ammmc compmm
KEIVIEI'
crummy:
4© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3062_C27 • 3/29/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Motor Run Capacitors
C27, Cylindrical Plastic Case, 275 – 470 VAC
Table 1 – Ratings & Part Number Reference
Capacitance
Value (µF) VAC Maximum Dimensions (mm) dV/dt
(V/µs) Termination Packaging
Quantity Part Number
D H
1470 25 56.5 20 Single faston 162 C274AC24100AA0J
1.25 470 25 58 20 Single faston 162 C274AC24125AA0J
1.5 470 25 58 20 Single faston 162 C274AC24150AA0J
2470 25 58 20 Single faston 162 C274AC24200AA0J
2.5 470 25 58 20 Single faston 162 C274AC24250AA0J
3470 25 58 20 Single faston 162 C274AC24300AA0J
4470 30 56.5 20 Single faston 110 C274AC24400AA0J
5470 30 56.5 20 Single faston 110 C274AC24500AA0J
6470 35 56.5 20 Single faston 86 C274AC24600AA0J
6.3 470 35 56.5 20 Single faston 86 C274AC24630AA0J
7470 35 56.5 20 Single faston 86 C274AC24700AA0J
7.5 470 35 56.5 20 Single faston 86 C274AC24750AA0J
8470 35 56.5 20 Single faston 86 C274AC24800AA0J
10 470 35 73.5 20 Single faston 86 C274AC25100AA0J
12 470 35 73.5 20 Single faston 86 C274AC25120AA0J
12.5 470 35 73.5 20 Single faston 86 C274AC25125AA0J
16 470 40 73.5 20 Single faston 60 C274AC25160AA0J
25 470 45 93 20 Single faston 50 C274AC25250AA0J
30 470 45 93 20 Single faston 50 C274AC25300AA0J
31.5 470 45 93 20 Single faston 50 C274AC25315AA0J
1470 25 56.5 20 Double faston 162 C274AC34100AA0J
1.5 470 25 58 20 Double faston 162 C274AC34150AA0J
2470 25 58 20 Double faston 162 C274AC34200AA0J
2.5 470 25 56.5 20 Double faston 162 C274AC34250AA0J
3470 25 58 20 Double faston 162 C274AC34300AA0J
4470 30 56.5 20 Double faston 110 C274AC34400AA0J
5470 30 56.5 20 Double faston 110 C274AC34500AA0J
6470 35 56.5 20 Double faston 86 C274AC34600AA0J
6.3 470 35 56.5 20 Double faston 86 C274AC34630AA0J
7470 35 56.5 20 Double faston 86 C274AC34700AA0J
7.5 470 35 56.5 20 Double faston 86 C274AC34750AA0J
8470 35 56.5 20 Double faston 86 C274AC34800AA0J
9470 35 73.5 20 Double faston 86 C274AC34900AA0J
10 470 35 73.5 20 Double faston 86 C274AC35100AA0J
11 470 35 73.5 20 Double faston 86 C274AC35110AA0J
12 470 35 73.5 20 Double faston 86 C274AC35120AA0J
12.5 470 35 73.5 20 Double faston 86 C274AC35125AA0J
14 470 40 73.5 20 Double faston 60 C274AC35140AA0J
15 470 40 73.5 20 Double faston 60 C274AC35150AA0J
16 470 40 73.5 20 Double faston 60 C274AC35160AA0J
18 470 45 74 20 Double faston 50 C274AC35180AA0J
20 470 45 74 20 Double faston 50 C274AC35200AA0J
25 470 45 93 20 Double faston 50 C274AC35250AA0J
30 470 45 93 20 Double faston 50 C274AC35300AA0J
35 470 50 95 20 Double faston 40 C274AC35350AA0J
40 470 50 120 20 Double faston 40 C274AC35400AA0J
50 470 50 120 20 Double faston 40 C274AC35500AA0J
55 470 55 120 20 Double faston 32 C274AC35550AA0J
60 470 55 121 20 Double faston 32 C274AC35600AA0J
1470 25 55 20 Unipolar flexible cable (tinned end) 162 C274ACA4100AL0J
1.5 470 25 55 20 Unipolar flexible cable (tinned end) 162 C274ACA4150AL0J
2470 25 55 20 Unipolar flexible cable (tinned end) 162 C274ACA4200AL0J
2.5 470 25 55 20 Unipolar flexible cable (tinned end) 162 C274ACA4250AL0J
3470 25 55 20 Unipolar flexible cable (tinned end) 162 C274ACA4300AL0J
4470 30 55 20 Unipolar flexible cable (tinned end) 110 C274ACA4400AL0J
5470 30 55 20 Unipolar flexible cable (tinned end) 110 C274ACA4500AL0J
6470 35 55 20 Unipolar flexible cable (tinned end) 86 C274ACA4600AL0J
1470 25 58.5 20 Unsheathed bipolar cable (tinned end) 162 C274ACF4100LF0J
1.5 470 25 58.5 20 Unsheathed bipolar cable (tinned end) 162 C274ACF4150LF0J
2470 25 58.5 20 Unsheathed bipolar cable (tinned end) 162 C274ACF4200LF0J
2.5 470 25 58.5 20 Unsheathed bipolar cable (tinned end) 162 C274ACF4250LF0J
3470 25 58.5 20 Unsheathed bipolar cable (tinned end) 162 C274ACF4300LF0J
Capacitance
Value (µF) VAC B (mm) H (mm) dV/dt
(V/µs) Termination Packaging
Quantity Part Number