ammmc compmm
KEIVIEI'
crummy:
Inn Hz
29°: 1pr
Inn Hz
55': (Ah
Ill ka
an“)
Inn H1
zn°c1mm
In kHz
29°: 1mm
8© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard A4075_ALS70_71 • 7/15/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Screw Terminal Aluminum Electrolytic Capacitors – ALS70/71, High CV, +85°C
Table 1 – Ratings & Part Number Reference
(1) Mounting Code: 0 = plain can, 1 = threaded mounting stud
(2) Termination Code: See Termination Tables for available options
VDC
Rated
Capacitance Size Code Case Size Ripple Current ESR
Maximum
Impedance
Maximum Part Number
D x L (mm)
25 30,000 DA 36 x 52 9.6 11.1 47 42 ALS7(1)(2)303DA025
25 39,000 DB 36 x 62 11.0 12.7 37 33 ALS7(1)(2)393DB025
25 62,000 DE 36 x 82 13.5 15.1 25 23 ALS7(1)(2)623DE025
25 82,000 DF 36 x 105 14.6 16.1 20 19 ALS7(1)(2)823DF025
25 130,000 KE 51 x 82 17.5 18.5 17 16 ALS7(1)(2)134KE025
25 180,000 KF 51 x 105 20.3 21.4 13 13 ALS7(1)(2)184KF025
25 270,000 QC 90 x 67 23.0 23.7 13 13 ALS7(1)(2)274QC025
25 300,000 LM 63.5 x 131 28.9 30.2 9 9 ALS7(1)(2)304LM025
25 330,000 MF 66 x 105 27.9 29.0 9 9 ALS7(1)(2)334MF025
25 470,000 NF 77 x 105 28.0 28.6 910 ALS7(1)(2)474NF025
25 470,000 NJ 77 x 115 28.8 29.4 9 9 ALS7(1)(2)474NJ025
25 560,000 NP 77 x 146 31.3 31.9 8 9 ALS7(1)(2)564NP025
25 560,000 QH 90 x 98 32.0 32.7 8 9 ALS7(1)(2)564QH025
25 620,000 QM 90 x 131 36.1 36.9 7 8 ALS7(1)(2)624QM025
25 680,000 NW 77 x 169 33.1 33.7 7 8 ALS7(1)(2)684NW025
25 750,000 QP 90 x 146 38.3 39.1 6 8 ALS7(1)(2)754QP025
25 910,000 NS 77 x 194 34.3 34.8 6 8 ALS7(1)(2)914NS025
25 910,000 NT 77 x 220 34.4 34.9 6 8 ALS7(1)(2)914NT025
25 1,000,000 QW 90 x 169 40.7 41.3 5 7 ALS7(1)(2)105QW025
25 1,200,000 QS 90 x 194 42.3 42.9 5 7 ALS7(1)(2)125QS025
25 1,300,000 QT 90 x 220 42.9 43.5 5 7 ALS7(1)(2)135QT025
40 18,000 DA 36 x 52 9.0 11.2 49 42 ALS7(1)(2)183DA040
40 24,000 DB 36 x 62 10.5 12.8 38 32 ALS7(1)(2)243DB040
40 36,000 DE 36 x 82 12.7 15.1 27 23 ALS7(1)(2)363DE040
40 51,000 DF 36 x 105 14.3 16.4 20 18 ALS7(1)(2)513DF040
40 75,000 KE 51 x 82 17.0 18.6 18 16 ALS7(1)(2)753KE040
40 110,000 KF 51 x 105 19.9 21.4 13 13 ALS7(1)(2)114KF040
40 160,000 QC 90 x 67 22.7 23.7 13 13 ALS7(1)(2)164QC040
40 180,000 LM 63.5 x 131 28.4 30.3 9 9 ALS7(1)(2)184LM040
40 180,000 MF 66 x 105 27.4 29.2 9 9 ALS7(1)(2)184MF040
40 270,000 NF 77 x 105 27.8 28.8 910 ALS7(1)(2)274NF040
40 270,000 NJ 77 x 115 28.5 29.6 9 9 ALS7(1)(2)274NJ040
40 330,000 NP 77 x 146 31.0 32.1 8 9 ALS7(1)(2)334NP040
40 330,000 QH 90 x 98 31.6 32.7 8 9 ALS7(1)(2)334QH040
40 390,000 QM 90 x 131 35.5 36.7 7 8 ALS7(1)(2)394QM040
40 430,000 NW 77 x 169 33.0 33.9 7 8 ALS7(1)(2)434NW040
40 470,000 QP 90 x 146 37.9 39.0 6 8 ALS7(1)(2)474QP040
40 510,000 NS 77 x 194 34.1 34.9 7 8 ALS7(1)(2)514NS040
40 560,000 NT 77 x 220 34.5 35.3 6 8 ALS7(1)(2)564NT040
40 560,000 QW 90 x 169 40.5 41.6 5 7 ALS7(1)(2)564QW040
40 680,000 QS 90 x 194 42.0 4 3.1 5 7 ALS7(1)(2)684QS040
40 750,000 QT 90 x 220 42.7 43.7 5 7 ALS7(1)(2)754QT040
63 8,200 DA 36 x 52 8.0 11.1 56 44 ALS7(1)(2)822DA063
63 11,000 DB 36 x 62 9.4 12.7 43 34 ALS7(1)(2)113DB063
63 16,000 DE 36 x 82 11.4 14.9 31 24 ALS7(1)(2)163DE063
63 24,000 DF 36 x 105 13.2 16.4 22 18 ALS7(1)(2)243DF063
63 33,000 KE 51 x 82 16.1 18.7 20 17 ALS7(1)(2)333KE063
63 51,000 KF 51 x 105 19.1 21.5 14 13 ALS7(1)(2)513KF063
63 75,000 QC 90 x 67 22.3 24.0 14 13 ALS7(1)(2)753QC063
63 91,000 LM 63.5 x 131 27.6 30.4 9 9 ALS7(1)(2)913LM063
63 91,000 MF 66 x 105 26.6 29.3 9 9 ALS7(1)(2)913MF063
63 130,000 NF 77 x 105 27.3 28.9 910 ALS7(1)(2)134NF063
63 130,000 NJ 77 x 115 28.1 29.8 9 9 ALS7(1)(2)134NJ063
63 150,000 QH 90 x 98 31.3 33.3 8 9 ALS7(1)(2)154QH063
63 160,000 NP 77 x 146 30.6 32.2 8 9 ALS7(1)(2)164NP063
63 180,000 QM 90 x 131 35.1 37.1 7 8 ALS7(1)(2)184QM063
63 200,000 NW 77 x 169 32.5 34.1 7 8 ALS7(1)(2)204NW063
63 220,000 QP 90 x 146 37.4 39.3 6 8 ALS7(1)(2)224QP063
VDC Rated
Capacitance Size Code Case Size Ripple Current ESR Impedance Part Number