Please be sure to request delivery specifi cations that provide further details on the features and specifi cations of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
Capacitance Size Thickness
(mm)
Capacitance
Tolerance
Catalog Number
Rated Voltage Edc: 100V Rated Voltage Edc: 50V
10 pF
1310 0.60 ± 0.10 ± 1pF CKCM25C0G2A100F060AK CKCM25C0G1H100F060AK
± 1pF CKCM25C0G1H100F060AA
2012 0.85 ± 0.15 ± 1pF CKCL22C0G1H100F085AA
CKCL22C0G2A100F085AK CKCL22C0G1H100F085AK
15 pF 1310 0.60 ± 0.10 ± 10% CKCM25C0G2A150K060AK CKCM25C0G1H150K060AK
± 10% CKCM25C0G1H150K060AA
2012 0.85 ± 0.15 ± 10% CKCL22C0G1H150K085AA
22 pF
1310 0.60 ± 0.10 ± 10% CKCM25C0G2A220K060AK CKCM25C0G1H220K060AK
± 10% CKCM25C0G1H220K060AA
2012 0.85 ± 0.15 ± 10% CKCL22C0G1H220K085AA
CKCL22C0G2A220K085AK CKCL22C0G1H220K085AK
33 pF 1310 0.60 ± 0.10 ± 10% CKCM25C0G2A330K060AK CKCM25C0G1H330K060AK
± 10% CKCM25C0G1H330K060AA
2012 0.85 ± 0.15 ± 10% CKCL22C0G1H330K085AA
47 pF
1310 0.60 ± 0.10 ± 10% CKCM25C0G2A470K060AK CKCM25C0G1H470K060AK
± 10% CKCM25C0G1H470K060AA
2012 0.85 ± 0.15 ± 10% CKCL22C0G1H470K085AA
CKCL22C0G2A470K085AK CKCL22C0G1H470K085AK
68 pF 1310 0.60 ± 0.10 ± 10% CKCM25C0G2A680K060AK CKCM25C0G1H680K060AK
± 10% CKCM25C0G1H680K060AA
2012 0.85 ± 0.15 ± 10% CKCL22C0G1H680K085AA
100 pF
1310 0.60 ± 0.10 ± 10% CKCM25C0G2A101K060AK CKCM25C0G1H101K060AK
± 10% CKCM25C0G1H101K060AA
2012 0.85 ± 0.15 ± 10% CKCL22C0G1H101K085AA
CKCL22C0G2A101K085AK CKCL22C0G1H101K085AK
150 pF 2012 0.85 ± 0.15 ± 10% CKCL22C0G1H151K085AA
220 pF 2012 0.85 ± 0.15 ± 10% CKCL22C0G1H221K085AA
CKCL22C0G2A221K085AK CKCL22C0G1H221K085AK
330 pF 2012 0.85 ± 0.15 ± 10% CKCL22C0G1H331K085AA
470 pF 2012 0.85 ± 0.15 ± 10% CKCL22C0G1H471K085AA
CKCL22C0G2A471K085AK CKCL22C0G1H471K085AK
Capacitance Size Thickness
(mm)
Capacitance
Tolerance
Catalog Number
Rated Voltage Edc: 100V Rated Voltage Edc: 50V
10 pF 1310 0.60±0.10 ± 1pF CKCM25CH1H100F060AA
2012 0.85±0.15 ± 1pF CKCL22CH1H100F085AA
15 pF 1310 0.60±0.10 ± 10% CKCM25CH1H150K060AA
2012 0.85±0.15 ± 10% CKCL22CH1H150K085AA
22 pF 1310 0.60±0.10 ± 10% CKCM25CH1H220K060AA
2012 0.85±0.15 ± 10% CKCL22CH1H220K085AA
33 pF 1310 0.60±0.10 ± 10% CKCM25CH1H330K060AA
2012 0.85±0.15 ± 10% CKCL22CH1H330K085AA
47 pF 1310 0.60±0.10 ± 10% CKCM25CH1H470K060AA
2012 0.85±0.15 ± 10% CKCL22CH1H470K085AA
68 pF 1310 0.60±0.10 ± 10% CKCM25CH1H680K060AA
2012 0.85±0.15 ± 10% CKCL22CH1H680K085AA
100 pF 1310 0.60±0.10 ± 10% CKCM25CH1H101K060AA
2012 0.85±0.15 ± 10% CKCL22CH1H101K085AA
150 pF 2012 0.85±0.15 ± 10% CKCL22CH1H151K085AA
220 pF 2012 0.85±0.15 ± 10% CKCL22CH1H221K085AA
330 pF 2012 0.85±0.15 ± 10% CKCL22CH1H331K085AA
470 pF 2012 0.85±0.15 ± 10% CKCL22CH1H471K085AA
Class 1 (Temperature Compensating)
Temperature Characteristics: C0G (-55 to +125ºC, 0±30 ppm/ºC)
Class 1 (Temperature Compensating)
Temperature Characteristics: CH (-25 to +85ºC, 0±60 ppm/ºC)
Page 5
20150714 / mlcc_commercial_2array_en
Capacitance
Range Table
MULTILAYER CERAMIC CHIP CAPACITORS