6200 Series Datasheet by SCHURTER Inc.

1 DA / 250VAC~ 50Hz Raungs UL/CSA 1 DA / 250VAC 0 Hz “0‘ 10A. Protechon (lass \ 1 min/50 Hz rature for {userhnks 5 x 20 mm IPrPrutecllon 0mm tram swde \F’AO acc. to \EC 50529 mass \ acc. to \EC 51140 na‘s ‘ ump‘aled ves Snagrln: mamas/3 mm Malema‘ Housung Thermoplastm, mack UL 94w
1
Power entry modules without line filter 6200
https://www.schurter.com /PG05
Connectors
IEC Appliance Inlet C14 with Fuseholder 1-pole, wired
Screw-on mounting Snap-in version
See below:
Approvals and Compliances
C14
70° C
Description
- Panel mount :
Screw-on version from front or rear side, snap-in version from front
side
- Appliance Inlet Protection class I , Fuseholder for fuse-links 5 x 20 mm
1-pole
- V-Lock notch standard
- Meets the requirements of IEC 60335-1 for appliances in unattended
use. This includes the enhanced requirements of glow wire tests acc.
to IEC 60695-2-11 or -12 &-13.
- Solder terminals or quick connect terminals
Characteristics
- All single elements are already wired
- Plug removal necessary for fuse-link replacement
- Suitable for use in equipment according to IEC/UL 60950
Other versions on request
- Types for rivet mounting available upon request
References
Alternative: version with line filter 5200
Alternative: Fuseholder 2-pole 6220
Weblinks
pdf data sheet, html datasheet, General Product Information, Distributor-
Stock-Check, Accessories, Detailed request for product, Landing Page
Technical Data
Ratings IEC 10 A / 250 VAC; 50 Hz
Ratings UL/CSA 10 A / 250 VAC; 60 Hz
Dielectric Strength > 2 kVAC between L-N
> 2 kVAC between L/N-PE
(1 min/50 Hz)
Allowable Operation Tempe-
rature
-25 °C to 70 °C
IP-Protection from front side IP40 acc. to IEC 60529
Insulation cover Suitable for appliances with protection
class I acc. to IEC 61140
Terminal Solder terminals or quick connect termi-
nals , tin-plated
Panel Thickness S Screw: max 6 mm
Mounting screw torque max 0.5 Nm
Snap-in: 1/1.5/2/2.5/3 mm
Material: Housing Thermoplastic, black, UL 94V-0
appliance inlet/-outlet C14 acc. to IEC 60320-1,
UL 60320-1, CSA C22.2 no. 60320-1
(for cold conditions) pin-temperature 70
°C, 10 A, Protection Class I
Fuseholder 1-pole, Shocksafe category PC2 acc. to
IEC 60127-6, UL 498,
for fuse-links 5 x 20 mm
Rated Power Acceptance @
Ta 23 °C
5 x 20: 2 W (1 pole)
Power Acceptance @ Ta >
23°C
Admissible power acceptance at higher
ambient temperature see derating cur-
ves
Approvals and Compliances
Detailed information on product approvals, code requirements, usage instructions and detailed test conditions can be looked up in Details about
Approvals
SCHURTER products are designed for use in industrial environments. They have approvals from independent testing bodies according to national
and international standards. Products with specific characteristics and requirements such as required in the automotive sector according to IATF
16949, medical technology according to ISO 13485 or in the aerospace industry can be offered exclusively with customer-specific, individual agree-
ments by SCHURTER.
2
Power entry modules without line filter
6200 https://www.schurter.com /PG05
Connectors
Approvals
The approval mark is used by the testing authorities to certify compliance with the safety requirements placed on electronic products.
Approval Reference Type: 6200
Approval Logo Certificates Certification Body Description
VDE Approvals VDE Certificate Number: 40036853
UL Approvals UL UL File Number: E93617
CCC Approvals CCC CCC Certificate Number: 2013010204594655
Product standards
Product standards that are referenced
Organization Design Standard Description
Designed according to IEC 60320-1 Appliance couplers for household and similar general purposes
Designed according to IEC 60127-6 Miniature fuses. Part 6. Fuse-holders for miniature fuse-links
Designed according to IEC 61058-1 Switches for appliances. Part 1. General requirements
Designed according to UL 60320-1 Standard for Attachment Plugs and Receptacles
Designed according to CSA C22.2 no. 60320-1 General Use Receptacles, Attachment Plugs, and Similar Wiring Devices
Application standards
Application standards where the product can be used
Organization Design Standard Description
Designed for applications acc. IEC/UL 60950 IEC 60950-1 includes the basic requirements for the safety of information
technology equipment.
Designed for applications acc. IEC 60335-1 Safety of electrical appliances for household and similar purposes. Meets
the requirements for appliances in unattended use. This includes the
enhanced requirements of glow wire tests acc. to IEC 60695-2-11 or -12
& -13.
Compliances
The product complies with following Guide Lines
Identification Details Initiator Description
CE declaration of conformity SCHURTER AG The CE marking declares that the product complies with the applicable
requirements laid down in the harmonisation of Community legislation on
its affixing in accordance with EU Regulation 765/2008.
RoHS SCHURTER AG Directive RoHS 2011/65/EU, Amendment (EU) 2015/836
China RoHS SCHURTER AG The law SJ / T 11363-2006 (China RoHS) has been in force since 1 March
2007. It is similar to the EU directive RoHS.
REACH SCHURTER AG On 1 June 2007, Regulation (EC) No 1907/2006 on the Registration,
Evaluation, Authorization and Restriction of Chemicals 1 (abbreviated as
"REACH") entered into force.
SCHURTER AG V-Lock system are based on a matching plug-dose combination. The
connector is equipped with a notch intended for use with the latching
cordset. The cord latching system prevents against accidental removal of
the cordset.
White paper Glow wire test SCHURTER AG Meets the requirements of IEC 60335-1 for appliances in unattended use.
This includes the enhanced requirements of glow wire tests acc. to IEC
60695-2-11 or -12 &-13.
2.5 m V ‘ 3 .xa
3
Power entry modules without line filter 6200
https://www.schurter.com /PG05
Connectors
Dimensions [mm]
Screw-on mounting
max. R3
M3
31.5
27.5
36±0.1
+0.2
0
+0.2
0
3.5 2.5
44
36
E5
34
6.3x9
±0.1
27.4
30.8
+0.05
- 0.10
E: Solder terminals 20.5 mm
E: Quick connect terminals 23.5 mm
Snap-in mounting
max. R3
31.5
27.5
±0.1
+0.2
0
+0.2
0
S
30 E3
34
E: solder terminals 22.5 mm
E: quick-connect terminals 25.5 mm
S: 1.0/1.5/2.0/2.5/3.0 mm
Diagrams
N
E
L
L
2.0 \ ELSCHIJRTER \
4
Power entry modules without line filter
6200 https://www.schurter.com /PG05
Connectors
Derating Curves
1-pole
Admissible power acceptance in
Watt
020406080 100
I = << In
I = 0.7 In
I = 1.0 In
2.0
1.5
1.0
0.5
0.0
Ambient air temperature Ta °C
All Variants
Protection Class Panel mounting Panel Thickness
s [mm]
Fuseholder Terminal Internally wired Order Number
I Snap-in 1 1-pole Quick connect terminals 4.8 x 0.8 mm l6200.4210
I Snap-in 1.5 1-pole Quick connect terminals 4.8 x 0.8 mm l6200.4215
I Snap-in 2 1-pole Quick connect terminals 4.8 x 0.8 mm l6200.4220
I Snap-in 2.5 1-pole Quick connect terminals 4.8 x 0.8 mm l6200.4225
I Snap-in 3 1-pole Quick connect terminals 4.8 x 0.8 mm l6200.4230
I Snap-in 1 1-pole Quick connect terminals 6.3 x 0.8 mm l6200.4310
I Snap-in 1.5 1-pole Quick connect terminals 6.3 x 0.8 mm l6200.4315
I Snap-in 2 1-pole Quick connect terminals 6.3 x 0.8 mm l6200.4320
I Snap-in 2.5 1-pole Quick connect terminals 6.3 x 0.8 mm l6200.4325
I Snap-in 3 1-pole Quick connect terminals 6.3 x 0.8 mm l6200.4330
I Snap-in 1 1-pole Solder terminals 3.8 x 0.8 mm l6200.4110
I Snap-in 1.5 1-pole Solder terminals 3.8 x 0.8 mm l6200.4115
I Snap-in 2 1-pole Solder terminals 3.8 x 0.8 mm l6200.4120
I Snap-in 2.5 1-pole Solder terminals 3.8 x 0.8 mm l6200.4125
I Snap-in 3 1-pole Solder terminals 3.8 x 0.8 mm l6200.4130
I Screw - 1-pole Quick connect terminals 4.8 x 0.8 mm l6200.2200
I Screw - 1-pole Quick connect terminals 6.3 x 0.8 mm l6200.2300
I Screw - 1-pole Solder terminals 3.8 x 0.8 mm l6200.2100
Most Popular.
Availability for all products can be searched real-time:https://www.schurter.com/en/Stock-Check/Stock-Check-SCHURTER
Packaging unit 50 Pcs
\ ISCHURTER \
5
Power entry modules without line filter 6200
https://www.schurter.com /PG05
Connectors
Accessories
Description
Assorted Covers
Rear Cover
0859.0047
4311.9403
Cord retaining kits
Cord retaining strain relief
Flat head, A 4700.0001
Countersunk, B 4700.0002
Mating Outlets/Connectors
Category / Description
Appliance Outlet Overview complete
4787, Mounting: Screw-on mounting, Appliance Outlet: IEC Solder terminals, 10 A, Suitable for appliances with pro-
tection class I 4787
4788, Mounting: Snap-in version, Appliance Outlet: IEC Solder terminals or quick connect terminals, 10 A, Suitable for
appliances with protection class I 4788
IEC Appliance Outlet F or H, Screw-on Mounting, Front Side, Solder, PCB or Quick-connect Terminal 5091
Appliance Outlet further types to 6200
Connector Overview complete
4022 Mounting: Power Supply Cord, 3 x 1.5 mm², Screw clamps, Connector: IEC C13 4022
4782 Mounting: Power Cord, 3 x 1 mm² / 3 x 18 AWG, Cable, Connector: IEC C13 4782
4012 Mounting: Power Supply Cord, 3 x 1 mm², Screw clamps, Connector: IEC C13 4012
4785 Mounting: Power Cord, 3 x 1 mm² / 3 x 18 AWG, Cable, Connector: IEC C13 4785
4300-06 Mounting: Power Cord, 3 x 1 mm² / 3 x 18 AWG, Cable, Connector: IEC C13 4300-06
Connector further types to 6200 ...
The specifications, descriptions and illustrations indicated in this document are based on current
information. All content is subject to modifications and amendments. Information furnished is believed
to be accurate and reliable. However, users should independently evaluate the suitability and test each
product selected for their own applications.
30.05.2019