171010601 VDRM Series Datasheet by Würth Elektronik

EVEfi: WfillTH ELEK'I'RONIK
WPMDH1100601 / 171010601
MagI3C Power Module
VDRM Variable Step Down Regulator Module
we-online.com Würth Elektronik eiSos GmbH & Co. KG Data Sheet Rev. 1.0
© September 2017 1/54
6V 42V / 1A / 0.8V 6V Output
DESCRIPTION
The VDRM series of the MagI³C Power Module family
provides a fully integrated DC-DC power supply including
the buck switching regulator and inductor in a package.
The 171010601 offers high efficiency and delivers up to
1A of output current. It operates from 6V input voltage up
to 42V. It is designed for fast transient response.
It is available in an innovative industrial high power
density TO263-7EP (10.16 x 13.77 x 4.57mm) package
that enhances thermal performance and allows for hand
or machine soldering.
The VDRM regulators have an integrated protection
circuit that guards against thermal overstress and
electrical damage by using thermal shut-down,
overcurrent, short-circuit, overvoltage and undervoltage
protection.
TYPICAL APPLICATIONS
Point-of-Load DC-DC applications from 9V, 12V, 18V
and 24V industrial rails
Industrial, test & measurement, medical applications
System power supplies
DSPs, FPGAs, MCUs and MPUs supply
I/O interface power supply
TYPICAL CIRCUIT DIAGRAM
FEATURES
Peak efficiency above 90%
Current capability up to 1A
Input voltage range: 6V to 42V
Output voltage range: 0.8V to 6V
Reference accuracy: ±2%
No minimum load required
Integrated shielded inductor solution for quick time to
market and ease of use
Single exposed pad for best-in-class thermal
performance
Low output voltage ripple (< 10mVpp)
Adjustable switching frequency: 0.2 to 0.8 MHz
Low ripple Constant On-Time control
Synchronous operation
Automatic power saving operation at light load
Undervoltage lockout protection (UVLO)
Adjustable soft-start
Thermal shutdown
Short circuit protection
Cycle-by-cycle current limit
Output overvoltage protection
Pin compatible with 171012401, 171012402,
171032401, 171020601 and 171030601
Operating ambient temperature up to 105°C
RoHS and REACh compliant
Operating junction temp. range: -40 to 125°C
Mold compound UL 94 Class V0 (flammability
testing) certified
Complies with EN55022 class B radiated emissions
standard
RON
CIN
RON
VIN
EN PGND SS
FB
VOUT
Module RFBT
RFBB
CSS
CFF
COUT
AGND
1
2
3
EP 5
4
6
7
VIN VOUT
GND GND
TO263-7EP
WPMDH1100601 / 171010601
MagI3C Power Module
VDRM Variable Step Down Regulator Module
we-online.com Würth Elektronik eiSos GmbH & Co. KG Data Sheet Rev. 1.0
© September 2017 2/54
PACKAGE
Top View Bottom View
MARKING DESCRIPTION
PIN DESCRIPTION
SYMBOL
NUMBER
TYPE
DESCRIPTION
VIN
1
Power
The supply input pin is a terminal for an unregulated input voltage source. It is required
to place the input capacitor nearby the VIN pin and PGND.
RON
2
Input
An external resistor from RON to VIN pin sets the on-time and frequency of the
application.
EN
3
Input
Connecting this pin to GND disables the device. Connecting this pin to a voltage
higher than 1.18V typ. (but <6.5V) or leaving it floating enables the device. This pin
can be used in order to set an external UVLO through a resistor divider. If this pin is
left floating the device is always on.
AGND
4
Supply
The analog ground pin is the reference point for all stated voltages. It is internally
connected to PGND.
SS
5
Input
For the soft-start function there is an internal 8μA current source which charges an
external capacitor (CSS) to generate the soft-start. A minimum capacitance is required
FB
6
Input
The feedback pin is internally connected to the regulation circuitry, the overvoltage and
short-circuit comparators. The regulation reference point is 0.8V at this input pin.
Connect the feedback resistor divider between the output and AGND to set the output
voltage.
VOUT
7
Power
The output voltage pin is connected to the internal inductor. For the best stability and
operation connect the output capacitor between this pin and PGND.
PGND
EP
Power
Exposed Pad Main node for switch current of the internal low-side MOSFET. Used
as heat sink for power dissipation during operation.
Marking
Description
WE
Würth Elektronik tradename
Y
Year
M
Month
LLLL
Assembly lot code
S
Assembly site code per QSS 050-120
G3
Lead finish code per Jedec Norm (green 3 mat sin)
MagI3C
MagI³C logo
171010601
Order code
EWiE: WfillTH ELEK'I'RONIK gowermodu\es@we-online.cum
WPMDH1100601 / 171010601
MagI3C Power Module
VDRM Variable Step Down Regulator Module
we-online.com Würth Elektronik eiSos GmbH & Co. KG Data Sheet Rev. 1.0
© September 2017 3/54
ORDERING INFORMATION
ORDER CODE
PART DESCRIPTION
SPECIFICATIONS
PACKAGE
PACKAGING UNIT
171010601
WPMDH1100601JT
1A / 0.8-6Vout version
TO263-7EP
Tape and Reel, 250 pieces
178010601
WPMDH1100601JEV
1A / 0.8-6Vout version
Eval Board
1
PIN COMPATIBLE FAMILY MEMBERS
ORDER CODE
PART DESCRIPTION
SPECIFICATIONS
PACKAGE
PACKAGING UNIT
171012401
WPMDH1102401JT
1A / 5-24Vout version
TO263-7EP
Tape and Reel, 250 pieces
178012401
WPMDH1102401JEV
1A / 5-24Vout version
Eval Board
1
171012402
WPMDH1152401JT
1.5A / 5-24Vout version
TO263-7EP
Tape and Reel, 250 pieces
178012402
WPMDH1152401JEV
1.5A / 5-24Vout version
Eval Board
1
171032401
WPMDH1302401JT
3A / 5-24Vout version
TO263-7EP
Tape and Reel, 250 pieces
178032401
WPMDH1302401JEV
3A / 5-24Vout version
Eval Board
1
171020601
WPMDH1200601JT
2A / 0.8-6Vout version
TO263-7EP
Tape and Reel, 250 pieces
178020601
WPMDH1200601JEV
2A / 0.8-6Vout version
Eval Board
1
171030601
WPMDH1300601JT
3A / 0.8-6Vout version
TO263-7EP
Tape and Reel, 250 pieces
178030601
WPMDH1300601JEV
3A / 0.8-6Vout version
Eval Board
1
SALES INFORMATION
SALES CONTACTS
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 7942 945 0
www.we-online.com
powermodules@we-online.com
Elfifi: WfillTH ELEK'I'RONIK
WPMDH1100601 / 171010601
MagI3C Power Module
VDRM Variable Step Down Regulator Module
we-online.com Würth Elektronik eiSos GmbH & Co. KG Data Sheet Rev. 1.0
© September 2017 4/54
ABSOLUTE MAXIMUM RATINGS
Caution:
Exceeding the listed absolute maximum ratings may affect the device negatively and may cause permanent damage.
SYMBOL
PARAMETER
LIMITS
UNIT
MIN (1)
MAX (1)
VIN, RON
Input voltage, On-time resistor
-0.3
43.5
V
EN, FB, SS
Enable, Feedback, Soft-start input
-0.3
7.0
V
VESD
ESD voltage (Human Body Model), according to EN61000-4-2 (2)
-
±2000
V
TJ
Junction temperature
-
150
°C
Tstorage
Assembled, non-operating storage temperature
-65
150
°C
TSOLDER
Peak case/leads temperature during reflow soldering, max. 20sec (3)
235
245
°C
OPERATING CONDITIONS
Operating conditions are conditions under which operation of the device is intended to be functional. All values are
referenced to GND.
SYMBOL
PARAMETER
MIN (1)
TYP (4)
MAX (1)
UNIT
VIN
Input voltage
6
-
42
V
VOUT
Regulated output voltage
0.8
-
6
V
VEN
Enable input voltage
0
-
6.5
V
TA
Ambient temperature range
-40
-
105(5)
°C
TJ
Junction temperature range
-40
125
°C
IOUT
Nominal output current
1
A
THERMAL SPECIFICATIONS
SYMBOL
PARAMETER
TYP (4)
UNIT
ӨJA
Junction-to-ambient thermal resistance (6)
19.3
°C/W
ӨJc
Junction-to-case thermal resistance
1.9
°C/W
TSD
Thermal shutdown, rising
165
°C
Thermal shutdown hysteresis, falling
15
°C
EWFE: WfillTH ELEK'I'RONIK
WPMDH1100601 / 171010601
MagI3C Power Module
VDRM Variable Step Down Regulator Module
we-online.com Würth Elektronik eiSos GmbH & Co. KG Data Sheet Rev. 1.0
© September 2017 5/54
ELECTRICAL SPECIFICATIONS
MIN and MAX limits are valid for the recommended junction temperature range of -40°C to 125°C. Typical values represents
statistically the utmost probability at following conditions: VIN = 24V, VOUT = 3.3V, TA = 25°C, unless otherwise specified.
SYMBOL
PARAMETER
TEST CONDITIONS
MIN (1)
TYP (4)
MAX (1)
UNIT
Output current
ICL
Current limit threshold
1.10
1.18
1.25
A
Output voltage
VFB
Reference voltage
VSS>0.8V,
TJ=25°C,
IOUT = 10mA
0.786
0.802
0.818
V
Reference voltage over
temperature
VSS>0.8V,
-40°C≤TJ≤125°C,
IOUT = 1A
0.777
0.798
0.818
V
IFB
Feedback input bias current
-
5
-
nA
VOUT
Line regulation
VIN = 12V to 42V
IOUT=1A
-
±0.01
-
%
Load regulation
VIN = 24V
IOUT = 0A to 1A
-
1.5
-
mV/A
Output voltage ripple
VOUT=5V
COUT=100μF 6.3V X7R
20MHz BWL
-
8
-
mVpp
Protections
VFB-OVP
Feedback overvoltage
protection threshold
-
0.92
-
V
Switching frequency
fSW
Switching frequency
Continuous Conduction Mode
(CCM)
0.2
-
0.8
MHz
tON-MIN
ON timer minimum pulse
width
-
150
-
ns
tOFF-MIN
OFF timer minimum pulse
width
-
260
-
ns
Enable
VENABLE
EN threshold trip point
VEN rising
1.10
1.18
1.25
V
EN threshold hysteresis
VEN falling
-
90
-
mV
Soft-Start
tSS
Soft-start time
CSS = 0.022µF
-
2.2
-
ms
ISS
SS pin source current
VSS = 0V
5
8
11
µA
ISS-DIS
SS discharge current
-
-200
-
µA
EWiE: WfillTH ELEK'I'RONIK {'7 C O M P L IA N T @nnusanucn Wm mm
WPMDH1100601 / 171010601
MagI3C Power Module
VDRM Variable Step Down Regulator Module
we-online.com Würth Elektronik eiSos GmbH & Co. KG Data Sheet Rev. 1.0
© September 2017 6/54
ELECTRICAL SPECIFICATIONS
MIN and MAX limits are valid for the recommended junction temperature range of -40°C to 125°C. Typical values represents
statistically the utmost probability at following conditions: VIN = 24V, VOUT = 3.3V, TA = 25°C, unless otherwise specified.
SYMBOL
PARAMETER
TEST CONDITIONS
MIN (1)
TYP (4)
MAX (1)
UNIT
Efficiency
η
Efficiency
VIN = 24V, VOUT = 3.3V,
IOUT = 0.5A, fSW = 500kHz
-
83
-
%
VIN = 24V, VOUT = 3.3V,
IOUT = 1A, fSW = 500kHz
-
86
-
%
VIN = 24V, VOUT = 5V,
IOUT = 0.5A, fSW = 500kHz
-
85
-
%
VIN = 24V, VOUT = 5V,
IOUT = 1A, fSW = 500kHz
-
89
-
%
Input current
IQ
Input quiescent current
VFB = 0.86V (7)
-
1
-
mA
ISD
Shutdown quiescent input
current
VENABLE = 0V
-
25
-
µA
RELIABILITY
SYMBOL
PARAMETER
TEST CONDITIONS
MIN (1)
TYP (4)
MAX (1)
UNIT
MTBF(8)
Mean Time Between
Failures
- Confidence level 60%
- Test temperature: 125°C
- Usage temperature: 55°C
- Activation energy: 0.7eV
- Test duration: 1000 hours
- Sample size: 6471
- Fail: 0
5.54·108
h
RoHS, REACh
RoHS
directive
Directive 2011/65/EU of the European Parliament and the Council of June
8th, 2011 on the restriction of the use of certain hazardous substances in
electrical and electronic equipment.
REACh
directive
Directive 1907/2006/EU of the European Parliament and the Council of
June 1st, 2007 regarding the Registration, Evaluation, Authorization and
Restriction of Chemicals (REACh).
PACKAGE SPECIFICATIONS
MOLD COMPOUND
WEIGHT
Part Number
Material
UL Class
Certificate Number
0.54g
171020601
EME-G760
UL94V-0
E41429
EVEfi: WfillTH ELEK'I'RONIK OUTPUT POWER DERATING"
WPMDH1100601 / 171010601
MagI3C Power Module
VDRM Variable Step Down Regulator Module
we-online.com Würth Elektronik eiSos GmbH & Co. KG Data Sheet Rev. 1.0
© September 2017 7/54
NOTES
(1) Min and Max limits are 100% production tested at 25°C. Limits over the operating temperature range are guaranteed
through correlation using Statistical Quality Control (SQC) methods.
(2) The human body model is a 100pF capacitor discharged through a 1.5 resistor into each pin. Test method is per
JESD-22-114.
(3) JEDEC J-STD020
(4) Typical numbers are valid at 25°C ambient temperature and represent statistically the utmost probability assuming the
Gaussian distribution.
(5) Depending on heat sink design, number of PCB layers, copper thickness and air flow.
(6) Measured on a 8cm x 8cm four layer PCB, 35µm copper, thirty-six 10mil (254µm) thermal vias, no air flow (see
OUTPUT POWER DERATING section on page 13).
(7) Module ON (Enable floating or high), feedback voltage applied by external source no PWM switching
wfin‘m ELEK‘I'IIONIK more than you expect I
WPMDH1100601 / 171010601
MagI3C Power Module
VDRM Variable Step Down Regulator Module
we-online.com Würth Elektronik eiSos GmbH & Co. KG Data Sheet Rev. 1.0
© September 2017 8/54
TYPICAL PERFORMANCE CURVES
If not otherwise specified, the following conditions apply: VIN = 24V; CIN = 10µF X7R ceramic; COUT = 100µF X7R ceramic,
TAMB = 25°C.
RADIATED AND CONDUCTED EMISSIONS
0
10
20
30
40
50
60
70
30 100 1000
Frequency [MHz]
Radiated Emissions [dBµV/m]
Radiated Emissions 171010601 (3m Antenna Distance)
VIN = 24V, VOUT = 5V, ILOAD = 1A with input filter 1µF(885012209047) and 10µH(7447462100)
Horizontal Vertical
EN55022 Class A limit
EN55022 Class B limit
1
0
10
20
30
40
50
60
70
0.15 110
Frequency [MHz]
Conducted Emissions [dBµV]
Conducted Emissions 171010601
VIN = 24V, VOUT = 5V, ILOAD = 1A with input filter 4.7µF and 10µH(7447462100)
Average Quasi peak
EN55022 Class B Quasi Peak limit
EN55022 Class B Average limit
80
-10 300.5
-—- ,— wfln‘m ELEKI'RONIK
WPMDH1100601 / 171010601
MagI3C Power Module
VDRM Variable Step Down Regulator Module
we-online.com Würth Elektronik eiSos GmbH & Co. KG Data Sheet Rev. 1.0
© September 2017 9/54
EFFICIENCY
50
55
60
65
70
75
80
85
90
95
100
0 0,25 0,5 0,75 1
Efficiency [%]
Output Current [A]
171010601 VIN = 12V, fSW =500kHz, TA = 25°C
Vout = 5V
Vout = 3.3V
Vout = 2.5V
Vout = 1.8V
50
55
60
65
70
75
80
85
90
95
100
0 0,25 0,5 0,75 1
Efficiency [%]
Output Current [A]
171010601 VIN = 12V, fSW =500kHz, TA= 85°C
Vout = 5V
Vout = 3.3V
Vout = 2.5V
Vout = 1.8V
wfln‘m ELEKI'RONIK
WPMDH1100601 / 171010601
MagI3C Power Module
VDRM Variable Step Down Regulator Module
we-online.com Würth Elektronik eiSos GmbH & Co. KG Data Sheet Rev. 1.0
© September 2017 10/54
EFFICIENCY
50
55
60
65
70
75
80
85
90
95
100
0 0,25 0,5 0,75 1
Efficiency [%]
Output Current [A]
171010601 VIN = 24V, fSW =500kHz, TA= 25°C
Vout = 5V
Vout = 3.3V
Vout = 2.5V
Vout = 1.8V
50
55
60
65
70
75
80
85
90
95
100
0 0,25 0,5 0,75 1
Efficiency [%]
Output Current [A]
171010601 VIN = 24V, fSW =500kHz, TA= 25°C
Vout = 5V
Vout = 3.3V
Vout = 2.5V
Vout = 1.8V
wfln‘m ELEKI'RONIK &
WPMDH1100601 / 171010601
MagI3C Power Module
VDRM Variable Step Down Regulator Module
we-online.com Würth Elektronik eiSos GmbH & Co. KG Data Sheet Rev. 1.0
© September 2017 11/54
POWER DISSIPATION
0,00
0,20
0,40
0,60
0,80
0 0,25 0,5 0,75 1
Power Dissipation [W]
Output Current [A]
171010601 VIN = 12V, fSW =500kHz, TA= 25°C
Vout = 5V
Vout = 3.3V
Vout = 2.5V
Vout = 1.8V
0,00
0,20
0,40
0,60
0,80
0 0,25 0,5 0,75 1
Power Dissipation [W]
Output Current [A]
171010601 VIN = 12V, fSW =500kHz, TA= 85°C
Vout = 5V
Vout = 3.3V
Vout = 2.5V
Vout = 1.8V
EWEE: WfiITH ELEK'I'IONIK
WPMDH1100601 / 171010601
MagI3C Power Module
VDRM Variable Step Down Regulator Module
we-online.com Würth Elektronik eiSos GmbH & Co. KG Data Sheet Rev. 1.0
© September 2017 12/54
POWER DISSIPATION
0,00
0,20
0,40
0,60
0,80
0 0,25 0,5 0,75 1
Power Dissipation [W]
Output Current [A]
171010601 VIN = 24V, fSW =500kHz, TA= 25°C
Vout = 5V
Vout = 3.3V
Vout = 2.5V
Vout = 1.8V
0,00
0,20
0,40
0,60
0,80
0 0,25 0,5 0,75 1
Power Dissipation [W]
Output Current [A]
171010601 VIN = 24V, fSW =500kHz, TA= 85°C
Vout = 5V
Vout = 3.3V
Vout = 2.5V
Vout = 1.8V
wfln‘m ELEKI’RONIK Operating Conditions
WPMDH1100601 / 171010601
MagI3C Power Module
VDRM Variable Step Down Regulator Module
we-online.com Würth Elektronik eiSos GmbH & Co. KG Data Sheet Rev. 1.0
© September 2017 13/54
OUTPUT POWER DERATING
The ambient temperature and the power limits of the derating curve represent the operation at the max junction temperature
specified in the Operating Conditions” section on page 4.
0,0
0,2
0,4
0,6
0,8
1,0
1,2
010 20 30 40 50 60 70 80 90 100 110 120 130
Output current [A]
Ambient Temperature [°C]
171010601 Current Thermal Derating
VIN = 12V, VOUT = 3.3V, fSW = 500kHz, θJA = 19.3°C/W
118°C125°C
0,0
0,2
0,4
0,6
0,8
1,0
1,2
010 20 30 40 50 60 70 80 90 100 110 120 130
Output current [A]
Ambient Temperature [°C]
171010601 Current Thermal Derating
VIN = 12V, VOUT = 5V, fSW = 500kHz, θJA = 19.3°C/W
117°C125°C
wfln‘m ELEKI'RONIK 2 \2 in 125' Ogeraling Conditions more than you expect I
WPMDH1100601 / 171010601
MagI3C Power Module
VDRM Variable Step Down Regulator Module
we-online.com Würth Elektronik eiSos GmbH & Co. KG Data Sheet Rev. 1.0
© September 2017 14/54
The ambient temperature and the power limits of the derating curve represent the operation at the max junction temperature
specified in the “Operating Conditions” section on page 4.
0,0
0,2
0,4
0,6
0,8
1,0
1,2
010 20 30 40 50 60 70 80 90 100 110 120 130
Output current [A]
Ambient Temperature [°C]
171010601 Current Thermal Derating
VIN = 24V, VOUT = 3.3V, fSW = 500kHz, θJA = 19.3°C/W
114°C125°C
0,0
0,2
0,4
0,6
0,8
1,0
1,2
010 20 30 40 50 60 70 80 90 100 110 120 130
Output current [A]
Ambient Temperature [°C]
171010601 Current Thermal Derating
VIN = 24V, VOUT = 5V, fSW = 500kHz, θJA = 19.3°C/W
113°C125°C
EWEE: WfilTH ELEK'I'IONIK
WPMDH1100601 / 171010601
MagI3C Power Module
VDRM Variable Step Down Regulator Module
we-online.com Würth Elektronik eiSos GmbH & Co. KG Data Sheet Rev. 1.0
© September 2017 15/54
LINE AND LOAD REGULATION
3,2
3,25
3,3
3,35
3,4
6 9 12 15 18 21 24 27 30 33 36 39 42
Output voltage [V]
Input Voltage [V]
171010601 Line Regulation VOUT = 3.3V, IOUT = 1A, TA= 25°C
3,2
3,25
3,3
3,35
3,4
0 0,25 0,5 0,75 1
Output Voltage [V]
Output Current [A]
171010601 Load Regulation VIN = 24V, VOUT = 3.3V, TA= 25°C
CCM
operation
DCM
operation
WfillTH ELEK'I'RONIK “HP
WPMDH1100601 / 171010601
MagI3C Power Module
VDRM Variable Step Down Regulator Module
we-online.com Würth Elektronik eiSos GmbH & Co. KG Data Sheet Rev. 1.0
© September 2017 16/54
BLOCK DIAGRAM
COUT
LSS
HSS
RON
VIN
EN PGND
SS
FB
VOUT
10µH
CVCC CBST
0.47µF
Power Module
AGND
Controller/
Power Control/
Protection Circuitry
Linear
Regulator
RON
1
26
CSS
5
3EP4
7
CIN RFBT
RFBB
CFF
VIN
UVLO
VIN VOUT
AGND
AGND
VREF
0.8V
Comparator
CIRCUIT DESCRIPTION
The MagI³C Power Module 171010601 is based on a synchronous step-down regulator with integrated MOSFETs and a
power inductor. The control scheme uses a Constant On-Time (COT) low ripple hysteretic regulation loop.
The VOUT of the regulator is divided by the feedback resistor network RFBT and RFBB and fed into the FB pin. The internal
comparator compares this signal with the internal 0.8V reference. If the feedback voltage is below the reference, the high
side MOSFET is turned on for a fixed on-time.
To achieve a regulated output voltage the off-time is modulated. At stable VIN to VOUT condition the relation between on-time
and off-time is constant. The on-time is preset by the value of the RON resistor. The switching frequency is directly
proportional to this value. The connection of the RON resistor to VIN results into an additional compensation of VIN variations,
(VIN feed-forward) so the switching frequency will remain almost constant even during VIN transients.
A load current transient (low to high current) allows the off-time to immediately transition to the minimum of 260 ns. This
results in a short term higher switching frequency which ensures an extremely quick regulation response. As soon as the
output capacitor is recharged to the nominal output voltage the switching frequency will return to the original value even
though the load current is higher.
The constant on-time control scheme does not require compensation circuitry which makes the overall design very simple.
Nevertheless, it requires a certain minimum ripple at the feedback pin. The MagI³C Power Module 171010601 generates this
ripple internally and is supported by the CFF capacitor which bypasses AC ripple directly to the feedback pin from the output.
With this architecture very small output ripple values of around 10mV (similar to current or voltage mode devices) are
achieved.
1/55: WfillTH ELEK'I'RONIK LJ RFBE
WPMDH1100601 / 171010601
MagI3C Power Module
VDRM Variable Step Down Regulator Module
we-online.com Würth Elektronik eiSos GmbH & Co. KG Data Sheet Rev. 1.0
© September 2017 17/54
DESIGN FLOW
The next 7 simple steps show how to select the external components to design your power application.
Essential Steps
1. Set the output voltage
2. Set the operating frequency with RON
3. Select the input capacitor
4. Select the output capacitor
5. Select the feed forward capacitor
6. Select the soft-start capacitor
Optional Steps
7. Select the undervoltage lockout divider
RON
CIN
RON
VIN
EN PGND SS
FB
VOUT
Module RFBT
RFBB
CSS
CFF
COUT
AGND
1
2
3
EP 5
4
6
7
RENT
RENB
1.
2.
3. 4.
6.
5.
7.
VIN VOUT
GND GND
EVifi: WfillTH ELEK'I'RONIK
WPMDH1100601 / 171010601
MagI3C Power Module
VDRM Variable Step Down Regulator Module
we-online.com Würth Elektronik eiSos GmbH & Co. KG Data Sheet Rev. 1.0
© September 2017 18/54
Step 1 Set the output voltage (VOUT)
The output voltage is determined by a divider of two resistors connected between VOUT and ground. The midpoint of the
divider is connected to the FB input. The voltage at FB is compared to a 0.8V internal reference. In normal operation, an on-
time cycle is initiated when the voltage on the FB pin falls below 0.8V. The high-side MOSFET on-time cycle causes the
output voltage to rise and the voltage at the FB to exceed 0.8V. As long as the voltage at FB is above 0.8V, on time cycles
will not occur.
The ratio of the feedback resistors for the desired output voltage is:
RFBT
RFBB
= VOUT
VFB -1
(1)
These resistors should be chosen from values in the range of 1kΩ to 20kΩ.
A table of values for RFBT, RFBB, and RON is included in the “TYPICAL SCHEMATIC” section (page 38).
Step 2 Set the operating frequency (fSW) with RON
Many designs begin with a desired switching frequency in mind. For that purpose the following equation can be used:
RONVOUT
kfSWCCM
(2)
where k = 1.3·10-10 C and fSW(CCM) is the switching frequency when the device is working in CCM (Continuous Conduction
Mode). While selecting the RON and the fSW(CCM), the limitations in terms of minimum on-time and off-time must be taken into
account. The on-time of the MagI³C power module timer is determined by the resistor RON and the input voltage VIN. It is
calculated as follows:
tON=(k RON)
VIN
(3)
The inverse relationship of tON and VIN gives a nearly constant switching frequency as VIN is varied. The TON is internally
limited to a minimum value of 150ns. Therefore RON should be selected such that the on-time at maximum VIN is greater than
150ns, as the following formula describes:
RONVINMAXtON-MIN
k
(4)
This limits the maximum operating frequency, which is governed by the following equation:
fSW(MAX)=VOUT
(VINMAXtON-MIN)
(5)
If the RON calculated in equation (2) is less than the minimum value determined in equation (4) a lower frequency should be
selected. Alternatively, VIN(MAX) can also be limited in order to keep the frequency unchanged.
Switching Frequency [kHz] 1000 900 800 mm 600 500 Ann 300 200 100 Mm R0,. accomng lo v.N «—"—~ 24v aw 42v :III/Efi WUITH ELEK'I'IONIK :wmhln «equency ullvwen runne 25 so 75 100 125 15:) 175 Ron [le 5. 21m
WPMDH1100601 / 171010601
MagI3C Power Module
VDRM Variable Step Down Regulator Module
we-online.com Würth Elektronik eiSos GmbH & Co. KG Data Sheet Rev. 1.0
© September 2017 19/54
All considerations mentioned above are summarized in the diagram below. The curves depict the relation between the
switching frequency and the RON for some typical output voltages. For the switching frequency, only the range indicated in
the ELECTRICAL SPECIFICATIONSsection on page 5 (from 200kHz to 800kHz) is considered. Due to the minimum on-
time previously mentioned, under low duty cycle conditions, there are some limitations in the minimum selectable RON.
These limits are shown below with a dotted line and they refer to some typical input voltages (24V, 36V and the maximum
operating voltage of 42V).
As stated above, the off-time is also limited to a minimum value of 260 ns, which limits the maximum duty cycle. Larger RON
(lower FSW) should be selected in any application requiring large duty ratio.
The choice of the switching frequency influences the efficiency of the system, especially at low currents, as the picture below
depicts.
50
55
60
65
70
75
80
85
90
95
100
0 0,2 0,4 0,6 0,8 1
Efficiency [%]
Output Current [A]
Efficiency vs Frequency, VIN = 12V, VOUT = 5V, TA= 25°C
fsw = 200kHz
fsw = 500kHz
fsw = 800kHz
Ellifi: WfillTH ELEK'I'RONIK
WPMDH1100601 / 171010601
MagI3C Power Module
VDRM Variable Step Down Regulator Module
we-online.com Würth Elektronik eiSos GmbH & Co. KG Data Sheet Rev. 1.0
© September 2017 20/54
Step 3 Select the input capacitor (CIN)
The MagI³C power module contains an internal 0.47μF input ceramic capacitor. The module requires additional, external
input capacitance to handle the input current ripple. This input capacitance should be located as close as possible to the
MagI³C power module. Input capacitor selection is generally based on different requirements. The first criteria is the input
current ripple. Worst case input current ripple rating is dictated by the equation:
ICINRMS1
2 IOUTD
1-D
(6) where D≈ VOUT
VIN
As a point of reference, the worst case current ripple will occur when the module is presented with full load current and when
VIN = 2 x VOUT.
Recommended minimum input capacitance is 10µF (including derating) ceramic with a voltage rating at least 25% higher
than the maximum applied input voltage for the application. It is strongly recommended to pay attention to the voltage and
temperature deratings of the capacitor selected. It should be noted that current ripple rating of ceramic capacitors may be
missing from the capacitor data sheet and you may have to contact the capacitor manufacturer for this rating.
The second criteria is the input voltage ripple.
If the system design requires a certain minimum value of peak-to-peak input voltage ripple (VIN ripple) then the following
equation may be used:
CINIOUTD1-D
fSW(CCM)VIN ripple
(7)
As example, if ΔVIN is 1% of VIN for a 24V input to 3.3V output application, and fSW = 400 kHz this leads:
CIN1A3.3V
24V (13.3V
24V )
4000000.240V
CIN ≥1.25μF
Additional bulk capacitance with higher ESR may be required to damp any resonant effects between the input capacitance
and parasitic inductance of the incoming supply lines.
JE 3‘ Ellifi: WfillTH ELEK'I'RONIK
WPMDH1100601 / 171010601
MagI3C Power Module
VDRM Variable Step Down Regulator Module
we-online.com Würth Elektronik eiSos GmbH & Co. KG Data Sheet Rev. 1.0
© September 2017 21/54
Step 4 Select output capacitor (COUT)
L
COUT
VIN VOUT
ILIout
HS Mosfet
ESR
VES R
VCOUT
LS Mosfet
CIN RLoad
None of the required output capacitors are integrated within the module. A general recommendation in order to guarantee a
stable behavior is to place at least a capacitance of 10µF (MLCC recommended) at the output.
The output capacitor must meet the worst case RMS current rating, as calculated by equation (8):
ICOUTRMS =∆IL
12
(8)
where ∆IL is the inductor current ripple calculated with the equation (9)
∆IL=VOUT(VIN-VOUT)
fSWLVIN
(9)
Selection by output voltage ripple requirements
The output capacitor should be selected in order to minimize the output voltage ripple and provide a stable voltage at the
output. Under steady state conditions, the voltage ripple observed at the output can be defined as:
VOUT ripple=∆IL ∙ ESR+∆IL 1
8∙fSW∙COUT
(10)
Very low ESR capacitors, like ceramic and polymer electrolytic, are recommended. If a low ESR capacitor is selected,
equation (10) can be simplified and a first condition for the minimum capacitance value can be derived:
COUT ∆IL
8 ∙ VOUT ripplefSW
(11)
Beyond that, the additional capacitance will reduce the output voltage ripple as long as the ESR is low enough to permit it.
Please consider the derating of the nominal capacitance value due to temperature, aging and applied DC voltage (e.g.
MLCC X7R up to -50%).
\
WPMDH1100601 / 171010601
MagI3C Power Module
VDRM Variable Step Down Regulator Module
we-online.com Würth Elektronik eiSos GmbH & Co. KG Data Sheet Rev. 1.0
© September 2017 22/54
The use of very low ESR capacitors leads to an output voltage ripple as shown below (generic waveform):
When capacitors with slightly higher ESR are utilized, the dominant parameter that influences the output voltage ripple is just
the ESR:
ESR≤VOUT ripple
∆IL
(12)
Consequently, the shape of the output voltage ripple changes as shown below (generic waveform):
-10
-5
0
5
10
0 1 2 3
Output voltage ripple [mV]
time [µs]
Output voltage ripple with low ESR capacitors
-100
-50
0
50
100
0 1 2 3
Output voltage ripple [mV]
time [µs]
Output voltage ripple with high ESR capacitors
Ellifi: WfillTH ELEK'I'RONIK
WPMDH1100601 / 171010601
MagI3C Power Module
VDRM Variable Step Down Regulator Module
we-online.com Würth Elektronik eiSos GmbH & Co. KG Data Sheet Rev. 1.0
© September 2017 23/54
Selection by load step requirements
The output voltage is also affected by load transients (see picture below). The constant on-time control scheme generally
provides faster response than the other control loops.
When the output current transitions from a low to a high value, the voltage at the output capacitor (VOUT) drops due to two
contributing factors. One is caused by the voltage drop across the ESR (VESR) and depends on the slope of the rising edge
of the current step (trise). For low ESR values and small load currents, this is often negligible. It can be calculated as follows:
VESR=ESR∙∆IOUT
(13)
where is the load step, as shown in the picture below (simplified: no voltage ripple is shown).
0 t
IOUT
0 t
VOUT
∆IOUT
∆VOUT
VESR
Vdischarge
tdtreg
trise
[2: WITH ELEK'I'RONIK
WPMDH1100601 / 171010601
MagI3C Power Module
VDRM Variable Step Down Regulator Module
we-online.com Würth Elektronik eiSos GmbH & Co. KG Data Sheet Rev. 1.0
© September 2017 24/54
The second contributing factor is the voltage drop due to the discharge of the output capacitor. In order to estimate this
contribution, the behavior of the inductor current during the transient should be analyzed (see picture below, ESR
contribution neglected).
At the transition, the device tries to reach the new steady state as fast as possible by increasing the inductor current. This
can be achieved only by modulating the off-time tOFF since the on-time is fixed and defined by RON. The device has a
minimum tOFF (tOFF-MIN = 260ns typ.). Therefore, as long as the new steady state is not achieved, the inductor current
increases by performing consecutive cycles of tON and tOFF-MIN. During the transition to the new output current, the load
demand is supported by the energy stored in the output capacitor. For that reason, the output voltage drops until the
average inductor current reaches the new output current. The time for reaching this condition (td) can be calculated as
follows:
td=
(∆IOUT+∆IL
2)∙L∙(tON+tOFF-MIN)
VIN∙tON-VOUT∙(tON+tOFF-MIN)
(14)
The td calculated above represents the worst case, i.e. it is supposed that the load transient occurs when the inductor
current has its minimum value (
.
The selection of the COUT is related to the td as well as to the current step ∆IOUT and the max allowed voltage drop ∆VOUT, as
shown by the following equation:
COUT
(∆IOUT+∆IL
2)∙td
2∙∆VOUT
(15)
0
0,5
1
1,5
2
2,5
3
-200
-150
-100
-50
0
50
100
150
200
IL
VOUT
tON
tOFFmin
LOAD
TRANSITION
td
IOUT1
IOUT2
∆VOUT
t
IL,VOUT
EVEE: WfillTH ELEK'I'RONIK
WPMDH1100601 / 171010601
MagI3C Power Module
VDRM Variable Step Down Regulator Module
we-online.com Würth Elektronik eiSos GmbH & Co. KG Data Sheet Rev. 1.0
© September 2017 25/54
The same equation can be used for calculating the minimum required capacitance for an output current transition from high
to low (see picture below). Since the inductor current must reach the new steady state with a lower value than before, there
is no need to trigger a new on-time cycle. Instead, the off-time is extended until the average inductor current reaches the
new load current value. The excess of current during this time charges the output capacitor. This causes the output voltage
to increase and an overshoot occurs. The time td for reaching the new steady state can be calculated for a negative load
transient with the following equation:
td=L
VOUT
∙( ∆IL
2+∆IOUT) +tON
(16)
The equation (16) shows the worst case in terms of the current (IOUT ∆IL
2 as well as in terms of time. The inclusion of tON in
the formula takes into account a new on-time triggered in case the load transient occurs at the end of the off-time. Under this
condition a new on-time is generated because the device has not yet reacted to the transient and to the consequent
deviation of VOUT from its steady state value (see figure below).
-0,5
0
0,5
1
1,5
2
2,5
3
-200
-150
-100
-50
0
50
100
150
200
010 20 30
VOUT
IL
td
IOUT2
IOUT1
∆IOUT
∆VOUT
LOAD
TRANSITION
tON tOFF
t
IL,VOUT
WPMDH1100601 / 171010601
MagI3C Power Module
VDRM Variable Step Down Regulator Module
we-online.com Würth Elektronik eiSos GmbH & Co. KG Data Sheet Rev. 1.0
© September 2017 26/54
Example
The following application conditions are used as an example to show how to calculate a suitable COUT value:
- VIN = 24V
- VOUT = 5V
- RON = 75kΩ
- load transient from 0.5A to 1A and vice versa (∆IOUT = 0.5A)
- max allowed undershoot or overshoot ∆VOUT = 100mV
The COUT can be calculated using the equation (15) on page 24. This equation provides two possible values depending on
whether td is calculated for a positive load transient (generating a VOUT drop) or for a negative load transient (resulting in a
VOUT overshoot).
In case of positive load transient: td = 920ns and COUT 4.1µF
In case of negative load transient: td = 2.18µs and COUT 9.6µF
A combination of 10µF (Würth Elektronik, part number 885012109008) + 4.7µF (885012109008) MLCC are selected. Some
margin from the calculated COUT value is recommended in order to take into account:
- Approximations within the equations to estimate td and COUT itself;
- Tolerances and variations of some components and parameters involved in those equations (e.g. RON, tOFF-MIN, L, k,
etc.)
- Derating of the capacitors with DC applied voltage and temperature
The use of two MLCCs in parallel contributes to the further reduction of the total ESR.
The load transients with the selected COUT can be tested using the setup depicted below:
MagI³C Power
Module
Q1
COUT RLoad1 RLoad2
IOUT1 IOUT2
VIN
GND
VIN VOUT
GND 10 10
—ll wfln‘m ELEKI'RONIK oun j
WPMDH1100601 / 171010601
MagI3C Power Module
VDRM Variable Step Down Regulator Module
we-online.com Würth Elektronik eiSos GmbH & Co. KG Data Sheet Rev. 1.0
© September 2017 27/54
The results of the load transient tests with the selected COUT are shown below:
In both the positive and the negative transition, the ∆VOUT is significantly below the target (100mV). The explanation of the
strong reduction of the ∆VOUT lies in the use of a capacitance value higher than the one calculated.
-200
-150
-100
-50
0
50
100
150
200
0
1
2
3
4
010 20 30 40 50 60 70 80 90 100 110 120
Output Voltage AC [mV]
Output Current [A]
Time [µs]
Load Transient from 0.5A to 1A
IOUT1
VOUT
∆VOUT = 30mV
IOUT2
-200
-150
-100
-50
0
50
100
150
200
0
1
2
3
4
010 20 30 40 50 60 70 80 90 100 110 120
Output Voltage AC [mV]
Output Current [A]
Time [µs]
Load Transient from 1A to 0.5A
VOUT
∆VOUT = 55mV
IOUT2
IOUT1
—ll wfln‘m ELEKI'RONIK
WPMDH1100601 / 171010601
MagI3C Power Module
VDRM Variable Step Down Regulator Module
we-online.com Würth Elektronik eiSos GmbH & Co. KG Data Sheet Rev. 1.0
© September 2017 28/54
Step 5 Select the feed forward capacitor (CFF)
A feed-forward capacitor CFF is placed in parallel with RFBT that bypasses AC ripple directly to the feedback pin from the
output to support the internal ripple generator. This capacitor also affects the load step transient response. Its value is
usually determined experimentally by load stepping between DCM and CCM and adjusting for best transient response and
minimum output ripple. A value of 22nF has been practically evaluated as the best choice. The feed forward capacitor CFF
should be located close to the FB pin.
Step 6 Select soft-start capacitor (CSS)
A minimum soft-start capacitance of 22nF is required. Programmable soft-start permits the regulator to slowly ramp up to its
steady state operating point after being enabled, thereby reducing the input current at start-up and slowing the output
voltage rise-time to prevent overshoot. Upon turn-on, after all UVLO conditions have been passed, an internal 8µA current
source begins charging the external soft-start capacitor. The soft-start capacitor can be calculated with:
CSS= tSS 8μA
0.8V
(17)
Where tSS in the desired soft-start time in milliseconds. The use of a 22nF capacitor results in 2.2ms soft-start duration.
As the soft-start input exceeds 0.8V the output of the power stage will be in regulation. The soft-start capacitor continues
charging until it reaches approximately 3.8V on the SS pin. Voltage levels between 0.8V and 3.8V do not influence the
regulation of the output voltage.
The picture below shows the output voltage under three different soft-start conditions:
0,0
0,5
1,0
1,5
2,0
2,5
3,0
3,5
4,0
4,5
5,0
5,5
6,0
0 2 4 6 8 10 12
Output Voltage [V]
Time [ms]
Output Voltage at Start Up with Different Soft-Start Capacitors at VOUT = 5V
Css = 22nF
Css = 47nF
Css = 68nF
Enable
EVifi: WfillTH ELEK'I'RONIK
WPMDH1100601 / 171010601
MagI3C Power Module
VDRM Variable Step Down Regulator Module
we-online.com Würth Elektronik eiSos GmbH & Co. KG Data Sheet Rev. 1.0
© September 2017 29/54
Note that high values of the CSS capacitance will cause more output voltage droop when a load transient goes across the
DCM-CCM boundary. Use equation (22) in the LIGHT LOAD OPERATION section (page 33) to find the DCM-CCM load
current boundary for the specific operating conditions. If a fast load transient response is desired for steps between DCM
and CCM mode the soft-start capacitor value should be less than 0.018μF. Note that the following conditions will reset the
soft-start capacitor by discharging the SS input to ground with an internal 200μA current sink:
1. The enable input being “pulled low”
2. Thermal shutdown condition
3. Overcurrent fault
4. Internal UVLO at input
Step 7 Optional: select enable divider, RENT, RENB (external UVLO)
The enable input provides a precise 1.18V reference threshold to allow a direct logic drive or connection to a voltage divider
from a higher voltage such as VIN. The enable input also incorporates 90mV (typ.) of hysteresis resulting in a falling threshold
of 1.09V. The maximum recommended voltage into the EN pin is 6.5V. For applications where the midpoint of the enable
divider exceeds 6.5V, a small zener diode can be added to limit this voltage.
The function of the RENT and RENB divider shown in the application block diagram is to allow the designer to choose an input
voltage below which the circuit will be disabled. This implements the feature of programmable external under voltage
lockout. This is often used in battery powered systems to prevent deep discharge of the system battery. It is also useful in
system designs for sequencing of output rails or to prevent early turn-on of the supply as the main input voltage rail rises at
power-up. Most systems will benefit by using the precision Enable threshold to establish a system under voltage lockout.
Without an external enable divider the device would attempt to turn on around VIN = 3.5V. In case of output voltages higher
than this turn on threshold, the VOUT follows the VIN as long as VIN<VOUT and it might not have a monotonic rise. However
many systems need a smooth rise in the supply voltage. Therefore the recommended approach is to choose an input UVLO
level that is higher than the target regulated output voltage. In case of sequencing supplies, the divider is connected to a rail
that becomes active earlier in the power-up cycle than the MagI³C power module output rail. The two resistors should be
chosen based on the following ratio:
RENT
RENB
=VUVLO (external)
1.18V 1
(18)
VUVLO (external) = User programmable voltage threshold to turn the module ON/OFF.
The EN pin is internally pulled up to VIN and can be left floating for always-on operation. However, it is good practice to use
the enable divider and turn on the regulator when VIN is close to reaching its nominal value. This will guarantee smooth start
up behavior and will prevent overloading the input supply.
EWEE: WfillTH ELEK'I'IONIK
WPMDH1100601 / 171010601
MagI3C Power Module
VDRM Variable Step Down Regulator Module
we-online.com Würth Elektronik eiSos GmbH & Co. KG Data Sheet Rev. 1.0
© September 2017 30/54
DETERMINE POWER LOSSES AND THERMAL REQUIREMENTS OF THE BOARD
This section provides an example of calculation of power losses and thermal design of the board.
As a starting point the following application conditions can be considered:

where TA is the maximum air temperature surrounding the module and TJ(MAX) is the maximum value of the junction
temperature according to the limits in the OPERATING CONDITIONS section on page 4.
The goal of the calculation is to determine the characteristics of the required heat sink. In the case of a surface mounted
module this would be the PCB (number of layers, copper area and thickness). These characteristics are reflected in the
value of the case to ambient thermal resistance ().
The basic formula for calculating the operating junction temperature TJ of a semiconductor device is as follows:
TJ=PIC-LOSSθJA + TA
(19)
PIC-LOSS are the total power losses within the module´s IC and are related to the operating conditions.
ƟJA is the junction to ambient thermal resistance and calculated as:
θJAJC +θCA
(20)
ƟJC is the junction to case thermal resistance.
Combining equations (19) and (20) results in the maximum case-to-ambient thermal resistance:
θCA(MAX)<TJ(MAX)-TA(MAX)
PIC-LOSS
- θJC
(21)
From section ”THERMAL SPECIFICATIONS (page 4) the typical thermal resistance from junction to case () is defined as
1.9 °C/W. Use the 85°C power dissipation curves in the TYPICAL PERFORMANCE CURVES section (page 12) to
estimate the PIC-LOSS for the application being designed.
0,00
0,20
0,40
0,60
0,80
1,00
0 0,25 0,5 0,75 1
Power Dissipation [W]
Output Current [A]
171010601 VIN = 24V, fSW =500kHz, TA= 25°C
Vout = 5V
Vout = 3.3V
Vout = 2.5V
Vout = 1.8V
640mW
EVEfi: WfillTH ELEK'I'RONIK
WPMDH1100601 / 171010601
MagI3C Power Module
VDRM Variable Step Down Regulator Module
we-online.com Würth Elektronik eiSos GmbH & Co. KG Data Sheet Rev. 1.0
© September 2017 31/54
From the graph a power loss of 640mW is read. Entering the values in formula (21) results in:
θCA(MAX)<125°C-85°C
0.64W -1.9°C/W=60.6°C/W
θJA(MAX)JC + θCA(MAX)=1.9°C/W+60.6°C/W= 62.5°C/W
In order to achieve a   it would be sufficient to use the minimum area for placing the external components, in
accordance with the indications in the “LAYOUT RECOMMENDATION” section on page 39.
urrent [A] o Inductor Inductor Cuvrenl [A] 0 1‘0 0,9 0,8 0,1 M 0,4 F to 9 an 9 .. =9 e a a u '5 o do-»u»mm Inductor current Rlpple v.,. = 24v. vat" = 5v. ID“ = 1am WUITH ELEK'I'RONIK 20 An 60 an 100 121: 140 Tlme [us] 160 130 2% 220 240 Inductor current Rlpple v‘N = 24m VW : 5v, In." : somA 20 : 555m: 40 so Time [us] an 100 120
WPMDH1100601 / 171010601
MagI3C Power Module
VDRM Variable Step Down Regulator Module
we-online.com Würth Elektronik eiSos GmbH & Co. KG Data Sheet Rev. 1.0
© September 2017 32/54
LIGHT LOAD OPERATION
Under light load conditions, the device continuously decreases the switching frequency and thereby maintains a high
efficiency.
At light load, the regulator will operate in Discontinuous Conduction Mode (DCM). When the load current is above the critical
conduction point, it will operate in Continuous Conduction Mode (CCM). When operating in DCM the switching cycle begins
at an inductor current of zero ampere, increases up to a peak value, and then recedes back to zero before the end of the off-
time. Note that during the period of time when the inductor current is zero, all load current is supplied by the output
capacitor. The next on-time period starts when the voltage on the FB pin falls below the internal reference. The switching
frequency is lower in DCM and varies more with load current as compared to CCM. The pictures below depict how the
current flows in the inductor during the DCM operation with two different load current (10mA and 50mA).
lnductol Current [A] Inductor Current Ripple vw = 24v. v0." = 5v. In." =1A WUITH ELEK'IRONIK 4 s a 1o 12 14 16 Time [us] 18 20
WPMDH1100601 / 171010601
MagI3C Power Module
VDRM Variable Step Down Regulator Module
we-online.com Würth Elektronik eiSos GmbH & Co. KG Data Sheet Rev. 1.0
© September 2017 33/54
In CCM, current flows through the inductor through the entire switching cycle and never falls to zero during the off-time. The
switching frequency remains relatively constant with load current and line voltage variations. The CCM operating frequency
can be calculated using the equation below.
The load current where the transition between DCM and CCM takes place can be estimated using the following formula:
IOUT(DCM)=
VOUT1- VOUT
VIN
2∙fSW∙L
(22)
”\1 V "\‘\r V
WPMDH1100601 / 171010601
MagI3C Power Module
VDRM Variable Step Down Regulator Module
we-online.com Würth Elektronik eiSos GmbH & Co. KG Data Sheet Rev. 1.0
© September 2017 34/54
OUTPUT VOLTAGE RIPPLE
The output voltage ripple of the VOUT depends on several parameters, as already shown in DESIGN FLOW Step4. The
operating mode (CCM or DCM) further influences the output voltage ripple as shown in the two figures below:
The output voltage ripple during CCM operation is much lower (<10mVpp) than the ripple during DCM operation (around
30mVpp).
-30
-20
-10
0
10
20
30
020 40 60 80 100 120
Output Voltage Ripple [mV]
Time [µs]
VOUT ripple - VIN = 24V, VOUT = 5V, IOUT = 50mA, fSW = 500kHz - DCM operation
30mV
-30
-20
-10
0
10
20
30
0246810 12 14 16 18 20
Output Voltage Ripple [mV]
Time [µs]
VOUT ripple - VIN = 24V, VOUT = 5V, IOUT = 1A, fSW = 500kHz - CCM operation
9mV
:III/Efi WfillTH ELEK'IRONIK “A _0W ovp detection—M .._ Low-s1de and high-side OFF 14,0 1 2,0 1 12,0 1 1'3 1,6 510,0 8, 1,4 E E 8.0 .12 w a M 4 > = a, 0,0 1,0 m 3 . g i 4.0 ' 045 “L 3 , 06 § , w 2,0 LJ L LA pi A '04 0,0 , 0,2 Low-sideON 72.0 0.0 0 2 4 0 a 10 12 14 Time [ms]
WPMDH1100601 / 171010601
MagI3C Power Module
VDRM Variable Step Down Regulator Module
we-online.com Würth Elektronik eiSos GmbH & Co. KG Data Sheet Rev. 1.0
© September 2017 35/54
PROTECTIVE FEATURES
Output Overvoltage Protection (OVP)
The voltage at the FB is compared to a 0.8V internal reference while the overvoltage protection (OVP) has a threshold of
0.92V. If FB rises above this limit, the on-time is immediately terminated. It can occur if the input voltage is increased with a
very high 
 or if the output current is decreased with a very 
 . Once OVP is activated, the high-side MOSFET on-times
will be inhibited until the condition clears. Additionally, the low-side MOSFET will remain on until the inductor current falls to
zero. Then both high-side and low-side MOSFETs are turned off as long as the overvoltage condition is not removed (see
figure below).
EVEfi: WfillTH ELEK'IRONIK T‘me
WPMDH1100601 / 171010601
MagI3C Power Module
VDRM Variable Step Down Regulator Module
we-online.com Würth Elektronik eiSos GmbH & Co. KG Data Sheet Rev. 1.0
© September 2017 36/54
Overcurrent protection (OCP)
Current limit detection is carried out during the off-time by monitoring the current in the low-side MOSFET. Referring to the
Functional Block Diagram, when the high-side MOSFET is turned off, the inductor current flows through the load, the PGND
pin and the internal low-side MOSFET. If this current exceeds the ICL value, the current limit comparator disables the start of
the next on-time period. The inductor current is monitored during the off-time. As long as the inductor current exceeds ICL,
further on-time intervals will not occur. The next switching cycle will occur only if the FB input is less than 0.8V and the
inductor current has decreased below ICL (see figure below). The switching frequency is lower during current limited
operation due to the longer off-time.
Due to the current limitation the output voltage drops (see figure below). It should also be noted that the DC current limit
varies with the duty cycle, switching frequency, and temperature. At continuous overcurrent load the module junction
temperature increase until the overtemperature protection (OTP) is triggered.
Short circuit protection
In case of short circuit, the device detects the condition during the off-time monitoring the current in the low-side MOSFET.
As long as the current remains above ICL, the start of the next on-time is prevented. A new on-time cycle occurs when the
current falls below ICL (under short condition VOUT = 0 and VFB = 0, therefore the condition VFB<0.8V is always fulfilled). The
device alternates very short on-time and extended off-time (see figure below).
0,0
1,0
2,0
3,0
4,0
5,0
6,0
-2,0
-1,0
0,0
1,0
2,0
3,0
4,0
0 0,4 0,8 1,2 1,6 2 2,4
Output Voltage [V]
Inudctor Current [A]
Time [ms]
Current limit
Output voltage drop
overcurrent detected during tOFF
IL< ICL and VFB <0.8V tON triggered
Inductor Current
Time
WPMDH1100601 / 171010601
MagI3C Power Module
VDRM Variable Step Down Regulator Module
we-online.com Würth Elektronik eiSos GmbH & Co. KG Data Sheet Rev. 1.0
© September 2017 37/54
Overtemperature protection (OTP)
The junction temperature of the MagI³C power module should not be allowed to exceed its maximum rating. Thermal
protection is implemented by an internal thermal shutdown circuit which activates at 165°C (typ.) causing the device to enter
a low power standby state. In this state, the high-side MOSFET remains off causing VOUT to fall, and additionally the CSS
capacitor is discharged to ground. Thermal protection helps to prevent catastrophic failures in case of accidental device
overheating. When the junction temperature falls back below 150°C (typical hysteresis = 15°C) the SS pin is released, VOUT
rises smoothly, and normal operation resumes.
Zero coil current detection (ZCCT)
The current of the low-side MOSFET is monitored by a zero coil current detection circuit that inhibits the low-side MOSFET
when its current reaches zero until the next on-time. This circuit prevents a negative inductor current and enables the DCM
operating mode. In this way the efficiency at light loads is improved, also because the output capacitor is not discharged by
the negative current.
Start up into pre-biased load
The MagI³C power module will properly start up into a pre-biased output. This start up situation is common in multiple rail
logic applications where current paths may exist between different power rails during the start up sequence. The UVLO
threshold must be set higher than the pre-bias level of the output voltage (see figure below). This will prevent the pre-biased
output from enabling the regulator through the high-side MOSFET body diode.
V
t
VIN
VOUT
VUVLO adjustable
EWiE: WfillTH ELEK'I'RONIK
WPMDH1100601 / 171010601
MagI3C Power Module
VDRM Variable Step Down Regulator Module
we-online.com Würth Elektronik eiSos GmbH & Co. KG Data Sheet Rev. 1.0
© September 2017 38/54
TYPICAL SCHEMATIC
Quick setup guide
Conditions: TA = 25°C, IOUT = 1A
Recommended component values
VOUT
5V
3.3V
2.5V
1.8V
1.5V
1.2V
RFBT
5.62kΩ
3.32kΩ
2.26kΩ
1.87kΩ
1.00kΩ
4.22kΩ
RFBB
1.07kΩ
1.07kΩ
1.07kΩ
1.5kΩ
1.13kΩ
8.45kΩ
RON
100kΩ
61.9kΩ
47.5kΩ
32.4kΩ
28.0kΩ
22.6kΩ
CIN
10µF
COUT
100µF
CSS
0.022µF
CFF
0.022µF
VIN
7.5-42V
6-42V
6-30V
6-25V
6-21V
6-19V
RON
CIN
RON
VIN
EN PGND SS
FB
VOUT
Module RFBT
RFBB
CSS
CFF
COUT
AGND
1
2
3
EP 5
4
6
7
VIN VOUT
GND GND
Ellifi: WfillTH ELEK'I'RONIK
WPMDH1100601 / 171010601
MagI3C Power Module
VDRM Variable Step Down Regulator Module
we-online.com Würth Elektronik eiSos GmbH & Co. KG Data Sheet Rev. 1.0
© September 2017 39/54
LAYOUT RECOMMENDATION
PCB layout is an important part of DC-DC converter design. Poor board layout can disrupt the performance of a DC-DC
converter and surrounding circuitry by contributing to EMI, ground bounce and resistive voltage drop in the traces. These
can send erroneous signals to the DC-DC converter resulting in poor regulation or instability. A good layout can be
implemented by following simple design rules.
1: Minimize the area of switched current loops.
CIN
VIN
PGND
VOUT
Power Module COUT
Loop 1 Loop 2
High
di/dt
VIN VOUT
GND GND
The target is to identify the paths in the system that have discontinuous current flow. They are the most critical ones
because they act as an antenna and cause observable high frequency noise (EMI). The easiest approach to find the critical
paths is to draw the high current loops during both switching cycles and identify the sections which do not overlap. They are
the ones where no continuous current flows and high di/dt is observed. Loop1 is the current path during the ON-time of the
high-side MOSFET. Loop2 is the current path during the OFF-time of the high-side MOSFET.
VIN VIN
FB
PGND
VOUT
Module RFBT
RFBB
COUT
AGND
6
7
CIN
1
EP 4
VOUT
GND GND
Based on those considerations, the path of the input capacitor CIN is the most critical one to generate high frequency noise
on VIN. Therefore place CIN as close as possible to the MagI³C power module VIN and PGND exposed pad EP. This will
minimize the high di/dt area and reduce radiated EMI. Additionally, grounding for both the input and output capacitor should
consist of a localized top side plane that connects to the PGND exposed pad.
more than y expect I wfln‘m ELEKI'RONIK \ \\ \\ \\ \\\ 2%? ///¢ 2 2m; — — — EW? 3%? ‘ gm; gm;
WPMDH1100601 / 171010601
MagI3C Power Module
VDRM Variable Step Down Regulator Module
we-online.com Würth Elektronik eiSos GmbH & Co. KG Data Sheet Rev. 1.0
© September 2017 40/54
The placement of the input capacitors is highlighted in the following picture.
CIN1CIN2COUT1 COUT2
VIN
GND GND
VOUT
124
35 6 7
VIN
RON
EN
AGND
SS
FB
VOUT
RON CSS
RFBT
RFBB
CFF
PGND
MagI3C Module
Bottom
GROUND PLANE RENT RENB
PCB color coding: Top layer Bottom layer
The positive terminal of CIN1 and CIN2 need to be very close to the VIN pin of the power module.
CIN1CIN2COUT1 COUT2
VIN
GND GND
VOUT
124
35 6 7
VIN
RON
EN
AGND
SS
FB
VOUT
RON CSS
RFBT
RFBB
CFF
PGND
MagI3C Module
Bottom
GROUND PLANE RENT RENB
The negative terminal of CIN1 and CIN2 needs to be very close to the PGND pad of the power module.
more than yo expect I WullTH ELEK'I'RONIK
WPMDH1100601 / 171010601
MagI3C Power Module
VDRM Variable Step Down Regulator Module
we-online.com Würth Elektronik eiSos GmbH & Co. KG Data Sheet Rev. 1.0
© September 2017 41/54
2: Analog Ground (AGND) connections
CIN1CIN2COUT1 COUT2
VIN
GND GND
VOUT
124
35 6 7
VIN
RON
EN
AGND
SS
FB
VOUT
RON CSS
RFBT
RFBB
CFF
PGND
MagI3C Module
Bottom
GROUND PLANE RENT RENB
The ground connections for the soft-start capacitor (CSS), the output voltage lower resistor divider (RFBB) and enable
components (when used) should be routed to the AGND pin of the device. If not properly handled, poor grounding can result
in degraded load regulation or erratic output voltage ripple behavior. Place CSS, RFBT and RFBB close to their respective pins.
3: Analog Ground (AGND) to Power Ground (PGND) connections
CIN1CIN2COUT1 COUT2
VIN
GND GND
VOUT
124
35 6 7
VIN
RON
EN
AGND
SS
FB
VOUT
RON CSS
RFBT
RFBB
CFF
PGND
MagI3C Module
Bottom
GROUND PLANE RENT RENB
Module internal connection:
The AGND is internally connected to PGND at a low noise node. The output ground current is flowing from the PGND pad
through the ground plane through the ground terminal of the first output capacitor. Due to its very low ripple it will not inject
noise in the ground plane.
more than yo expect I WullTH ELEK'I'RONIK
WPMDH1100601 / 171010601
MagI3C Power Module
VDRM Variable Step Down Regulator Module
we-online.com Würth Elektronik eiSos GmbH & Co. KG Data Sheet Rev. 1.0
© September 2017 42/54
4: Connection to VIN
CIN1CIN2COUT1 COUT2
VIN
GND GND
VOUT
124
35 6 7
VIN
RON
EN
AGND
SS
FB
VOUT
RON CSS
RFBT
RFBB
CFF
PGND
MagI3C Module
Bottom
GROUND PLANE RENT RENB
In order to avoid noise injection into RON pin, the resistor RON should be routed to one of the input capacitors.
5: Feedback layout
CIN1CIN2COUT1 COUT2
VIN
GND GND
VOUT
124
35 6 7
VIN
RON
EN
AGND
SS
FB
VOUT
RON CSS
RFBT
RFBB
CFF
PGND
MagI3C Module
Bottom
GROUND PLANE RENT RENB
The resistor divider (RFBT and RFBB) should be located close to the FB pin. Since the FB node is high impedance, the trace
thickness should be kept small. The traces from the FB pin to the middle point of the resistor divider should be as short as
possible. The upper terminal of the output resistor divider (where the VOUT is normally applied) should be connected to the
positive terminal of the last output capacitor (COUT2), because this is the node with the lowest noise. The traces from RFBT,
RFBB and CFF should be routed away from the body of the MagI³C Power Module to minimize noise pickup.
more than y expect I —o_ —VE — —O- ._ ._0_ ”—0- WullTH ELEK'I'RONIK flI/I/x/fl /////////// WM/M a/x/x/M //////fl// ////////// ¢//¢%fl iéié/ /////////// fl/fl//// Vm Vour m m? — _ _ _
WPMDH1100601 / 171010601
MagI3C Power Module
VDRM Variable Step Down Regulator Module
we-online.com Würth Elektronik eiSos GmbH & Co. KG Data Sheet Rev. 1.0
© September 2017 43/54
6: Make input and output bus connections as wide as possible
CIN1CIN2COUT1 COUT2
VIN
GND GND
VOUT
124
35 6 7
VIN
RON
EN
AGND
SS
FB
VOUT
RON CSS
RFBT
RFBB
CFF
PGND
MagI3C Module
Bottom
GROUND PLANE RENT RENB
This reduces any voltage drops on the input or output of the converter and maximizes efficiency.
7: Provide adequate device heat-sinking
CIN1CIN2COUT1 COUT2
VIN
GND GND
VOUT
124
35 6 7
VIN
RON
EN
AGND
SS
FB
VOUT
RON CSS
RFBT
RFBB
CFF
PGND
MagI3C Module
Bottom
GROUND PLANE RENT RENB
Place a dedicated PGND copper area beneath the MagI³C Power Module.
Use an array of heat-sinking vias to connect the PGND pad to the ground plane on the bottom PCB layer. If the PCB has
multiple of copper layers, these thermal vias can also be used to make a connection to the heat-spreading ground planes
located on inner layers.
m wfln‘m ELEKI'RONIK —I.L_
WPMDH1100601 / 171010601
MagI3C Power Module
VDRM Variable Step Down Regulator Module
we-online.com Würth Elektronik eiSos GmbH & Co. KG Data Sheet Rev. 1.0
© September 2017 44/54
750µm 250µm
750µm
For best result, use a thermal via array as proposed in the picture above with drill of max 250µm, spaced 750µm apart.
Ensure enough copper area is used for heat-sinking, to keep the junction temperature below 125°C.
8: Isolate high noise areas
CIN1CIN2COUT1 COUT2
VIN
GND GND
VOUT
124
35 6 7
VIN
RON
EN
AGND
SS
FB
VOUT
RON CSS
RFBT
RFBB
CFF
PGND
MagI3C Module
Bottom
GROUND PLANE RENT RENB
Place a dedicated solid GND copper area beneath the MagI³C Power Module.
[2: WITH ELEK'I'RONIK Rm ‘ mm ‘
WPMDH1100601 / 171010601
MagI3C Power Module
VDRM Variable Step Down Regulator Module
we-online.com Würth Elektronik eiSos GmbH & Co. KG Data Sheet Rev. 1.0
© September 2017 45/54
EVALUATION BOARD SCHEMATIC (178010601 v3.1)
The evaluation board schematic has been developed to be suitable for all input and output voltage conditions, switching
frequencies and load currents as well as to achieve optimum load transient response.
RON
C2
RON
VIN
EN PGND SS
FB
VOUT
Module RFBT
RFBB
CSS
CFF
C4
AGND
1
2
3
EP 5
4
6
7
RENT
RENB
C5
VIN VOUT
IC1
Cf
R19
Lf
C3
GND GND
+
C1 +C6
Optional input filter
Optional Optional
The two multi-layer ceramic capacitors (MLCCs) C2 and C3 at the input handle the switching current ripple and support fast
load transients preventing the voltage at the VIN pin from dropping, potentially below the UVLO threshold. Two MLCCs in
parallel helps to reduce the ESR. The additional aluminum electrolytic capacitor C1 is only for evaluation board protection
purpose. It is mounted as termination of the supply line and provides a slight damping of possible oscillations of the series
resonance circuit represented by the inductance of the supply line and the input capacitance.
The additional MLCC Cf is part of the input filter and is mounted on the board. The inductor Lf instead is not mounted and
replaced by the zero ohm resistor R19. In case the input filter is placed, R19 must be removed and an appropriate Lf
mounted.
The output capacitors should provide a low ESR, in order to reduce the output voltage ripple. The requirement of high
capacitance for good transient response performance is fulfilled by mounting an additional aluminum polymer capacitor C6
in parallel to the MLCC output capacitors. The use of two MLCCs in parallel leads to a very low total ESR. Furthermore, the
use of more MLCCs in parallel at the input and at the output increases the reliability of the system (in case one capacitor
fails, there is still another one remaining).
Operational Requirements
At high duty cycles (VIN very close to VOUT) the input current will be very similar to the output current. Make sure that your
supply for the module is capable of delivering high enough currents (check the current limit setting of your power supply). In
case your module output voltage VOUT is set to very low values (for example 0.8V) electronic loads might not be able to work
correctly. Use discrete high power resistors instead as a load.Use thick and short leads to the input of the module and to the
load. High currents result in additional voltage drops across the cables which decrease the voltage at the load. Measure the
input and output voltage directly at the ceramic capacitors at the input and output (test points).
In order to have a constant switching frequency of 500kHz, put the jumper of RON on the same line of the jumper of the
selected VOUT (see below).
90k9
75k0
49k9
37k4
27k4
18k2
ADJ
6V
5V
3.3V
2.5V
1.8V
1.2V
ADJ
RON
selection VOUT
selection
That corresponds to fSW = 500kHz
90k9
75k0
49k9
37k4
27k4
18k2
ADJ
6V
5V
3.3V
2.5V
1.8V
1.2V
ADJ
RON
selection VOUT
selection
That DOES NOT correspond to fSW = 500kHz
EWFE: WfillTH ELEK'I'RONIK suggestion for conducted EM‘
WPMDH1100601 / 171010601
MagI3C Power Module
VDRM Variable Step Down Regulator Module
we-online.com Würth Elektronik eiSos GmbH & Co. KG Data Sheet Rev. 1.0
© September 2017 46/54
Bill of Material
Designator
Description
Quantity
Order Code
Manufacturer
IC1
MagI3C Power Module
1
171010601
Würth Elektronik
C1
Aluminum electrolytic capacitor 100μF/50V
1
860010674014
Würth Elektronik
C2,C3
Ceramic chip capacitor 10μF/50V X5R, 1210
2
C4,C5
Ceramic chip capacitor 47μF/10V X5R, 1210
2
C6
Aluminum polymer capacitor 220μF/10V
1
875105244013
Würth Elektronik
Cf
Ceramic chip capacitor 1µF/50V, X7R, 1210
1
885012209047
Würth Elektronik
CFF
Ceramic chip capacitor 22nF/50V X7R, 0805
1
885012207094
Würth Elektronik
CSS
Ceramic chip capacitor 4.7nF/50V, COG, 0805
1
Lf
Not mounted, see recommended value in the “Filter
suggestion for conducted EMI” section on the next page
RENT, RENB
Not mounted
R19
SMD bridge 0Ω resistance
1
RFBT
10kΩ
1
RFBB
Set
by
jumper
1.54 kΩ for VOUT = 6V
1
1.87 kΩ for VOUT = 5V
1
3.16 kΩ for VOUT = 3.3V
1
4.64 kΩ for VOUT = 2.5V
1
7.87 kΩ for VOUT = 1.8V
1
20 kΩ for VOUT = 1.2V
1
Not connected for adjustable VOUT
RON
Set
by
jumper
90.9 kΩ, fSW = 500kHz if RFBB = 1.54k
1
75 kΩ, fSW = 500kHz if RFBB = 1.87k
1
49.9 kΩ, fSW = 500kHz if RFBB = 3.16k
1
37.4 kΩ, fSW = 500kHz if RFBB = 4.64k
1
27.4 kΩ, fSW = 500kHz if RFBB = 7.87k
1
18.2 kΩ, fSW = 500kHz if RFBB = 20k
1
Not connected for adjustable tON
[2: WITH ELEK'I'RONIK mm
WPMDH1100601 / 171010601
MagI3C Power Module
VDRM Variable Step Down Regulator Module
we-online.com Würth Elektronik eiSos GmbH & Co. KG Data Sheet Rev. 1.0
© September 2017 47/54
Filter suggestion for conducted EMI
The input filter shown in the schematic below is recommended to achieve conducted compliance according to EN55022
Class B (see results on page 8).
For radiated EMI the input filter is not necessary. It is only used to comply with the setup recommended in the norms.
C2
VIN
Cf
Lf
C3
GND
+
C1
Input LC Filter
VIN
GND
Power Module
Bill of Material of the Input LC Filter
Designator
Description
Order Code
Manufacturer
Cf
Filter ceramic chip capacitor 1µF/50V, X7R, 1210
885012209047
Würth Elektronik
Lf
Filter inductor, 10µH, TI family
7447462100
Würth Elektronik
Filter inductor, 10µH, PD2 family
(pads located on the bottom layer of the Evaluation Board)
74477410
Würth Elektronik
EVEfi: WfillTH ELEK'IRONIK Position thermocoup‘e In center of package
WPMDH1100601 / 171010601
MagI3C Power Module
VDRM Variable Step Down Regulator Module
we-online.com Würth Elektronik eiSos GmbH & Co. KG Data Sheet Rev. 1.0
© September 2017 48/54
HANDLING RECOMMENDATIONS
1. The power module is classified as MSL3 (JEDEC Moisture Sensitivity Level 3) and requires special handling due to
moisture sensitivity (JEDEC J-STD033).
2. The parts are delivered in a sealed bag (Moisture Barrier Bags = MBB) and should be processed within one year.
3. When opening the moisture barrier bag check the Humidity Indicator Card (HIC) for color status. Bake parts prior to
soldering in case indicator color has changed according to the notes on the card .
4. Parts must be processed after 168 hour (7 days) of floor life. Once this time has been exceeded, bake parts prior to
soldering per JEDEC J-STD033 recommendation.
SOLDER PROFILE
1. Only Pb-Free assembly is recommended according to JEDEC J-STD020.
2. Measure the peak reflow temperature of the MagI³C power module in the middle of the top view.
3. Ensure that the peak reflow temperature does not exceed 240°C ±5°C as per JEDEC J-STD020.
4. The reflow time period during peak temperature of 240°C ±5°C must not exceed 20 seconds.
5. Reflow time above liquidus (217°C) must not exceed 60 seconds.
6. Maximum ramp up is rate 3°C per second
7. Maximum ramp down rate is 6°C per second
8. Reflow time from room (25°C) to peak must not exceed 8 minutes as per JEDEC J-STD020.
9. Maximum numbers of reflow cycles is two.
10. For minimum risk, solder the module in the last reflow cycle of the PCB production.
11. For soldering process please consider lead material copper (Cu) and lead finish tin (Sn).
12. For solder paste use a standard SAC Alloy such as SAC 305, type 3 or higher.
13. Below profile is valid for convection reflow only
14. Other soldering methods (e.g.vapor phase) are not verified and have to be validated by the customer on his own
risk
Temperature [°C]
Time [sec]
150
180
217
Max 245
Max 120 sec
Min 60 sec
Max 60 sec
Min 30 sec
Max 10 - 20 sec
240°C
Ramp Up Rate
Max 3°C/sec
Ramp Down Rate
Max 6°C/sec
Max 2 solder cycles !
Preheat
Liquidus
Peak
7‘52 7‘62 ,\ N ‘ (03) L g E. I: I: I: EVEfi WfillTH ELEK'I'IONIK (8 54] / \ 1 1132 10 25 1177 :0‘35 PW 1*: TOMS 1025 457 :0“ 0 69 tU‘OS H “ $02564) CA®B® itififlEEHHH
WPMDH1100601 / 171010601
MagI3C Power Module
VDRM Variable Step Down Regulator Module
we-online.com Würth Elektronik eiSos GmbH & Co. KG Data Sheet Rev. 1.0
© September 2017 49/54
PHYSICAL DIMENSIONS
Package type: TO263-7
Recommended soldering pad recommended stencil design
thermal
pad
Bottom view
Side view
Top view
EVEfi: WfillTH ELEK'IRONIK W3 "H‘ W "‘ fcluse m away |Dlerance :20 mm :08 mm :2,0 42 max mm max TapewthzAm-n 33am mm 1300 2mm 60m 24M 30m 2390 2740 Smack/a Ho\e\ MD Uavw
WPMDH1100601 / 171010601
MagI3C Power Module
VDRM Variable Step Down Regulator Module
we-online.com Würth Elektronik eiSos GmbH & Co. KG Data Sheet Rev. 1.0
© September 2017 50/54
PACKAGING
Reel (mm)
20P
EWEE: WUIlTH ELEK'I'IONIK 165° VIBE)" Pullofforu 01 N , 1,3 M |Tape wwd|h \ 24 mm at mucuvev / rape n a? T2 M an w p. r r1 u m E. a F p» m Tap. Vpi'fifflv'w Werance m, m) ‘M 10.1 :04 max |yp '“3 :01 mm mos 10.1 10005 411 an E 106014.22 20001600 050 010 5,00 1‘50 «75 222511.50 4,00 200 PD‘ynwsna 250 , amemsne n—» End Feedmg durecuu 5m 0 7M /—C0ver De 0 o c j Marking Mankmg Mamng o o o = L z A ND cowomsm comvowsms ND cnwowsm mm 160mm mm mm CUVERWE mmmmm Packaqmg ws Isle/v00 m we mtemaflma‘ swam IEC 50256 73 2007
WPMDH1100601 / 171010601
MagI3C Power Module
VDRM Variable Step Down Regulator Module
we-online.com Würth Elektronik eiSos GmbH & Co. KG Data Sheet Rev. 1.0
© September 2017 51/54
Tape (mm)
TO263-7EP
1/55: WfillTH ELEK'I'RONIK
WPMDH1100601 / 171010601
MagI3C Power Module
VDRM Variable Step Down Regulator Module
we-online.com Würth Elektronik eiSos GmbH & Co. KG Data Sheet Rev. 1.0
© September 2017 52/54
DOCUMENT HISTORY
Revision
Date
Description
Comment
1.0
September 2017
Release of the final version
EVEfi: WfillTH ELEK'I'RONIK
WPMDH1100601 / 171010601
MagI3C Power Module
VDRM Variable Step Down Regulator Module
we-online.com Würth Elektronik eiSos GmbH & Co. KG Data Sheet Rev. 1.0
© September 2017 53/54
CAUTIONS AND WARNINGS
The following conditions apply to all goods within the product series of MagI³C of
Würth Elektronik eiSos GmbH & Co. KG:
General:
All recommendations according to the general technical specifications of the datasheet have to be complied with.
The usage and operation of the product within ambient conditions which probably alloy or harm the component surface has
to be avoided.
The responsibility for the applicability of customer specific products and use in a particular customer design is always within
the authority of the customer. All technical specifications for standard products do also apply for customer specific products.
Residual washing varnish agent that is used during the production to clean the application might change the characteristics
of the body, pins or termination. The washing varnish agent could have a negative effect on the long term function of the
product.
Direct mechanical impact to the product shall be prevented as the material of the body, pins or termination could flake or in
the worst case it could break. As these devices are sensitive to electrostatic discharge customer shall follow proper IC
Handling Procedures.
Customer acknowledges and agrees that it is solely responsible for compliance with all legal, regulatory and safety-related
requirements concerning its products, and any use of Würth Elektronik eiSos GmbH & Co. KG components in its
applications, notwithstanding any applications-related information or support that may be provided by Würth Elektronik eiSos
GmbH & Co. KG. Customer represents and agrees that it has all the necessary expertise to create and implement
safeguards which anticipate dangerous consequences of failures, monitor failures and their consequences lessen the
likelihood of failures that might cause harm and take appropriate remedial actions. Customer will fully indemnify Würth
Elektronik eiSos and its representatives against any damages arising out of the use of any Würth Elektronik eiSos GmbH &
Co. KG components in safety-critical applications.
Product specific:
Follow all instructions mentioned in the datasheet, especially:
The solder profile has to comply with the technical reflow or wave soldering specification, otherwise this will void the
warranty.
All products are supposed to be used before the end of the period of 12 months based on the product date-code.
Violation of the technical product specifications such as exceeding the absolute maximum ratings will void the warranty.
It is also recommended to return the body to the original moisture proof bag and reseal the moisture proof bag again.
ESD prevention methods need to be followed for manual handling and processing by machinery.
EVEfi: WfillTH ELEK'I'RONIK
WPMDH1100601 / 171010601
MagI3C Power Module
VDRM Variable Step Down Regulator Module
we-online.com Würth Elektronik eiSos GmbH & Co. KG Data Sheet Rev. 1.0
© September 2017 54/54
IMPORTANT NOTES
The following conditions apply to all goods within the product range of Würth Elektronik eiSos GmbH & Co. KG:
1. General Customer Responsibility
Some goods within the product range of Würth Elektronik eiSos GmbH & Co. KG contain statements regarding general
suitability for certain application areas. These statements about suitability are based on our knowledge and experience of
typical requirements concerning the areas, serve as general guidance and cannot be estimated as binding statements about
the suitability for a customer application. The responsibility for the applicability and use in a particular customer design is
always solely within the authority of the customer. Due to this fact it is up to the customer to evaluate, where appropriate to
investigate and decide whether the device with the specific product characteristics described in the product specification is
valid and suitable for the respective customer application or not. Accordingly, the customer is cautioned to verify that the
datasheet is current before placing orders.
2. Customer Responsibility related to Specific, in particular Safety-Relevant Applications
It has to be clearly pointed out that the possibility of a malfunction of electronic components or failure before the end of the
usual lifetime cannot be completely eliminated in the current state of the art, even if the products are operated within the
range of the specifications. In certain customer applications requiring a very high level of safety and especially in customer
applications in which the malfunction or failure of an electronic component could endanger human life or health it must be
ensured by most advanced technological aid of suitable design of the customer application that no injury or damage is
caused to third parties in the event of malfunction or failure of an electronic component.
3. Best Care and Attention
Any product-specific notes, warnings and cautions must be strictly observed.
4. Customer Support for Product Specifications
Some products within the product range may contain substances which are subject to restrictions in certain jurisdictions in
order to serve specific technical requirements. Necessary information is available on request. In this case the field sales
engineer or the internal sales person in charge should be contacted who will be happy to support in this matter.
5. Product R&D
Due to constant product improvement product specifications may change from time to time. As a standard reporting
procedure of the Product Change Notification (PCN) according to the JEDEC-Standard we inform about minor and major
changes. In case of further queries regarding the PCN, the field sales engineer or the internal sales person in charge should
be contacted. The basic responsibility of the customer as per Section 1 and 2 remains unaffected.
6. Product Life Cycle
Due to technical progress and economical evaluation we also reserve the right to discontinue production and delivery of
products. As a standard reporting procedure of the Product Termination Notification (PTN) according to the JEDEC-
Standard we will inform at an early stage about inevitable product discontinuance. According to this we cannot guarantee
that all products within our product range will always be available. Therefore it needs to be verified with the field sales
engineer or the internal sales person in charge about the current product availability expectancy before or when the product
for application design-in disposal is considered. The approach named above does not apply in the case of individual
agreements deviating from the foregoing for customer-specific products.
7. Property Rights
All the rights for contractual products produced by Würth Elektronik eiSos GmbH & Co. KG on the basis of ideas,
development contracts as well as models or templates that are subject to copyright, patent or commercial protection
supplied to the customer will remain with Würth Elektronik eiSos GmbH & Co. KG. Würth Elektronik eiSos GmbH & Co. KG
does not warrant or represent that any license, either expressed or implied, is granted under any patent right, copyright,
mask work right, or other intellectual property right relating to any combination, application, or process in which Würth
Elektronik eiSos GmbH & Co. KG components or services are used.
8. General Terms and Conditions
Unless otherwise agreed in individual contracts, all orders are subject to the current version of the “General Terms and
Conditions of Würth Elektronik eiSos Group”, last version available at www.we-online.com.