2561 Datasheet by Adafruit Industries LLC

fifltmie
Adafruit NeoPixel LED Strip Starter Pack -
30 LED meter - White
PRODUCT ID: 2561
DESCRIPTION
You can't bake a cake without flour, sugar, and baking soda? Cream cheese?
Muscadet? Ok - to be honest we don't do much cake baking. But we do light up
a TON of NeoPixel LED strips! They're everywhere - from our Firewalker LED
Sneakers to our FloraBrella - and we can't think of better essentials to get you
started than this Adafruit NeoPixel LED Strip Starter Pack.
This version has a one meter with 30 LEDs NeoPixel strip with a white
flex PCB. We also have a version of the starter pack with a black flex PCB here!
This pack contains:
Adafruit NeoPixel Digital RGB LED Strip - White 30 LED - One Meter with
JST connector on input side
Female DC Power adapter - 2.1mm jack to screw terminal block
In-line power wire connector (male)
5V 2A (2000mA) switching power supply - UL Listed
Note: The 5V Trinket shown in photos is not included! You will need this or
another type of microcontroller to control the LED strip. We recommend Arduino
UNO, Adafruit Metro, Trinket 5V or Pro Trinket 5V but many other
microcontrollers may work if they have a NeoPixel or WS2812 library available.
5V logic and power is required.
With very minimal or even no soldering you'll have a super glowy strip obeying
your every command!
Our detailed NeoPixel Uberguide has everything you need to use NeoPixels in
any shape and size. Including ready-to-go library & example code for the
Arduino UNO, Duemilanove/Diecimila, Flora/Micro/Leonardo, Trinket/Gemma,
Arduino Due & Arduino Mega/ADK (all versions)
TECHNICAL DETAILS
WS2812 Datasheet
SK6812 Datasheet
May ship with either WS2812B or SK6812-based LEDs. They are the same
brightness, color and protocol
https://www.adafruit.com/product/2561 1-9-18