IXYS Reserves the Right to Change Limits, Test Conditions, and Dimensions.
IXFY26N30X3 IXFA26N30X3
IXFP26N30X3
Note 1. Pulse test, t 300s, duty cycle, d 2%.
IXYS MOSFETs and IGBTs are covered 4,835,592 4,931,844 5,049,961 5,237,481 6,162,665 6,404,065B1 6,683,344 6,727,585 7,005,734B2 7,157,338B2
by one or more of the following U.S. patents: 4,860,072 5,017,508 5,063,307 5,381,025 6,259,123B1 6,534,343 6,710,405B2 6,759,692 7,063,975B2
4,881,106 5,034,796 5,187,117 5,486,715 6,306,728B1 6,583,505 6,710,463 6,771,478B2 7,071,537
Source-Drain Diode
Symbol Test Conditions Characteristic Values
(TJ = 25C, Unless Otherwise Specified) Min. Typ. Max
ISVGS = 0V 26 A
ISM Repetitive, pulse Width Limited by TJM 104 A
VSD IF = IS, VGS = 0V, Note 1 1.4 V
trr 105 ns
QRM 470 nC
IRM 9 A
IF = 13A, -di/dt = 100A/µs
VR = 100V
Symbol Test Conditions Characteristic Values
(TJ = 25C, Unless Otherwise Specified) Min. Typ. Max
gfs VDS = 10V, ID = 0.5 • ID25, Note 1 14 23 S
RGi Gate Input Resistance 1.4
Ciss 1465 pF
Coss VGS = 0V, VDS = 25V, f = 1MHz 225 pF
Crss 1 pF
Co(er) 100 pF
Co(tr) 350 pF
td(on) 23 ns
tr 25 ns
td(off) 80 ns
tf 19 ns
Qg(on) 22 nC
Qgs VGS = 10V, VDS = 0.5 • VDSS, ID = 0.5 • ID25 7 nC
Qgd 7 nC
RthJC 0.73 C/W
RthCS TO-220 0.50 C/W
Resistive Switching Times
VGS = 10V, VDS = 0.5 • VDSS, ID = 0.5 • ID25
RG = 30 (External)
Effective Output Capacitance
Energy related
Time related
VGS = 0V
VDS = 0.8 • VDSS
PRELIMINARY TECHNICAL INFORMATION
The product presented herein is under development. The Technical Specifications offered are
derived from a subjective evaluation of the design, based upon prior knowledge and experi-
ence, and constitute a "considered reflection" of the anticipated result. IXYS reserves the right
to change limits, test conditions, and dimensions without notice.