1300130061 Drawing Datasheet by Molex

EACE VIEW MALE INSERT ENGINEERING NUMBER LEGEND IRXUUSABUAXXX 1 II 3 FINISHED LENGTH © A120=12 INCHES WIRE TYPE F060: 6 FEET 16 AVG PVC 2 METRIC M005: 0.5 METER M010: 1 METER 1 WHITE 1 GREEN/YELLEIV 1 BLACK 1 WHITE 1 VHITE M100: 10 METER 2 BLACK 3 BLACK 2 WHITE 2 RED 2 RED 3 WHITE 3 RED 3 GREEN/YELLEIV 3 GREEN/VELLUW 4 GREEN/YELLEIW 4 DRANGE 4 DRANGE 5 BLACK 5 BLACK 6 BLUE ——EINISHE0 LENGTH—> 4.00 REF. 101.6 5 NOTES: 7/8i16 1. MATERIAL: As NOTED THREAD ZFWBHASNUED ()—\\\\ 3. ELECTRICAL: III II VOLTAGE: 2 THRU 6P 600V PER UL 2238 3P 400V PER IEC 60664 i ’ * 4,5 & 6P 320V PER IEC 60664 ' III II CURRENT:2&3 POLE13A I U214NPT 4POLE10A L4 5 & 6 POLE: 8A 1‘00 REE 1.11 REF. 4. TEMP RATING: -20°TO +105°C 25.4 28.2 5. PROTECTION: IP67 (WHEN MATED) g QUALITY GENERAL TOLERANCES © Q g g 0 w SYMBOLS (UNLESS SPECIFIED) e LABEL VINYL BLACK/YELLDW <2 g="" '="" r="" g="RSTONE" 2016/00/01="" 5="" putting="" epdxy=""><3 8m="" g="" 4="" wire,="" 1e="" awgi="" ul="" 1015="" pvc="" insul.="" see="" face="" viev="" e="" ggég="MZIELIN" a="" 3="" ceintact="" pin="" cu="" alleiy="" gdld="" plated="" fl="" eese="" twoldege="" 2016/08/19="" 2="" insert="" pvc="" yelldw="" g="" 5="" 2="" 5="" £2="" 1="" receptacle="" shell="" zinc="" dieecast="">< eecdat="" e="" see;="" draftwjhsetreeanfi’einicable="" .0="" item="" ceimpdnent="" material="" finish="" within="" dimensions="">
NOTES:
1. MATERIAL: AS NOTED
2. FINISH: AS NOTED
3. ELECTRICAL:
VOLTAGE: 2 THRU 6P 600V PER UL 2238
3P 400V PER IEC 60664
4,5 & 6P 320V PER IEC 60664
CURRENT: 2 & 3 POLE: 13A
4 POLE: 10A
5 & 6 POLE: 8A

5. PROTECTION: IP67 (WHEN MATED)
B
A
B
C
D
E
F
A
B
C
D
E
F
12
3
4
56
7
8910
1234
5
678910
---
SCALE
SD-130013-120
MOLEX INCORPORATED
SIZE
INCH
IN/MM
DESIGN UNITSDIMENSION STYLE
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX
INCORPORATED AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SHEET NO.
DOCUMENT NO.MATERIAL NO.
molex
MALE 2 TO 6P
MINI CHANGE RECEPTACLE
16 AWG
APPROVED BY DATE
CHECKED BY DATE
DRAWN BY DATE TITLE
1
---
.01
---
---
0.3
---
---
---
1 PLACE
2 PLACES
3 PLACES
4 PLACES
INCH
mm
=
=
THIRD ANGLE
PROJECTION
B
C
DESCRIPTIONREV
B
0
0
-1 OF 1