ammmc compmm
KEIVIEI'
crummy:
5© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard A4001_EDK • 7/31/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Aluminum Electrolytic Capacitors – EDK, +85°C
Table 1 – Ratings & Part Number Reference
(1) Insert Electrical Parameters code. See Part Number System for available options.
VDC VDC Surge
Voltage
Rated
Capacitance
120 Hz 20°C
(µF)
Case Size
D x L (mm)
DF
120 Hz
20°C
(tan δ %)
RC
120 Hz
85°C
(mA)
LC
20°C
2 Minutes
(µA)
Part Number
4 5 33 4 x 5.4 35 26 3.0 EDK336M004(1)9BAA
4 5 47 4 x 5.4 35 34 3.0 EDK476M004(1)9BAA
4 5 100 5 x 5.4 35 61 4.0 EDK107M004(1)9DAA
4 5 220 6.3 x 5.4 35 82 8.8 EDK227M004(1)9GAA
4 5 330 6.3 x 5.4 35 80 13.2 EDK337M004(1)9GAA
4 5 470 6.3 x 7.7 35 200 18.8 EDK477M004(1)9HAA
6.3 822 4 x 5.4 26 20 3.0 EDK226M6R3(1)9BAA
6.3 833 5 x 5.4 26 22 3.0 EDK336M6R3(1)9DAA
6.3 833 4 x 5.4 26 22 3.0 EDK336M6R3(1)9BAA
6.3 847 4 x 5.4 26 36 3.0 EDK476M6R3(1)9BAA
6.3 847 5 x 5.4 26 46 3.0 EDK476M6R3(1)9DAA
6.3 8100 5 x 5.4 26 47 6.3 EDK107M6R3(1)9DAA
6.3 8100 6.3 x 5.4 26 71 6.3 EDK107M6R3(1)9GAA
6.3 8150 6.3 x 5.4 26 71 9.5 EDK157M6R3(1)9GAA
6.3 8220 8 x 6.2 35 250 13.9 EDK227M6R3(1)9LAA
6.3 8220 6.3 x 5.4 35 74 13.9 EDK227M6R3(1)9GAA
6.3 8220 6.3 x 7.7 35 235 13.9 EDK227M6R3(1)9HAA
6.3 8330 8 x 6.2 35 300 20.8 EDK337M6R3(1)9LAA
6.3 8330 6.3 x 7.7 35 280 20.8 EDK337M6R3(1)9HAA
6.3 8470 8 x 10.2 35 380 29.6 EDK477M6R3(1)9MAA
6.3 8680 10 x 10.2 35 458 42.8 EDK687M6R3(1)9PAA
6.3 81000 8 x 10.2 35 500 63.0 EDK108M6R3(1)9MAA
6.3 81000 10 x 10.2 35 700 63.0 EDK108M6R3(1)9PAA
6.3 81500 10 x 10.2 35 750 94.5 EDK158M6R3(1)9PAA
10 13 22 4 x 5.4 30 28 3.0 EDK226M010(1)9BAA
10 13 33 4 x 5.4 30 29 3.3 EDK336M010(1)9BAA
10 13 33 5 x 5.4 20 43 3.3 EDK336M010(1)9DAA
10 13 47 5 x 5.4 30 43 4.7 EDK476M010(1)9DAA
10 13 100 6.3 x 5.4 26 70 10.0 EDK107M010(1)9GAA
10 13 220 6.3 x 7.7 26 250 22.0 EDK227M010(1)9HAA
10 13 330 8 x 10.2 26 330 33.0 EDK337M010(1)9MAA
10 13 470 8 x 10.2 26 390 47.0 EDK477M010(1)9MAA
10 13 470 10 x 10.2 26 400 47.0 EDK477M010(1)9PAA
10 13 1000 10 x 10.2 26 580 100.0 EDK108M010(1)9PAA
16 20 4.7 4 x 5.4 16 20 3.0 EDK475M016(1)9BAA
16 20 10 4 x 5.4 16 28 3.0 EDK106M016(1)9BAA
16 20 22 5 x 5.4 16 39 3.5 EDK226M016(1)9DAA
16 20 22 4 x 5.4 26 28 3.5 EDK226M016(1)9BAA
16 20 22 5 x 5.4 16 39 3.5 EDK226M016(1)9DAA
16 20 33 5 x 5.4 26 45 5.3 EDK336M016(1)9DAA
16 20 33 6.3 x 5.4 16 66 5.3 EDK336M016(1)9GAA
16 20 47 5 x 5.4 16 45 7.5 EDK476M016(1)9DAA
16 20 47 6.3 x 5.4 16 70 7.5 EDK476M016(1)9GAA
16 20 100 6.3 x 5.4 20 70 16.0 EDK107M016(1)9GAA
16 20 100 6.3 x 7.7 20 85 16.0 EDK107M016(1)9HAA
16 20 220 6.3 x 7.7 20 162 35.2 EDK227M016(1)9HAA
16 20 220 8 x 10.2 20 280 35.2 EDK227M016(1)9MAA
16 20 330 8 x 10.2 20 320 52.8 EDK337M016(1)9MAA
16 20 330 10 x 10.2 20 380 52.8 EDK337M016(1)9PAA
16 20 470 8 x 10.2 20 350 75.2 EDK477M016(1)9MAA
16 20 470 10 x 10.2 20 420 75.2 EDK477M016(1)9PAA
16 20 680 10 x 10.2 20 430 108.8 EDK687M016(1)9PAA
VDC VDC Surge Rated Capacitance Case Size DF RC LC Part Number