SS-60400-014 Drawing Datasheet by Stewart Connector

JAM NUT SEAL HOUSING IZO' .055 [HO] UTP CAT Se JACK COVER STRAP SEAL COVER BAYONET LOCK {I C: _»‘ ,339 [mu] ‘——m 244 [m so]——‘ «341 [34.07] ( ,554 [14.07] ) I E. : S E m 3 A 9' #L:— I _ _ ,327 [5,30] 7 ( 1417 [36.00] ) 4, alIk 2T CA. (.0329) ( MIT [3600] I DATE REV EON APP'D. BY 1072746 A0 , NOTES: ‘I. CONNECTOR MATERIALS: HOUSING: THERMOPLASTIC UL94 V70 CONTACTS/IDC TERMINAL: COPPER ALLOY, TIN PLATED CONTACT PLATING: SELECTIVE COLD DR EQUIVALENT IN THE CONTACT AREA SEE CHART FOR PART NUMBER . IDC WIRE GAUGE: 22~24 AWG UI-bbdN . JACK DIMENSIONS AND TOLERANCES COMPLY WITH TIAiIOSG STANDARD. . DESIGNED FOR CATEGORY 5/59 APPLICATIONS. . INTERNATIONAL PROTECTION CODE MEETS IP57. 50 MICRO—INCHES [I.27um] SS*60400*OI 4 CONTACT PLATINC IN MATINC AREA PART NUMBER THIRD ANGLE PROJECTION @e $TI@W@ITTTI C-@ NNE‘C TOP :2 bel group IIIIS Susquehanna Tra'II South GIeII Rock, PA I7J2779I99 (7T7) 235775I2 HLIp: //www.sIewurIconneCLor.com or 0.8 mm ”0 NOT SCALE DR‘MNG INDUSTRIAL JACK IP67 (UTP) CAT Se WITH PLASTIC HOUSING SUGGESTED PANEL OPENING DRAWING IS SUBJECT TO CHANGE WITHOUT NOTICE “0H5 DIMENSIONS: INCHES [METRIC] THIS DRAWING AND THE SUBJECT MATTER SHOWN THEREDN W“ 5' TRM W‘ 104 746 GASKET SEAL ARE CONFIDENTIAL AND THE PROPRIETARY PROPERTV or TUNES; "THERRW‘S: Tm”? STEwART CONNECTOR AND SHALL NOT BE REPRODUCED, Am 51; W; 0“" Magi: [RE £05. [0* 5] COPIED, DR USED IN ANY MANNER WITHOUT PRIOR WRITTEN DHG 10—27—16 " A ‘ CONiNT 0F STENART CONNECTOR. DNE OR MORE u.S PATENTS SHEET NO MAV APPLY TO THIS PRODUCT. FOR DETAILS. PLEASE W0 "0- CT600166 REV- T 0F 1 VISIT: HTTP://DELEUSE,CoN/STENART/STENARTJATENTS/ I AuLOCAD