ET60,ET250 Brochure Datasheet by Klein Tools, Inc.

ForProfessionals...Sinne1857“
VOLTAGE
600V 600V
GFCI
TESTERS
ET60
Electronic AC/DC
Voltage Tester
ET250
Digital AC/DC Voltage
and Continuity Tester
,1, Marni VOLTAGE TESTERS ‘. i Thuen' a solid-state, low War/(light GFL‘I Test :9: A E E E H [HIE] H M E! ET25l] is a solid-state, digital 9 ,szaglfiaxiaaynm mam Hamel @
Cat. No. UPC# 0-92644+ Batteries Height Width Depth Weight (oz.)
ET60 69036-5 Not required 5.67" (144 mm) 2.35" (59.7 mm) 1.44" (36.6 mm) 3.2 (92 g)
ET250 69037-2 3 x AAA 6.06" (153.8 mm) 2.33" (59.2 mm) 1.64" (41.6 mm) 6.0 (170 g)
ET60 FEATURES ET250
9.8 ft. (3m) Drop Protection 9.8 ft. (3m)
IP54 Ingress Protection IP53
CAT IV
600V Safety CAT IV
600V
600V AC Voltage (Volts) 600V
600V DC Voltage (Volts) 600V
Audible Continuity
Backlight
Low Impedance
GFCI-Protected Circuit Testing
Flashlight
Auto-Power Off
Not Required Battery 3 x AAA
LCD Display with Backlight
ET60 is a solid-state, low
impedance, electronic voltage
tester. It measures AC/DC
voltages up to 600V. The ET60
does NOT require batteries;
it is powered by the applied
voltage. It is an excellent
choice for testing voltage in
electrical circuits, at outlets, in
light fixtures or anywhere else
where AC/DC voltage testing is
required.
Modern solid-state design
Does NOT use a battery
Low impedance
Integrated test-lead
holders (on back)
Tough Meter design is water
and dust resistant and
withstands 9.8 ft. (3m) drops
ET250 is a solid-state, digital
voltage and continuity tester. It
measures AC/DC voltages up to
600V and tests for continuity.
Additionally, the ET250 tests GFCI
protected circuits to verify that
the GFCI device is functioning
appropriately. The tester includes
a backlight and integrated
flashlight for working in reduced
ambient lighting conditions.
Automatically selects
measurement mode
Auto-powers on when
a voltage/continuity
measurement is attempted
Modern solid-state design
Tests GFCI protected circuits
Built-in test lead holders
Backlit LCD display
Integrated flashlight
Tough Meter design is water
and dust resistant and
withstands 9.8 ft. (3m) drops
TOUGH METER VOLTAGE TESTERS
TOUGH METER VOLTAGE TESTERS
LCD Display
with Backlight
ET60
Electronic AC/DC
Voltage Tester
ET250
Digital AC/DC Voltage
and Continuity Tester
GFCI Test
Button
Power On/Off
Worklight
Backlight
Test-lead
input jacks
Voltage
Indicator
LEDs
DC Polarity
Indicators
(indicates AC
when both are
illuminated)
Tests GFCI protected circuits
Test-leads seated in the lead holders on
the back of the tester are spaced correctly
to test tamper-resistant US-style outlets.
Voltage indicator lights up to voltage
amount. DC Polarity Indicators (indicates
AC when both are illuminated).
Flashlight and backlit display when
working in zero to low light situations.
LCD screen provides more accurate
voltage measurement.
BOTH MODELS
WORK WITH MOST
STANDARD REPLACEABLE
TEST-LEADS*
Integrated
Flashlight
*Set of Klein test-leads included in package
\IHIII I. Hllll II ;[||ll| II A®lfl
© 2017 Klein Tools, Inc.
Lincolnshire, IL 60069-1418
96486 Rev. 03/17 A
See our complete line of Test & Measurement products at
www.kleintools.com
Tested Tough.
Trust Klein.