GQM1885C2A1R8BB01 Ref Sheet Datasheet by Murata Electronics
ur Cap Change (RelTemp)
(25 vC)
5.Package
PAPER WBPA
PAPER WBPA
2 saa me pvewous pages
3 Ne dareexs m ahmmmahnes
4
5 Ne dareexs m ahmmmahnes
a mum 5mm -
7 mem ma spammed m‘evanne
a \ cm
av
\
hem \\
c Nomma‘capamlamce (BF)
5 Capamlamce mem ma spammed m‘evanne (Tame M ‘
Tempevamve mem ma spammed m‘evanne (Tame M ‘
Cnemcenl
w No vemova‘ m We Ievmmamns m away de'em smmd occuv
5M
H vpyemom Appeavamce Np dareexs m ahmmmahnes
Reswslamce
o
u z
‘2 Demacmpm Appeavamce Np mavkmg de'ecxs
Capamlamce 15% v
‘3 Smdevahmuy
and commuous‘y
"c
"c
u
we specmcahons m we VoHowmg xame
Appeavanne No ameus m abnovmahnes
Capacuanne
u
(Wmchevev ‘s smauen
No ameus
‘5
me specmcahons m we VoHowmg am
No ameus m abnovmahnes
Capacuanne
a
mom sum ‘F
No ameus
m 1 2c
me specmcahons m we VoHowmg mm 500:
No ameus m abnovmahnes
Capacuanne
u
c Nomma‘ Capamxancemfl
00mm 5m ~r Wmchever ‘5 many}
w "c
we specmcahons m we VoHowmg am
No ameus m abnovmahnes
Capacuanne
a
Move man 5mm 01 250 -F memever ‘5 summer
m
13%
me specmcahons m we VoHowmg xame
No ameus m abnovmahnes
Capacuanne
u
c Nomma‘ Capamxancemfl
00mm 5m ~r (Wmchever ‘5 smzHen
fl .1145
EU
cl
Hexure:
Capacnance meter
45 45
m m!
I
‘‘‘‘‘‘‘‘‘‘‘‘‘
Break down force of boitom tape : 5N min. 1omya banom Ia e exlslence
Please contact our sales representatives or product engineers before using our products for the applications
@Aircraft equipment Aerospace equipment Undersea equipment Power plant control equipment
®Medical equipment Transportation equipment(vehicles,trains,ships,etc.) Traflic signal equipment
®Disaster prevention / crime prevention equipment Datarprocessing equipment
@Application ol similar complexity and/or requirements to the applications listed in the above
171. Store capacitors in the following conditions: Temperature of +5 to +40 and a Relative Humidity
1.Temperature Dependent Characteri ics
han
Typical temperature characteristics Char.R6 (XSR) Typical temperature characteristics Char.R7 (X7R)
\’\\—’\/
Typical temperature characteristics Char.F5 (Y5V)
2.Measurement of Capacitance
3.Applied Voltage
l lUWb l TH
E Maximum possible applied voltage.
4. Applied Voltaqe and Sell-heatinq Temperature
the product's selfrheating remains below 20 and surface temperature cl the capacitor in the actual circuit
5. DC Voltage and AC Voltage Charact c
DC voltage characteristics
When a high dielectric constant type capacitor is in a
AC vcitage characteristics
6. Cagacitance Aging
eck cacacitors usina vour actual accliances at the i
7.Vibration and Shock
&
1.Mounling Position
[Component Direction]
[Chip Mounting Ciose to Board Separation Point]
“0:341?
l
‘ who I 1 flDdfl'
DST. ”31
M
2.|nlormation before mounting
vanc
3.Maintenance of the Mountinq (pick and place) Machine
[Incorrect]
Efgga\
[Correct] /
E\ /'E
4-1.Retlow Solder
u
I— rm
2m
m
m (“m
zsn
m
m
m
zzn
4-2.Flow Sold 51
Allowable Solderina Temperature and Time]
4-3.Correction with a Soldering Iron
4-4.Leaded Comgonent Insertion
5.Washing
6.Electrica| Test on Printed Circuit Board
Nut recommended Recommended
@3th 8 12%
7.Prinied Circuit Board Cropping
l Others
1. Under Operation of Equipment
2. Others
1.09erating Temperature
2.Atmosphere surroundinqs (qaseous and liquid)
due to the corrosion of the terminations and the penetration of moisture into the capacitor.
3.Piezo-electric Phenomenon
W
I 1
a
I
|
F 4% a /
So‘der Reswst
Table 1 How So
\mensmns
Part Numbe
Table 2 Reflow
\mensmns
Pan Numbe
2.Adhesive Agglication
4L
5000Pa - s (500ps) mm. (at 25 )
3.Adhesive Curing
4.Flux lication
(“Waterrsuluble flux can be defined as non resin type flux
5.Flow Soldering
6.Washing
7.Coa!ing
1.Transgortation
low air temperature 40
change of temperature air/air 25
low air pressure 30 kPa
change of air pressure 6 kPa/min
/
25