T Series Datasheet by TE Connectivity Corcom Filters

-: TE mummy “(Si-A T Series Ordering Information T— Input / Output Style T Series Leakage current designation Current Rating Specifications 3 6 & 10A ET Modeis 15 & 20A Available Part Numbers VT Modeis cai
80
Dimensions are in inches and millimeters unless otherwise specified. Values in italics
are metric equivalents. Dimensions are shown for reference purposes only.
Specifications subject to change.
Corcom Product Guide
Catalog: 1654001
Issue Date: 06.2011
For email, phone or live chat, please go to
te.com/help
corcom.com
T Series
T Series
High Performance RFI Power Line Filters for Switching Power Supplies
Maximum leakage current each Line to Ground:
3, 6 & 10A ET Models VT Models
@120 VAC 60 Hz: .30 mA .75 mA
@250 VAC 50 Hz: .50 mA 1.2 mA
15 & 20A
@120 VAC 60 Hz: .30 mA 1.2 mA
@250 VAC 50 Hz: .50 mA 2.0 mA
Hipot rating (one minute):
Line to Ground: 2250 VDC
Line to Line: 1450 VDC
Rated Voltage (max): 250 VAC
Operating Frequency: 50/60 Hz
Rated Current: 3 to 20A
Operating Ambient Temperature Range
(at rated current Ir): -10°C to +40°C
In an ambient temperature (T
a) higher than +40°C
the maximum operating current (Io) is calculated as
follows: Io= Ir(85-Ta)/45
Superior common-mode and premium
differential-mode attenuation
• Smaller package sizes than the EP Series
• Size and cost-effective
• ET models can help meet very low leakage
current requirements
Ordering Information
10 E T 1
Input / Output Style
1 – .250 [6.3] spade terminals
3 – Wire leads
6 – Threaded bolt
7 – IEC inlet* (line side)
.250 [6.3] spade terminals
(load side)
T Series
Leakage current designation
E – Low leakage (<0.5 mA)
V – Standard
Current Rating
3, 6, 10, 15 or 20A
Specifications
UL Recognized
CSA Certified
VDE Approved
Available Part Numbers
3ET1 10ET1 10VT1
3ET3 10ET3 10VT3
3ET7 15ET1 15VT1
6ET1 15ET6 15VT6
6ET3 20ET1 20VT1
6ET7 20ET6 20VT6
*IEC 60320-1 C14 inlet mates with C13 connector
— TE Electrlcal Schematlcs Case Styles f: L : i L : x; j 7 I; I j rm~ 7v T ’ X Accessorles i GAAOO A 75' —|
81
RFI Power Line Filters
1
Dimensions are in inches and millimeters unless otherwise specified. Values in italics
are metric equivalents. Dimensions are shown for reference purposes only.
Specifications subject to change.
Corcom Product Guide
Catalog: 1654001
Issue Date: 06.2011
For email, phone or live chat, please go to
te.com/help
corcom.com
T Series
High Performance RFI Filters for Switching Power Supplies (continued)
Case Styles
T1 (3, 6, 10A)
A
B
C
D
E

 
 
 
T1 (15 & 20A)
B
C
ED
2.00± .01
A
50.8± .25

 
 
 
T3
A
D
E
Brown
B
lue
Brown
Blue
Grn/Yel
C
B
Electrical Schematics
LINE LOAD
3 & 6A
LINE LOAD
10A
LINE LOAD
15 & 20A
GA400: NEMA 5-15P to IEC 60320-1 C-13 line cord
Accessories

 
 
-: TE "mum Case Styles 419—12! 1971 © GD 14. TI L L75 «*7!» Case Dlmenslons 3.56 90.4 2.55 64.8 3.52 89.4 4.69 119.1 3.69 93.7 5.45 138.4 5.95 151.1 2.15 54.6 2.15 54.6 2.25 57.2 2.27 57.7 2.27 57.7 5.12 79.2 5.12 79.2 1.51 46.0 1.51 46.0 1.78 45.2 1.50 45.7 1.50 45.7 2.18 55.4 2.18 55.4 1+ g 33 2.958 74. 63 2.955 74. 69 1.575 40. 01 4.065 103. 2 40.65 103. 2 5.5 88.9 5.5 88.9 3.55 85.9 3.55 85.9 0.63 16.0 4.47 113.5 4.47 113.5 5.96 100.6 5.96 100.6
82
Dimensions are in inches and millimeters unless otherwise specified. Values in italics
are metric equivalents. Dimensions are shown for reference purposes only.
Specifications subject to change.
Corcom Product Guide
Catalog: 1654001
Issue Date: 06.2011
For email, phone or live chat, please go to
te.com/help
corcom.com
T Series
High Performance RFI Filters for Switching Power Supplies (continued)
T6
EDB
2.00 ± .01
50.8 ± .25
A
C

  
 
Case Styles (continued)
T7
A
Tapped insert
DB
E
C
Recommended Panel Cutout

 
 
 
 
.235
5.96
1.575
40.01
.157
3.98
.910
23.1
Dia.
1.295
32.89
R

Part No. ABCDE
   
 
3ET1, 6ET1     
    
3ET3, 6ET3     
    
3ET7, 6ET7     
    
10ET1, 10VT1     
    
10ET3, 10VT3     
    
15ET1, 15VT1,
20ET1, 20VT1
    
    
15ET6, 15VT6,
20ET6, 20VT6
    
    
Case Dimensions

-: TE nnmdmky Performance Data Current Frequency — MHz Current Frequency — MHz
83
RFI Power Line Filters
1
Dimensions are in inches and millimeters unless otherwise specified. Values in italics
are metric equivalents. Dimensions are shown for reference purposes only.
Specifications subject to change.
Corcom Product Guide
Catalog: 1654001
Issue Date: 06.2011
For email, phone or live chat, please go to
te.com/help
corcom.com
High Performance RFI Filters for Switching Power Supplies (continued)
T Series
Performance Data
Typical Insertion Loss
Minimum Insertion Loss
Common Mode / Asymmetrical (Line to Ground)
3ET 6ET
Measured in closed 50 Ohm system
Common Mode / Asymmetrical (L-G)
Differential Mode / Symmetrical (L-L)
Measured in closed 50 Ohm system
10ET 15ET
Differential Mode / Symmetrical (Line to Line)
20ET 10VT 15VT 20VT
 
        

           
           
           
           
           

           
           
           
 
        

         
         
           
           
           

           
           
           
db
100
90
80
70
60
50
40
30
20
10
00.01 0.1 1 10 30
Frequency in MHz
db
100
90
80
70
60
50
40
30
20
10
00.01 0.1 1 10 30
Frequency in MHz
100
90
80
70
60
50
40
30
20
10
00.01 0.1 1 10 30
Frequency in MHz
db
100
90
80
70
60
50
40
30
20
10
00.01 0.1 1 10 30
Frequency in MHz
db
100
90
80
70
60
50
40
30
20
10
00.01 0.1 1 10 30
Frequency in MHz
db
100
90
80
70
60
50
40
30
20
10
00.01 0.1 1 10 30
Frequency in MHz
100
90
80
70
60
50
40
30
20
10
00.01 0.1 1 10 30
Frequency in MHz
db
100
90
80
70
60
50
40
30
20
10
00.01 0.1 1 10 30
Frequency in MHz