/A\"/Z;§
A mm»: snow c
2The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
SCC Series
High Capacitance Cylindrical SuperCapacitors
111120
RATING & PART NUMBER REFERENCE
AVX Part Number Diameter
(mm)
Length
(mm)
Rated
Capacitance
(F)
Capacitance
Tolerance
Rated
Voltage
(V)
Rated
Temperature
(°C)
DCL Max
@ 72 Hrs
(µA)
ESR Max
@ 1000 Hz
(mΩ)
ESR Max
@ DC
(mΩ)
Peak
Current
(A)
Power
Density
(W/kg)
Max
Energy
(Wh)
Energy
Density
(Wh/kg)
Radial Lead
SCCQ12B105PRB 6.3 12 1+100%/-0% 2.7/2.3* 65/85* 6200 500 0.90 2692 0.0010 1.56
SCCR12B105PRB 812 1+100%/-0% 2.7/2.3* 65/85* 6150 500 0.90 1842 0.0010 1.07
SCCQ15B125SRB 6.3 15 1.2 +30%/-10% 2.7/2.3* 65/85* 6240 620 0.93 1933 0.0012 1.66
SCCR16B205PRB 816 2+100%/-0% 2.7/2.3* 65/85* 10 100 360 1.57 2113 0.0020 1.76
SCCR20B335PRB 820 3.3 +100%/-0% 2.7/2.3* 65/85* 12 95 290 2.28 2080 0.0033 2.30
SCCR25B505PRB 825 5+100%/-0% 2.7/2.3* 65/85* 15 85 220 3.21 2339 0.0051 2.98
SCCS20B505PRB 10 20 5+100%/-0% 2.7/2.3* 65/85* 15 70 180 3.55 2314 0.0051 2.41
SCCS25B705PRB 10 25 7+100%/-0% 2.7/2.3* 65/85* 20 60 150 4.61 2243 0.0071 2.73
SCCS30B106PRB 10 30 10 +100%/-0% 2.7/2.3* 65/85* 30 40 75 7.71 3763 0.0101 3.27
SCCT20B106PRB 12.5 20 10 +100%/-0% 2.7/2.3* 65/85* 30 50 75 7.71 3431 0.0101 2.98
SCCS30B126SRB 10 30 12 +30%/-10% 2.7/2.3* 65/85* 30 50 75 8.53 3812 0.0122 3.97
SCCT30B156SRB 12.5 30 15 +30%/-10% 2.7/2.3* 65/85* 50 35 80 9.20 2430 0.0152 3.38
SCCT30B186SRB 12.5 30 18 +30%/-10% 2.7/2.3* 65/85* 55 40 60 11.68 3378 0.0182 4.93
SCCT35B226SRB 12.5 35 22 +30%/-10% 2.7/2.3* 65/85* 58 34 58 13.05 2631 0.0223 3.89
SCCU25B256SRB 16 25 25 +30%/-10% 2.7/2.3* 65/85* 60 27 50 15.00 2397 0.0253 3.47
SCCU30B356SRB 16 30 35 +30%/-10% 2.7/2.3* 65/85* 70 20 40 19.69 2514 0.0354 4.07
SCCT47B406SRB 12.5 47 40 +30%/-10% 2.7/2.3* 65/85* 75 19 29 25.00 4022 0.0405 5.40
SCCV40B506SRB 18 40 50 +30%/-10% 2.7/2.3* 65/85* 75 18 20 33.75 3365 0.0506 3.89
SCCV60B107SRB 18 60 100 +30%/-10% 2.7/2.3* 65/85* 260 15 18 48.21 2430 0.1013 5.06
Solder Pin Lead
SCCW45B107SSB 22 45 100 +30%/-10% 2.7/2.3* 65/85* 260 812 61.36 3391 0.1013 4.71
SCCX50B207SSB 30 50 200 +30%/-10% 2.7/2.3* 65/85* 600 6 9 96.43 2461 0.2025 5.13
SCCY62B307SSB 35 62 300 +30%/-10% 2.7/2.3* 65/85* 650 6 9 109.46 1262 0.3038 3.94
SCCY68B407SSB 35 68 400 +30%/-10% 2.7/2.3* 65/85* 1000 4 5 180.00 2046 0.4050 4.74
Snap-In
SCCY60B407SNB 35 60 400 +30%/-10% 2.7/2.3* 65/85* 1000 4 5 180.00 2430 0.4050 5.63
Cylindrical Lug Lead
SCCZ1EB308SCB 60 138 3000 +30%/-10% 2.7/2.3* 65/85* 5200 0.2 0.29 2165.78 6033 3.0375 6.08
Cylindrical Screw Lead
SCCZ1EB308SWB 60 138 3000 +30%/-10% 2.7/2.3* 65/85* 5200 0.2 0.29 2165.78 6033 3.0375 6.08
*with appropriate voltage derating operating temperature can be extended to 85°C
QUALIFICATION TEST SUMMARY
Test Test Method Parameter Limits
Life Cycle Capacitors are cycled between rated voltage and half-rated
voltage under constant current at +25°C for 500,000 cycles
Capacitance
ESR
Appearance
≤30% of spec value
≤200% of spec value
No remarkable defects
High Temperature
Load Life
Temperature: +65°C Capacitance
ESR
Appearance
≤30% of spec value
≤200% of spec value
No remarkable defects
Voltage: Rated Voltage
Test Duration: 1,000 hours
Storage
Temperature
Characteristics
Storage Duration: 2 years Capacitance
ESR
Appearance
≤30% of spec value
≤200% of spec value
No remarkable defects
No Load
Temperature: +35°C
Vibration
Resistance
Amplitude: 1.5mm Capacitance
ESR
Appearance
≤30% of spec value
≤200% of spec value
No remarkable defects
Frequency: 10 ~ 55Hz
Direction: X, Y, Z for 2 hours each
Humidity
Voltage: Rated Voltage
Capacitance
ESR
Appearance
≤30% of spec value
≤200% of spec value
No remarkable defects
RH: 90%
Temperature: +60°C
Test Duration: 1,000 hours