CGA4J1X7R0J106K125AD Character Sheet Datasheet by TDK Corporation
CGA4JlX7ROJ106K125AD -.-.u.,a.
t, m min..."
W5
TDK Item Description : CGA4J1X7R01106KT***B . W .. h” ..“EAC”..W~WW.
Equivalent C2012X7R01106K for Automotive
0
.5
Automotive Grade ( Counductive Epoxy Application )
DC Bias Characteristic
CGA4(2012) [EIA ccoaoas]
Cap. Change/Wu
.40
a 1 2 3 4 5
-‘ 9 DC BIBS/V
L 2.00mrn + -0.25mrn
w 1 25mm +é- 25mm '2'! ESR Vs. Freq. Characteristics Temperature Characteristics
T 1 25mm +/- .25mrn mm is
B 0.20mrn Min. 1"“ n
G 0.50mrn Min. E m 5,“, m
g 1 gm m
2 : >30
X7R (-55 to 125 degC +/-15%) E am $23
-i a “ :3
OJ (6.3Vdc) n.uom >90
mom n.m 0.1 1 10 mo 1mm »&n m >40 >20 0 2n 4n an an mm 120 Mu
-l Frequency/MHZ Temperature/degc
1”
IL (+/_10%) Cap. vs. Freq. Characteristic Ripple Temperature Rise Character
100 25
-b r E" z.
10% Max. y
u. h? 15
-i g .0 __J1 a
10M0hm Min. m 3 m
U E
-i0 on g 5
Yes fl
1 n
e am 0.01 0.1 1 10 mo won 0 1 2 2 a s
Frequency/MHZ Current/Arms
A All specifications are subject to change without notice. January 4, 2016