CGA6L1X7T2J104K160AC Character Sheet Datasheet by TDK Corporation
CGA6L1X7T2J104K16OAC "HUD
t, m m0..." was
TDK Item Description : CGA6L1X7T21104KT**** . W .. h” ..“EAC”..W~WW.
Equivalent C3225X7T21104K for Automotive
10
0
DC Bias Characteristic
Automotive Grade ( Mid Voltage (100 to 630V) ) i:
2‘40
m
6 AD
CGA6(3225) [EIA mum] is”
3 .50
.m
.30
a me 200 300 «an sea son 7m
-‘ 9 DC Bias/V
L 3.20 + -0.4
w 2 50:: +;- mm IZII ESR Vs. Freq. Characteristics Temperature Characteristics
T 1 60mm +/_ mnnnn 20
B 0.20mm Min. mum) 1:
G E £ >10
g mm) 3 >20
2 mo gen
U C B m 5?“
X7T (-55 to 125 degC +22,»33%) E 1 9:: ._._._...._._.._._._.
u
-l a :1:
2J (630Vdc) o m >90
‘ um um n.1 1 10 mm man .an -su «m .m 0 2n 4n an an mm 120 14
- Frequency/MHZ Temperature/degC
1°”
IL (+/_10%) Cap. vs. Freq. Characteristic Ripple Temperature Rise Character
moo U 25
-b r f i“? 20
2.5% Max. B
u .3 .5
-l E 2
SGohm Min. g 3 m
U m E
-lo 00 g 5
Yes fl
1 n
0,001 0.01 D.) 1 10 mm mm D as 1 LS
Frequency/MHz Current/Arms
A All specifications are subject to change without notice. January 4, 2016