CGA5H2C0G2A103J115AA Character Sheet Datasheet by TDK Corporation

CGA5H2COG2A103J1 15AA 'w-‘UU t. iii Hahn-4|. W5 TDK Item Description : CGASHZCDGZA1031T**** . W .. W ..“EAC”..W~WW. Equivalent C3216CUGZA103J for Automotive Automotive Grade ( Mid Voltage (100 to 630V) ) I T CGA5(3216) [EIA CC1206] L 320mm +/-0t2mm . . w 1 60mm +/_ 1mm m IZI. ESR VS- Freq- Characteristics DC Bias Characteristic T 1 15mm +/- t15mm : B 020mm Mint m 3 G 100mm Mint E a? 2 -= B O l m J E E 0-00-0—0—0—0—0 - 0 Hi ii L171 COG (-55 to 125 degC O+/-30ppm/degC) g 3'72 7 0 01 L) 73 2A (100Vdc) mum '5 - l no mo man man a 20 an so so we 12 DC Bias/V Fre uenc /MHz 10nF q y - Temperature Characteristics J (+/_5%) m Cap. vs. Freq. Characteristic 2.: - s 3-: 1000 Mint 3 “:1 _ d m u >D.l IUGohm Mint 3 c; 5 »n.3 -2 00 Yes »n.5 1 m .40 an o 20 «D an an mm 120 I 10 me man mum Temperature/degC ”EMMY/MHZ @TDK A
E
q
uivalent C3216C0G2A103J for Automotive
Automotive Grade
(
Mid Volta
g
e
(
100 to 630V
)
)
CGA5
(
3216
)
[
EIA CC1206
]
L 3.20mm +/-0.2mm
W 1.60mm +/-0.2mm
T 1.15mm +/-0.15mm
B 0.20mm Min.
G 1.00mm Min.
C0G
(
-55 to 125 de
g
C 0+/-30
pp
m/de
g
C
)
2A
(
100Vdc
)
10nF
J
(
+/-5%
)
1000 Min.
10Gohm Min.
Yes
All s
p
ecifications are sub
j
ect to chan
g
e without notice. January 4, 2016
CGA5H2C0G2A103J115AA
TDK Item Descri
p
tion : CGA5H2C0G2A103JT****
Cap. vs. Freq. Characteristic
1
10
100
1 10 100 1000 10000
Frequency/MHz
Cap./nF
|Z|, ESR vs. Freq. Characteristics
0.001
0.01
0.1
1
10
100
1 10 100 1000 10000
Frequency/MHz
|Z|, ESR/ohm
|Z| ESR
DC Bias Characteristic
-5
-4
-3
-2
-1
0
1
2
3
4
5
0 20406080100120
DC Bias/V
Cap. Change/%
Temperature Characteristics
-0.5
-0.4
-0.3
-0.2
-0.1
0
0.1
0.2
0.3
0.4
0.5
-60 -40 -20 0 20 40 60 80 100 120 140 160
Temperature/degC
Cap. Change/%
Temp.Chara. TCBias(1/2Rated)
Application & Main Feature
Series
Dimensions
Tem
erature
haracteristic
Rated Volta
g
e
C
a
p
acitance
C
a
p
acitance Tolerance
Q
Factor
Insulation Resistance
A
E
C
-
Q
2
00
Characterization Sheet ( Multilayer Ceramic Chip Capacitors )