gu dIOm
3 projects unhmmeu company
ne M' ro S eakers
15x11mmS
18 x 13 mm Slim-Line Micro Speakers
an A M mm
mu
mm
AsmsasAuJR am mum $5ch
xupm
Freamw [Hz]
mo
5mm x
AsmsuaADJR m ”magmas”
sea u
newer"?! lMxl
2k
mum
Slim-Line Micro Speakers
PUI Audio, Inc.’s new line of slim-line micro speakers are
purpose-built for space-limited, modern electronics such as
smartphones, tablets, laptops, as well as wearable technolo-
gy and IoT devices such as WiFi-enabled thermostats.
15 x 11 mm Slim-Line Micro Speakers
The AS01508AO-SC-R is a 15 x 11 speaker with
pre-installed double-sided adhesive for quick, easy
installation and spring-loaded contacts for a solderless
electrical connection and features a 4.42 mm thickness.
25 mm speaker leads replace the spring contacts on the
AS01508AO-SC-R to minimize thickness to 3.9 mm on the
AS01508AO-LW25-R.
For more output and lower distortion, a multi-magnet motor
drives the AS01508AO-3-R, while solder pads drive the
thickness down to 3.5 mm.
A spring-contact version is available in the
AS01508AO-3-SC-R.
These are also available with an IP65-rated face: the
AS01508AO-WP-R and the AS01508AO-SC-WP-R.
Each 15 x 11 mm speaker features a class-leading resonant
frequency below 600 Hz for realistic sound.
18 x 13 mm Slim-Line Micro Speakers
PUI Audio’s 18 x 13 mm speakers build on the performance
of the 15 x 11 mm speakers, while reducing the overall
thickness to below 3 mm on the AS01808AO-3-R with
solder pads and 3.1 mm on the AS01808AO-3-SC-R with
spring contacts.
Both feature an amazingly low resonant frequency of 320
Hz and are available with IP65-rated faces in the
AS01808AO-WP-R and AS01808AO-SC-WP-R.
New Product Feature
New Product Feature
New Product Feature
Contact your PUI Audio distributor today for pricing and availability!
Frequency Response Comparison
Total Harmonic Distortion (THD) Comparison