5052780733 Drawing Datasheet by Molex

9 2 7 « [0.4) FPCfiAfi’é 7 INSERTION DEPTH ‘ 9 9 ’ ‘ L iigfi TO CONTA 0.25 0 5 L A i HHHHHHHHHHHHHIH HHHHHHHHHHHI f 17.1 13.5 18.7 5052782833 28 Hx—W—7 18.1 12547177 5052782833 28 TRADEMARK 15.1 11.5 $16.7 5052782433 24 ‘ 14.1 10.5.15] 5052782233 22 a ,_ 13.1 9.5 “14.7 5052782033 20 fiifi’zggfix’jg 12.8 9.0 14.2 5052781933 19 12.1 8.5 13.7 5052781833 18 11.8 8.0 13.2 5052781733 17 I Y 11.1 7.5 12.7 5052781833 18 I‘] A 10.8 7.0 12.2 5052781533 15 1 10.1 8.5 11.7 5052781433 14 y 9.8 8.0 11.2 5052781333 13 I<» 8.6="" 5.0="" 10.2="" 5052781133="" 11="" a="" ,="" n="" 8="" “_="">< 9="" \="" e‘f‘ting="" nail="" 4="" 9="" fiifififlfifi;="" :2;="" 4l:="" 3;="" 23232922:="" 190="" hl—hv—fi="" '="" '="" '="" '="" trademark="" ,'="" a="" 7.1="" 3.5="" 8.7="" 5052780833="" 8="" ‘="" '="" 8.8="" 3.0="" 8.2="" 5052780733="" 7="" i="" p’="" 8.1="" 2.5="" 7.7="" 5052780833="" 6="" fl="" 9="" j="" i="" 5.8="" 2.0="" 7.2="" 5052780533="" 5="" :h="" e="" v="" 5.1="" 1.5="" 8.7="" 5052780433="" 4="" *—="" ——="" embossed="" package="" connector="" series="" no.="" 505278**22="" 7r—sr—§%="" order="" no.="" this="" drawing="" contains="" information="" thatjsaepsso‘iofsi‘je't‘isv="" tosieeeeex="" electronic="" technologies="" llc="" and="" should="" not="" be="" used="" without="" written="" permission="" molexm="" 9="" release="" status="" i="" i="" release="" datei="" i="" c="" q="" e="" documenngmggmooo="" d0159?="" d0888“="" sheey’inucmfierb="" 9="" i="" 8="" |="" 7="" 6="" 5="" i="" 4="" 3="" |="" 2="" 1="">
SEE CHART
17.1 13.5 18.7
5052782833
28
16.1 12.5 17.7
5052782633
26
15.1 11.5 16.7
5052782433
24
14.1 10.5 15.7
5052782233
22
13.1 9.5 14.7
5052782033
20
12.6 9.0 14.2
5052781933
19
12.1
8.5
13.7
5052781833
18
11.6
8.0
13.2
5052781733
17
11.1
7.5
12.7
5052781633
16
10.6
7.0
12.2
5052781533
15
10.1
6.5
11.7
5052781433
14
9.6 6.0
11.2
5052781333
13
9.1
5.5
10.7
5052781233
12
8.6 5.0
10.2
5052781133
11
8.1
4.5
9.7
5052781033
10
7.6 4.0 9.2
5052780933
9
7.1 3.5 8.7
5052780833
8
6.6 3.0 8.2
5052780733
7
6.1 2.5
7.7
5052780633
6
5.6 2.0 7.2
5052780533
5
5.1 1.5 6.7
5052780433
4
CBA
EMBOSSED PACKAGE
Ckt
オーダー番号 ORDER NO.
CONNECTOR SERIES NO. 505278**22
M
:PICK UP AREA
A
0.2 0.4
0.15 
B 
0.25 0.5
X
0.2 X
( )3.95
1.3
0.4
C
0.2
1.22
金型番号及びキャビティ番号
MOLD & CAVITY NO.
※ シート3注記参照
※ SEE NOTE ON SHEET 3.
トレードマーク
TRADE MARK
※ シート3注記参照
※ SEE NOTE ON SHEET 3.
910
910
Y
Y1.265
金具
FITTING NAIL 4
M
トレードマーク
TRADE MARK
金型番号及びキャビティ番号
MOLD & CAVITY NO.
(3.95)
9
9
0.75 0.9
0.4
0.15
3.95
4.1
5.25
TAIL5.3
0.15
0.1
1.9
SECTION Y-Y
SCALE 15:1
アクチュエー
ACTUATOR
4
1.2
FPC挿入深さ
INSERTION DEPTH POINT
接点位置
LENGTH TO CONTACT POINT
ハウジング
HOUSING
ターミナル
TERMINAL
B
B
B
B
GENERAL
TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL ±
1.0 °
SERIES MATERIAL NUMBER CUSTOMER
GENERAL
505278
4 PLACES
±
0.2
3 PLACES
±
0.2
2 PLACES
±
0.2
1 PLACE
±
0.25
0 PLACES
±
0.3
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SHEET NUMBER
1 OF 3
DIMENSION UNITS SCALE
MM 8:1
DRWN BY DATE
TMORISHITA 2015/02/09
CHK'D BY DATE
KTAKAHASHI
2015/02/12
APPR BY DATE
YNOGAWA 2015/02/12
DOCUMENT NUMBER
DOC TYPE
DOC PART
5052781000 PSD 000
DRAWING SIZE
THIRD ANGLE PROJECTION
A3
0.5 FFC CONN ZIF E/O BTM CONT TYPE ASSY
PRODUCT CUSTOMER DRAWING
REVISED
2017/06/09
2017/06/12
2017/06/12
117930
JASANUMA
YKOBAYASHI02
TKUSUHARA01
EC NO:
DRWN:
CHK'D:
APPR:
C
REV
FORMAT: master-tb-prod-A3
REVISION: G
DATE: 2017/02/06
RELEASE STATUS RELEASE DATE
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
A A
B B
C C
D D
E E
I I V,‘ 4A0 :41 \\\\\\\\\\\\- 4x¥x¥€r\%%\%\* 4<%%%¥\¥\*\* \\\\\\\\\\\\- A¥x¥€r\%%\%\i 4i 4i 4\ T > ‘-/‘ ET V if T A \\\\\\\\\\\\\\1 i j \\\\\\\\\\\\\; I \\\\\\\\\\\\\ \\\\\\\\\\\\\- fiW To V~(/////////////// >3\\\\\\\\~L\\\\\\\\T L chfimfifififi STRUCTURE OF FPC “TA, \\\\\\\\\\\\\\\\ DANT FFCTEIEWEfiIifi (km ' i W STRUCTURE OF FFC THIS DRAWING CONTAINS INFORMATION THAT Is PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES LLC AND SHOULD NOT EE USED WITHOUT WRITTEN PERMISSION DIMENSION uws SCALE 2017/06/12 DRWN EV DAVE molexa flbiEQFPC/FFCT’Efifi'ifi s PPLICABLE NON-TAB FFC/FFC g RECOMMENDED DIMENSION é APPREV DATE 2 )- ug DRAWINGSIZE D. E Q E DOCUMEWMBER mm mm SHEHNUMEER RELEASE STATUS T T RELEASE DATE T T 0 5052781000 PSD 000 2 OF 3 9 8 | 5 T 4 3 | 2 1
SEE SHEET 1
FPC構成推奨仕様
STRUCTURE OF FPC
0.5(N+1)
0.07
3.5
0.3
MIN.5
0.55
0.05 0.3 +0.04
-0.03
FFC構成推奨仕様
STRUCTURE OF FFC
2.2
0.05
1.5
0.1
1.1
0.1
0.3
0.05
仕上がり厚さ
THICKNESS
めっき:錫めっき(0.5μm)
PLATING: TIN(0.5μm)
補強板:ポリイミド
REINFORCE BOARD: POLYMIDE
熱硬化接着剤
THERMOSETTING ADHESIVE
ベースフィルム:ポリイミド(25μm)
BASE FILM: POLYIMIDE(25μm)
導体部: 銅箔(35μm)
COPPER FOIL (35μm)
カバーレイ : ポリイミド(25μm)
COVER FILM: POLYIMIDE(25μm)
熱硬化接着剤
THERMOSETTING ADHESIVE
熱硬化接着剤
THERMOSETTING ADHESIVE
絶縁テープ:ポリエステル系(25μm)
INSULATING FILM: PET(25μm)
接着剤(難燃ポリエステル系)
ADHESIVE(FLAME-RETARDANT
POLYESTER ADHESIVE) めっき:錫めっき(0.5μm)
PLATING: TIN(0.5μm)
0.3
0.05
絶縁テープ:ポリエステル系(25μm)
INSULATING FILM: PET(25μm)
接着剤(難燃ポリエステル系)
ADHESIVE(FLAME-RETARDANT
POLYESTER ADHESIVE)
補強板:ポリエステル系
REINFORCE BOARD: PET
接着剤(難燃ポリエステル系)
ADHESIVE(FLAME-RETARDANT
POLYESTER ADHESIVE)
導体部: 銅箔(35μmか50μm)
COPPER FOIL (35μm or 50μm)
仕上がり厚さ
THICKNESS
0.5
0.05
0.5
0.08 0.5(N-1)
0.05 0.5
0.08
R0.2MAX.
2- 0.3
0.2
R
MAX.0.2R
(PITCH)
(補強板)
(STIFFENER BOARD)
5
0.5
0.05
0.5(N+1)
0.07
MIN.5
3.5
0.3
0.3 +0.04
-0.03
0.5(N-1)
0.05
0.5
0.08 0.5
0.08
2- 0.3
0.2
R
(PITCH)
(補強板)
(STIFFENER BOARD)
5
適合FPC/FFC推奨寸法
無し適合FPC/FFC推奨寸法
APPLICABLE NON-TAB FPC/FFC
RECOMMENDED DIMENSION
APPLICABLE FPC/FFC
RECOMMENDED DIMENSION
GENERAL
TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL ±
1.0 °
SERIES MATERIAL NUMBER CUSTOMER
GENERAL
505278
4 PLACES
±
0.2
3 PLACES
±
0.2
2 PLACES
±
0.2
1 PLACE
±
0.25
0 PLACES
±
0.3
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SHEET NUMBER
2 OF 3
DIMENSION UNITS SCALE
MM 1:1
DRWN BY DATE
TMORISHITA 2015/02/09
CHK'D BY DATE
KTAKAHASHI
2015/02/12
APPR BY DATE
YNOGAWA 2015/02/12
DOCUMENT NUMBER
DOC TYPE
DOC PART
5052781000 PSD 000
DRAWING SIZE
THIRD ANGLE PROJECTION
A3
0.5 FFC CONN ZIF E/O BTM CONT TYPE ASSY
PRODUCT CUSTOMER DRAWING
REVISED
2017/06/09
2017/06/12
2017/06/12
117930
JASANUMA
YKOBAYASHI02
TKUSUHARA01
EC NO:
DRWN:
CHK'D:
APPR:
C
REV
FORMAT: master-tb-prod-A3
REVISION: G
DATE: 2017/02/06
RELEASE STATUS RELEASE DATE
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
A A
B B
C C
D D
E E
REE NOTES 4 >4 > 05 W W 4% W 1% w m w W Em 1.5 APPR Ev DAVE m :> x ,_ m‘ DRAWING 3qu EL EL ( Q E mm NUMBER Dome Doc pm mm mm RELEASE STATUS I I RELEASE DATE I I 0 5052781000 PSD 000 3 OF 3 9 I 8 | 7 6 5 I 4 3 | 2 1
SEE SHEET 1
注記 NOTES
      
1.使用材料 MATERIAL
ハウジング :液晶ポリマー ガラス充填、UL94V-0(ベージュ)
HOUSING LIQUID CRYSTAL POLYMER
  GLASS FILLED, UL94V-0(BEIGE)
アクチュエータ :ポリアミド ガラス充填、UL94V-0(黒)
ACTUATOR POLYAMIDE GLASS FILLED, UL94V-0(BLACK)
ターミナル :リン青銅(t=0.15)
TERMINAL PHOSPHOR BRONZE
金具 :リン青銅(t=0.15)
FITTING NAIL PHOSPHOR BRONZE
2.めっき仕様 PLATING
ターミナル TERMINAL
錫銀ビスマスめっき (1.0μm以上)
下地:ニッケルめっき (1.0μm以上)
TINSILVER BISMUTH PLATING
(1.0 MICROMETER MINIMUM)
UNDERPLATE : NICKEL OVERALL
(1.0 MICROMETER MINIMUM)
金具 FITTING NAIL
錫めっき(1.0μm以上)
下地:ニッケルめっき (1.0μm以上)
TIN PLATING (1.0 MICROMETER MIN.)
UNDER PLATING : NICKEL PLATING
(1.0 MICROMETER MIN.)
3.エンボステープ梱包時は、アクチュエータが閉じた状態とする。
IN THE PACKAGE, ACTUATOR OF PART SHOULD BE CLOSED.
パターン剥離止め用金具
FITTING NAIL FOR PREVENTION OF PEELING OF P.C.B. PATTERN.
R0.3はFPC/FFC導体部にかからないこと。
R0.3 MUST NOT BE OVERLAPPED TO PATTERN OF FPC/FFC.
6.N:極数 N:CIRCUIT.
7.ELV及びRoHS適合品
ELV AND RoHS COMPLIANT
8.テールと金具を併せた平坦度は0.1以下とする。
TAILS AND NAILS COPLANALITY TO BE 0.1 MAX.
トレードマーク :Mプラス2文字の製造工場を示すアルファベットにて表示
但し,"J"はJAPANを"L"はMALAYSIAを示す。
(例MXJまたはMXL)
キャビティー番号 :1桁から2桁の数字にて表示
金型番号     :アルファベット1文字にて表示(例 A,B等)
TRADEMARK:DISPLAY BY M PLUS 2LETTERS OF ALPHABET
WHICH MEAN THE MANUFACTURE.
BUT "J" MEANS JAPAN. "L" MEANS MALAYSIA (TO TRADE MARK)
(e.g. MXJ OR MXL)
AND BY 1 OR 2 DIGIT NUMBER (TO CAVITY NO.)
AND BY 1 LETTER OF ALPHABET (TO MOLD NO.)
(e.g. A,B etc)
アクチュエータのトレードマーク及び金型番号とキャビティー番号の位置は
キャビティー番号奇数の時:本図の通り。
キャビティー番号偶数の時:本図の逆位置に配置。
POSITION OF TRADE MARK, MOLD & CAVITY NO. ON THE ACTUATOR
WHEN CAVITY NO. IS ODD :AS DROWING.
WHEN CAVITY NO. IS EVEN  :REVERCE OF DROWING.
FPC/FFCについて ABOUT FFC
 打ち抜き方向は導体側から補強板側を推奨します。
 導体部については軟箔銅35μmまたは50μmを推奨します。
 FFCに規定された定格温度がFFC単体前提である場合が御座います。
 コネクタと組み合わせての実使用において、接着層が劣化するなどの信頼性を満足できないケースを回避するため、
 実機での評価/確認をお願いいたします。
 RECOMMENDED PUNCHING DIRECTION : FROM CONDUCTOR SIDE TO STIFFENER SIDE
 RECOMMENDED CONDUCTOR SPEC    : SOFT COPPER FOIL
 RECOMMENDED CONDUCTOR THICKNESS : 35 MICROMETER OR 50 MICROMETER
 NOTE: WHEN ACTUALLY USING IT WITH CONNECTOR, PLEASE DO THE EVALUATION AND THE
  CONFIRMATION WITH AN ACTUAL EQUIPMENT TO EVADE THE CASE WHERE RELIABILITY
  CANNOT BE FILLED (THE ADHESIVE LINE OF FFC IS DETERIORATED ETC.)
4
5
9
10
2
3.3
0.05 0.5(N-1)
0.05 3.3
0.05
2
1.3
0.05
1.3
0.05
0.5
0.05
2.6
0.3
0.05
1.55
0.05
1.3
0.05
0.3
1
0.05
(公差非累積)(NON-ACCUMULATIVE)
推奨基板レイアウト
(PITCH)
REFERENCE SCREEN THICKNESS : 100μm
REFERENCE SCREEN OPEN RATIO : 100%
参考マスク厚:100μm
参考マスク開口率:100%
(CONNECTOR POSITION)
コネクタ位置
GENERAL
TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL ±
1.0 °
SERIES MATERIAL NUMBER CUSTOMER
GENERAL
505278
4 PLACES
±
0.2
3 PLACES
±
0.2
2 PLACES
±
0.2
1 PLACE
±
0.25
0 PLACES
±
0.3
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SHEET NUMBER
3 OF 3
DIMENSION UNITS SCALE
MM 10:1
DRWN BY DATE
TMORISHITA 2015/02/09
CHK'D BY DATE
KTAKAHASHI
2015/02/12
APPR BY DATE
YNOGAWA 2015/02/12
DOCUMENT NUMBER
DOC TYPE
DOC PART
5052781000 PSD 000
DRAWING SIZE
THIRD ANGLE PROJECTION
A3
0.5 FFC CONN ZIF E/O BTM CONT TYPE ASSY
PRODUCT CUSTOMER DRAWING
REVISED
2017/06/09
2017/06/12
2017/06/12
117930
JASANUMA
YKOBAYASHI02
TKUSUHARA01
EC NO:
DRWN:
CHK'D:
APPR:
C
REV
FORMAT: master-tb-prod-A3
REVISION: G
DATE: 2017/02/06
RELEASE STATUS RELEASE DATE
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
A A
B B
C C
D D
E E
RECOMENDED P.W.B.
PATTERN LAYOUT
FPCについて ABOUT FPC
 補強フィルム材質はポリイミドを推奨します。ベースフィルムは25μmを推奨します。
 接着剤は熱硬化接着剤を推奨します。
 尚、接着剤の接点部への付着は導通不良の原因になりますので、染み出しが無い様お願い致します。
 RECOMMENDED MATERIAL/THICKNESS.
 RECOMMENDED STIFFENER MATERIAL: POLYIMIDE
 RECOMMENDED BASE FILM THICKNESS: 25 MICROMETER
 RECOMMENDED ADHESIVE: THERMOSETTING ADHESIVE
 NOTE: PLEASE PUT APPROPRIATE AMOUNT OF ADHESIVE ON ADHEREND BECAUSE THERE IS A
  POSSIBILITY THAT THE EXTRA ADHESIVE CAUSES THE DEFECT IN ELECTRICAL CONTINUITY.
     THERE IS A POSSIBILITY THAT THE PRESCRIPT TEMPERATURE OF FFC IS SET TO SINGLE IT.
flifififi (59%!” TAIL PAR (EMPTY) 160MIN. 4OOMIN. THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY To MOLEX ELECTRONIC TECHNOLOGIES LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION — R DIMENSION uNIrs SCALE ,: w o E DRWN EV DATE 3 < I :> APPR Ev was a; :> x ,_ m‘ DRAWING SIZE EL EL ( Q E mm NUMBER name we pm mm mm RELEASE STATUS I F1 I RELEASE DATE I 29.07.2016 04 59 56 I D 5052780000 PSD 000 1 OF 2 9 I 8 | 7 6 5 I 4 3 | 2 1
380
2
空ポケット部
末端部
(空部)
3.
製品詳細寸法については、図面 5052781000/1001を参照下さい。
部品挿入部
2.
EMPTY PART
FOR DIMENTIONS OF PRODUCT, REFER TO 5052781000/1001.
カバーテープの剥離強度については、IEC60286-3に準拠。
TOP TAPE LEADER PART
引き出し方向
4.
トップテープ
リーダー部
1.
TAIL PART
(EMPTY)
400MIN. 160MIN.
COMPONENT
SUPPLIER
PULL OUT
DIRECTION
100MIN.
リードテープ長さ
梱包数量: 3000個/リール
NUMBER OF CONNECTORS : 3000 PCS/REEL.
NOTES
COVER TAPE PEEL FORCE IS DEFINED BY IEC 60286-3.
LEAD TAPE LENGTH
引き出し方向
22( )
120
( )
13
( )
21
( )
2( )
10
( )
DETAIL "E"
"E"
(80)
D
1
E
1
PULL OUT
DIRECTION
材料 MATERIAL
キャリアテープ : ポリスチレン
トップテープ : ポリエチレンテレフタレート、ポリエチレン
リール :ポリスチレン<リサイクル材を含む>
5.
6. ELV及びRoHS適合品 ELV AND RoHS COMPLIANT.
CARRIER TAPE : POLYSTYRENE
TOP TAPE : POLYETHYLENE TEREHTHALATE, POLYETHYLENE
REEL : POLYSTYRENE<RECYCLE MATERIAL CONTAINED>
GENERAL
TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL ±
1.0 °
SERIES MATERIAL NUMBER CUSTOMER
GENERAL
505278
SEE CHART
4 PLACES
±
0.03
3 PLACES
±
0.03
2 PLACES
±
0.05
1 PLACE
±
0.1
0 PLACES
±
0.2
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SHEET NUMBER
1 OF 2
DIMENSION UNITS SCALE
MM 2:1
DRWN BY DATE
FSATO 2015/02/09
CHK'D BY DATE
KTAKAHASHI
2015/02/12
APPR BY DATE
YNOGAWA 2015/02/12
DOCUMENT NUMBER
DOC TYPE
DOC PART
5052780000 PSD 000
DRAWING SIZE
THIRD ANGLE PROJECTION
A3
0.5 FFC CONN ZIF E/O EMBOSSED TAPE PKG
PRODUCT CUSTOMER DRAWING
2016/07/14
2016/07/28
2016/07/29
106679
YMIZUNO02
KTAKAHASHI
TKUSUHARA01
EC NO:
DRWN:
CHK'D:
APPR:
D
REV
FORMAT: master-tb-prod-A3
REVISION: G
DATE: 2015/12/14
RELEASE STATUS P1 RELEASE DATE 29.07.2016 04:59:56
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
A A
B B
C C
D D
E E
hvff—T TOP TAPE /Ii" [/7 7 — CONNECTOR SEIRES NO.505278”‘22 25.9 29.9 31 5052785033 50 23.4 27.4 28.5 5052784533 45 20.9 24.9 26 5052784033 40 18.4 22.4 23.5 5052783533 35 15.9 19.9 21 5052783033 30 14.9 18.9 20 5052782833 28 7 i 13.9 17.9 19 5052782633 26 OK 12.9 16.9 18 5052782433 24 7 ! I 11.9 15.9 17 5052782233 22 10.9 14.9 16 5052782033 20 10.4 14.4 15.5 5052781933 19 9.9 13.9 15 5052781833 18 4‘7 9.4 13.4 14.5 5052781733 17 ‘ 8.9 12.9 14 5052781633 16 8.4 12.4 13.5 5052781533 15 7.9 11.9 13 5052781433 14 SECT. X-X $15 - p - 7.4 11.4 12.5 5052781333 13 — l 6.9 10.9 12 5052781233 12 6.4 10.4 11.5 5052781133 11 5.9 9.9 11 5052781033 10 ‘ > 5.4 9.4 10.5 5052780933 9 4.9 8.9 10 5052780833 8 4.4 8.4 9.5 5052780733 7 3.9 7.9 9 5052780633 6 3.4 7.4 8.5 5052780533 5 7.5 --- 16 21.4 17.4 2.9 6.9 8 5052780433 4 EMBOSSED PACKAGE 2—5—55 ORDER NO. THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES. LLC AND SHOULD NOT EE USED WITHOUT WRITTEN PERMISSION R DIMENSION uws SCALE molexm E DRWN av DAVE 3 § 8 APPR Ev DAVE : E m‘ DRAWING SIZE E < E DOCUMENT NUMBER mm Doc pm MEI WEEK RELEASE STATUS \ P1 \ RELEASE DATE \ 29.07.2016 04 59 56 \ D Q 5052780000 PSD 000 2 OF 2 9 1 8 | 7 6 1 3 | 2 1
25.9 29.9
31
5052785033
50
23.4 27.4 28.5
5052784533
45
20.9 24.9
26
5052784033
40
20.2 40.4
44
49.4
45.4
18.4 22.4 23.5
5052783533
35
14.2 28.4
32
37.4 33.4
15.9 19.9
21
5052783033
30
14.9 18.9
20
5052782833
28
13.9 17.9
19
5052782633
26
12.9 16.9
18
5052782433
24
11.9 15.9
17
5052782233
22
11.5
---
24
29.4 25.4
10.9 14.9
16
5052782033
20
10.4 14.4 15.5
5052781933
19
9.9
13.9
15
5052781833
18
9.4
13.4 14.5
5052781733
17
8.9
12.9
14
5052781633
16
8.4
12.4 13.5
5052781533
15
7.9
11.9
13
5052781433
14
7.4
11.4 12.5
5052781333
13
6.9
10.9
12
5052781233
12
6.4
10.4 11.5
5052781133
11
5.9 9.9
11
5052781033
10
5.4
9.4
10.5
5052780933
9
4.9 8.9
10
5052780833
8
4.4
8.4 9.5
5052780733
7
3.9 7.9
9
5052780633
6
3.4
7.4
8.5
5052780533
5
7.5
---
16
21.4 17.4
2.9 6.9
8
5052780433
4
HGFEDCBA
EMBOSSED PACKAGE
Ckt
オーダー番号 ORDER NO.
(5.8)
(4.1) (1.0)
トップテープ
TOP TAPE
(C)
(B)
0.5
0.05
(2.8)
(2.8)
0.3
  
G
0.1
(H)1.75
1.5 +0.1
0
1.5 +0.1
0
PULL OUT
DIRECTION
引き出し方向
(2) 12
0.1
1.875 
1 5.8 
X
X
YY
40累積ピッチ
0.2
(C)
(B)
(A)
505278**22
0.2
0.05
ACCUMULATIVE
PITCH 4.0±0.2
4
0.1
3.0251.075
4.1
SECT. X-X
SECT. Y-Y CONNECTOR SEIRES NO.505278**22
16幅テープ
24幅テープ
32幅テープ
44幅テープ
 
GENERAL
TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL ±
1.0 °
SERIES MATERIAL NUMBER CUSTOMER
GENERAL
505278
SEE CHART
4 PLACES
±
0.03
3 PLACES
±
0.03
2 PLACES
±
0.05
1 PLACE
±
0.1
0 PLACES
±
0.2
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SHEET NUMBER
2 OF 2
DIMENSION UNITS SCALE
MM 2:1
DRWN BY DATE
FSATO 2015/02/09
CHK'D BY DATE
KTAKAHASHI
2015/02/12
APPR BY DATE
YNOGAWA 2015/02/12
DOCUMENT NUMBER
DOC TYPE
DOC PART
5052780000 PSD 000
DRAWING SIZE
THIRD ANGLE PROJECTION
A3
0.5 FFC CONN ZIF E/O EMBOSSED TAPE PKG
PRODUCT CUSTOMER DRAWING
2016/07/14
2016/07/28
2016/07/29
106679
YMIZUNO02
KTAKAHASHI
TKUSUHARA01
EC NO:
DRWN:
CHK'D:
APPR:
D
REV
FORMAT: master-tb-prod-A3
REVISION: G
DATE: 2015/12/14
RELEASE STATUS P1 RELEASE DATE 29.07.2016 04:59:56
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
A A
B B
C C
D D
E E

Products related to this Datasheet

0.5 FFC ZIF BTM CONT EMBT PKG 7C
0.5 FFC ZIF BTM CONT EMBT PKG 7C
0.5 FFC ZIF BTM CONT EMBT PKG 7C