S7271-45R Drawing Datasheet by Harwin Inc.
Shee
Customer Informatiorg
.t
DRAWLNG No.. STEM-45R IF LN DOUBT - ASK I I NOT TO SCALE THIRD ANGLE PROJECTION I ALL DIMENSIONS IN mm
NOTEs-
I. OUANTITR PER REEL : 7,000. 4-00 W 72.00 W
2. THIS PRODUCT IS TAPED AND REELED IN GENERAL ACCORDANCE Io_Io
WITH EIArAsIrz IELECTRONICS INDUSTRIES ASSOCIATION). — L75 v <25i50o tvp="" €0.85)="" $4.00="" tnpa‘="" 0.50="" recommended="" pcb="" layout="" (tolerance="" :="" i0="" 05)="" 5="" i="" i="" "-1="" |="" l="" l="" '="" 1="" :="" i="" 5.50="" '="" ‘="" ‘="" __,="" ("i="" :="" |="" l="" l="" i="" i="" |.50="" 1="" g="" :="" i2.00i0.30="" l="" ,i="" i="" i="" i="" __\="" __="" i="" t="" fl="" l="" :="" :="" __="" '="" 1'="" '="" '''''="" 7="" '="" '="" '''''="" 7="" 7e="" 7="" ‘-="" ‘u="" l="" .="" ”i="" i="" i="" i="" x="" x="" 2.95="" i="" i="" i="" i="" 1="" 1="" 7210="" a="" a="" rpicr="" a="" place="" area="" .="" .="" t="" .="" ,="" 0="" r="" ‘="" h="" "\="" ¢33="" ;="" section="" xx="SPECIEICATION;" .="" .="" material="" :="" titanium="" copper="" allov.="" 0.08mm="" tmicn="" _="" ,i="" i4="" p="" einisr="" :="" esp-3.50="" nicnel="" all="" over,="" 0t0="" gold="" on="" top="" reel="" contact="" area="" and="" gold="" ela5m="" on="" base="" details="" electrical;="" contact="" resistance="" :="" 50mq="" max="" 0="" current="" rating="" :="" ia="" 080="" 0_92="" voltage="" rating="250v" ac="" mechanical="" ¢i3="" 0‘0'5="" —="" i="" durariliti="" :="" i0,000="" cicles="" -="" -0.2="" q="" "'07“="" 5="" recommended="" working="" meigrt="" :="" ltomm="" min="" eorce="" :="" 0,39n="" 1e="" f="" recommended="" mlnimum="" working="" helght="" i="" l="" 40mm="" environmental:="" ‘="" :="" ‘="" 200'“0="" —o.00="" operating="" temperature="" :="" -40'c="" to="" +85'c="" :="" —="" finished="" reeling="" misp="" 2="" 30,ii.i5="" l3i79="" direction="" name="" i35.="" date="" cinote="" wei—fl?="" approved="" m="" perren="" _="" checked.="" s,bemne1t="" |.\57="" 3.50="" component="" at="" recommended="" drawn:="" s.bemmett="" working="" height="" cusrom="" m="" (ltd)="" "="" component="" details="" a="" 9="" \\="" mm“="" m.="" d24:="" k="E" e]="" "50="" -="" “riggénigiw:tgdetqaerjee'pee‘="" iron-rec“="" material:="" tiile:="" 8m2="" isp5r0|="" n6="" siognheact="" ¥="" d="" '1="" 2“»?ji‘a”'.‘i§‘.j:i‘:;."ep="" m=":83sz" in="" tape="" and="" reel="" disclostd,="" ioaneo.="" copied="" lxrr="iofilmm" ‘="" drawing="" number:="" shi="" www.hurw|n.(om="" 0”eeeeieee%ns:heset:2="$G‘" angles="" :="" is,="" einism.="" see="" above="" s727|="" -45r="" 20f="" ”(m‘wwmvw‘v‘i‘w="" ia‘i’esieateeieselhiqe‘i‘da="" unless="" siaied="" s’aru-="" ”“2="" 2="">25i50o>