MAKK2016H1R0M Spec Sheet Datasheet by Taiyo Yuden

was m d sum «mm xnlmcauu :umummmwmx, [we-ammumvwm 7F mm me..mmmmmu m 5m TAIYO YUDEN
Spec Sheet
http://www.ty-top.com
The data is reference only. Electrical characteristics vary depending on environment or measurement condition.
TAIYO YUDEN reserves the right to make change to the Date at any time without notice.
Before making final selection, please check product specification.
INDUCTORS
Metal Core Wire-wound Chip Power Inductors (MCOIL(TM) MA series H (High Spec.) type)
MAKK2016H1R0M
Features
Item Summary
1.0μH(±20%), 0806
Lifecycle Stage
Mass Production
Standard packaging quantity (minimum)
Taping 3000pcs
Products characteristics table
CaseSize (EIA/JIS) 0806/2016
Inductance 1.0μH(±20%)
Inductance Measuring Frequency 2MHz
Rated Current -Saturation Current 2700mA
Rated Current -Temperature Rise Current 2300mA
DC Resistance (max) 0.07Ω
DC Resistance (typ) 0.06Ω
Temperature Range -40 to +125 ℃
RoHS Compliance Yes
Halogen Free Yes
Soldering Method Reflow
External Dimensions
L 2mm ±0.1
W 1.6mm ±0.1
T 1mm max
e 0.5mm ±0.3
Recommended Land Patterns
2015.10.14
Powered by TCPDF (www.tcpdf.org)
1 / 1