BR34E02FVT-W Datasheet by Rohm Semiconductor

Technical Note ' A f F1122 Rigs w mm ...........................
www.rohm.com 2009.09 - Rev.B
© 2009 ROHM Co., Ltd. All rights reserved.
1/18
Memory for Plug & Play
DDR/DDR2
(For memory module) SPD Memory
BR34E02FVT-W,BR34E02NUX-W
Description
BR34E02FVT-W is 256×8 bit Electrically Erasable PROM (Based on Serial Presence Detect)
Features
1) 256×8 bit architecture serial EEPROM
2) Wide operating voltage range: 1.7V-3.6V
3) Two-wire serial interface
4) High reliability connection using Au pads and Au wires
5) Self-Timed Erase and Write Cycle
6) Page Write Function (16byte)
7) Write Protect Mode
Settable Reversible Write Protect Function: 00h-7Fh
Write Protect 1 (Onetime Rom) : 00h-7Fh
Write Protect 2 (Hardwire WP PIN) : 00h-FFh
8) Low Power consumption
Write (at 1.7V ) : 0.4mA (typ.)
Read (at 1.7V ) : 0.1mA(typ.)
Standby ( at 1.7V ) : 0.1µA(typ.)
9) DATA security
Write protect feature (WP pin)
Inhibit to WRITE at low VCC
10) Compact package: TSSOP-B8, VSON008X2030
11) High reliability fine pattern CMOS technology
12) Rewriting possible up to 1,000,000 times
13) Data retention: 40 years
14) Noise reduction Filtered inputs in SCL / SDA
15) Initial data FFh at all addresses
BR34E02-W Series
Capacity Bit format Type Power Source Voltage TSSOP-B8 VSON008X2030
2Kbit 256X8 BR34E02-W 1.7V3.6V
Absolute Maximum Ratings (Ta=25)
Parameter Symbol Rating Unit
Supply Voltage VCC -0.3+6.5 V
Power Dissipation Pd 330(BR34E02FVT-W)
*
1 mW
300(BR34E02NUX-W)
*
2
Storage Temperature Tstg -65+125
Operating Temperature Topr -40+85
Terminal Voltage (A0) - -0.310.0 V
Terminal Voltage (etcetera) - -0.3VCC+0.3 V
* Reduce by 3.3mW(*1), 3.0 mW(*2)/C over 25C
Recommended operating conditions
Parameter Symbol Rating Unit
Supply Voltage VCC 1.73.6 V
Input Voltage IN 0VCC V
No.09002EBT03
BR34E02FVT-W, BR34E02NUX-W
Technical Note
www.rohm.com 2009.09 - Rev.B
© 2009 ROHM Co., Ltd. All rights reserved.
2/18
Memory cell characteristics(Ta=25, VCC=1.7V3.6V)
Parameter Specification Unit
Min. Typ. Max.
Write / Erase Cycle *1 1,000,000 - - Cycles
Data Retention *1 40 - - Years
*1:Not 100% TESTED
Electrical characteristics - DC(Unless otherwise specified Ta=-40℃~+85, VCC=1.7V3.6V)
Parameter Symbol
Specification Unit Test Condition
Min. Typ. Max.
"H" Input Voltage VIH1 0.7 VCC - Vcc+0.3 V
"L" Input Voltage VIL1 - - 0.3 VCC V
"L" Output Voltage 1 VOL1 -0.3 - 0.4 V IOL=2.1mA2.5VVCC3.6V(SDA)
"L" Output Voltage 2 VOL2 - - 0.2 V IOL=0.7mA1.7VVCC2.5V(SDA)
Input Leakage Current 1 ILI1 -1 - 1 µA VIN=0VVCC(A0,A1,A2,SCL)
Input Leakage Current 2 ILI2 -1 - 15 µA VIN=0VVCC(WP)
Input Leakage Current 3 ILI3 -1 - 20 µA VIN=VHV(A0)
Output Leakage Current ILO -1 - 1 µA VOUT=0VVCC
Operating Current
ICC1 - - 1.0 mA
VCC=1.7V,fSCL=100kHztWR=5ms
Byte Write
Page Write
Write Protect
ICC2 - - 3.0 mA
VCC =3.6V,fSCL=100kHz, tWR=5ms
Byte Write
Page Write
Write Protect
ICC3 - - 0.5 mA
VCC =3.6V,fSCL=100kHz
Random Read
Current Read
Sequential Read
Standby Current ISB - - 2.0 µA VCC =3.6V,SDA,SCL= VCC
A0,A1,A2=GND,WP=GND
A0 HV Voltage VHV 7 - 10 V VHV-Vcc4.8V
Note: This IC is not designed to be radiation-resistant.
lectrical characteristics - AC(Unless otherwise specified Ta=-40℃~+85, VCC =1.7V3.6V)
Parameter Symbol
FAST-MODE
2.5VVCC5.5V STANDARD-MODE
1.7VVCC5.5V Unit
Min. Typ. Max. Min. Typ. Max.
Clock Frequency fSCL - - 400 - - 100 kHz
Data Clock High Period tHIGH 0.6 - - 4.0 - - µs
Data Clock Low Period tLOW 1.2 - - 4.7 - - µs
SDA and SCL Rise Time
*
1 tR - - 0.3 - - 1.0 µs
SDA and SCL Fall Time
*
1 tF - - 0.3 - - 0.3 µs
Start Condition Hold Time tHD:STA 0.6 - - 4.0 - - µs
Start Condition Setup Time tSU:STA 0.6 - - 4.7 - - µs
Input Data Hold Time tHD:DAT 0 - - 0 - - ns
Input Data Setup Time tSU:DAT 100 - - 250 - - ns
Output Data Delay Time tPD 0.1 - 0.9 0.1 - 3.5 µs
Output Data Hold Time tDH 0.1 - - 0.1 - - µs
Stop Condition Setup Time tSU:STO 0.6 - - 4.0 - - µs
Bus Free Time tBUF 1.2 - - 4.7 - - µs
Write Cycle Time tWR - - 5 - - 5 ms
Noise Spike Width (SDA
and SCL) tI - - 0.1 - - 0.1 µs
WP Hold Time tHDWP 0 - - 0 - - ns
WP Setup Time tSUWP 0.1 - - 0.1 - - µs
WP High Period tHIGHWP 1.0 - - 1.0 - - µs
*1Not 100 TESTED
SDA W J U u U um u u mu \ x ‘ ‘ " \ flr’fi [—FH \ *“¥ ‘ u \ X F\ ACK V ‘ ‘ 3 ‘ 7/7 5 W 1 1 ‘ W W‘} // P—fi—Hfl 1H \: \!\/\’\I\ fié‘ firafi ,fiafi \“‘ \ l ‘ mw
BR34E02FVT-W, BR34E02NUX-W
Technical Note
www.rohm.com 2009.09 - Rev.B
© 2009 ROHM Co., Ltd. All rights reserved.
3/18
SDA
SCL
D0 ACK
STOP CONDITION START CONDITION
t
WR
WRITE DATA(n)
Fast / Standard Modes
Fast mode and Standard mode differ only in operation frequency. Operations performed at 100kHz are considered in
"Standard-mode", while those conducted at 400kHz are in "Fast-mode".
Please note that these clock frequencies are maximum values. At lower power supply voltage it is difficult to operate at high speeds.
The EEPROM can operate at 400kHz, between 2.5V and 3.6V, and at 100kHz from 1.7V-2.5V.
Synchronous Data Timing
SCL
SDA
WP
HDWP
Stop Condition
WR
D1 D0 ACK ACK
DATA(1) DATA(n)
tSUWP
Fig.1-(d) WP Timing Of The Write Operation
SDA
(IN)
SDA
(OUT)
tHD:STA tHD:DAT
tSU:DAT
tBUF tPD tDH
tLOW
tHIGH tR tF
SCL
Fig.1-(a) Synchronous Data Timing
SDA data is latched into the chip at the rising edge
of SCL clock.
Output data toggles at the falling edge of SCL clock.
SDA
tSU:STA tSU:STO tHD:STA
START BIT STOP BIT
SCL
Fig.1-(b) Start/Stop Bit Timing
tHIGH:WP
WP
SDA D1 D0 ACK ACK
DATA(1) DATA(n)
tWR
SCL
Fig.1-(e) WP Timing Of The Write Cancel Operation
Fig.1-(c) Write Cycle Timing
For WRITE operation, WP must be "Low" from the rising edge of the
clock (which takes in D0 of first byte) until the end of tWR. (See
Fig.1-(d) ) During this period, WRITE operation can be canceled by
setting WP "High".See Fig.1-(e)
When WP is set to "High" during tWR, WRITE operation is
immediately ceased, making the data unreliable. It must then be
re-written.
BR34E02FVT—W, BR34E02NUX-W Technical Note .Block diagram N) E PROTECT NEWORVAHRV E Vcc Zml MEMORY mm mm ADDRESS SLAVE , WORD DATA A1 E7 DEcoDER BM ADDRESS REGISTE 3 WP l l START grow A2 E L? CONTDPOL LDGlC E SOL l l %‘“ F GND E HIGHVUJAGE <- chleva="" 93‘="" sda="" .pinout="" diagram="" and="" description="" pin="" name="" lnoul/oulpul="" functions="" l:="" o="" evcc="" vcc="" -="" power="" supply="" gnd="" -="" ground="" 0v="" e="" lep="" ao,a1,a2="" in="" slave="" address="" set="" l:="" :l="" sol="" in="" serial="" clock="" input="" 3="" 6="" sol="" slave="" and="" word="" address,="" v‘="" sda="" ‘n/out="" s'idti="" [s'idioii="" l:="" esda="" eria="" aa="" npu="" eria="" aa="" u="" ou="" v="" wp="" in="" wrile="" prolecl="" lnoul="" 2="" ig.3="" pin="" conliguralion="" .electrical="" characteristics="" curves="" 'l="" open="" drain="" outpm="" requires="" a="" pullrup="" vesislor="" '2="" wp="" pin="" has="" a="" fulerawn="" reslsldr="" please="" leave="" unconnected="" or="" connecito="" gnd="" when="" nm="" in="" use="" the="" following="" characterislic="" data="" are="" lyo.="" value="" é%="" fig.7="" "l"="" oulpul="" vollage="" volz-iolz="" (vcc:1.7v)="" fig="" fig.8="" lnpul="" leakage="" currenl="" lll1="" (a0="" al="" a2="" scl="" sda)="" e="" "l"="" oulpul="" vollage="" vol1-iol1="" (vcc:2.5v)="" 2-="" fig.9="" lnoul="" leakage="" currenl="" lll2="" (wp)="" www.rdhm.com="" ©="" 2009="" rohm="" co.="" ltd.="" all="" rights="" reserved.="" 4/18="" 2009.09="" -="" rev.b="">
BR34E02FVT-W, BR34E02NUX-W
Technical Note
www.rohm.com 2009.09 - Rev.B
© 2009 ROHM Co., Ltd. All rights reserved.
4/18
*1 Open drain output requires a pull-up resistor.
*2 WP Pin has a Pull-Down resistor. Please leave unconnected or
connect to GND when not in use.
Fig.7 "L" Output Voltage VOL2-IOL2
(VCC=1.7V)
8
7
6
5 4
3
2
1
SDA
SCL
WP
VCC
GND
A2
A1
A0
ADDRESS
DECODER SLAVE , WORD
ADDRESS
GS
DATA
REGISTE
CONTOROL LOGIC
HIGH VOLTAGE VCC LEVEL
8bit
8bit
8bit
ACK
START STOP
PROTECT_MEMORY_ARRY
2Kbit_MEMORY_ARRY
Block diagram
Pinout diagram and description
Pin Name Input/Output Functions
VCC - Power Supply
GND - Ground 0V
A0,A1,A2 IN Slave Address Set.
SCL IN Serial Clock Input
SDA IN / OUT Slave and Word Address, *1
Serial Data Input, Serial Data Output
WP IN Write Protect Input *2
Electrical characteristics curves
The following characteristic data are typ. value.
Fig.6 "L" Output Voltage VOL1-IOL1
(VCC=2.5V)
Fig.8 Input Leakage Current ILI1
(A0,A1,A2,SCL,SDA)
Fig.9 Input Leakage Current ILI2
(WP)
8
7
6
5
1
2
3
4
V
CC
WP
SCL
SDA
A
0
A
1
A
2
GND
Fig.3 Pin Configuration
BR34E02FVT-W
BR34E02NUX-W
Fig.5 "L" Input Voltage VIL
(A0,A1,A2,SCL,SDA,WP)
Fig.4 "H" Input Voltage VIH
(A0,A1,A2,SCL,SDA,WP)
Fig.2 Blo
0
0.2
0.4
0.6
0.8
1
01234
IOL1[mA]
VOL1[V]
Ta=85
SPEC
Ta=25
Ta=-40
0
1
2
3
4
5
6
01234
VCC[V]
VIL1,2[V]
Ta=85
Ta=-40
Ta=25
SPEC
0
0.2
0.4
0.6
0.8
1
01234
IOL2[mA]
VOL2[V]
Ta=85
SPEC Ta=25
Ta=-40
0
0.2
0.4
0.6
0.8
1
1.2
01234
VCC[V]
ILI1[ μA]
Ta=85
Ta=25
Ta=-40
SPEC
0
4
8
12
16
01234
VCC[V]
ILI2[μA]
Ta=85
Ta=25
Ta=-40
SPEC
SPEC
Ta=85
Ta=-40
Ta=25
BR34E02FVT-W, BR34E02NUX-W
Technical Note
www.rohm.com 2009.09 - Rev.B
© 2009 ROHM Co., Ltd. All rights reserved.
5/18
-200
-100
0
100
200
300
01234
VCC[V]
tSU:DAT(LOW)[ns]
0
0.5
1
1.5
2
2.5
01234
VCC[V]
ISB[μA]
Fig.10 Write Operating Current ICC1,2
(fSCL=100kHz,400kHz)
Fig.15 Data Clock Low Period tLow
Fig.11 Read Operating Current ICC3
(fSCL=400kHz)
Fig.13 Clock Frequency fSCL
Fig.17 Start Condition Setup Time
tSU:STA
Fig.12 Standby Current ISB
Fig.14 Data Clock High Period tHigh
Fig.19 Data Hold Time
tHD:DAT(LOW) Fig.21 Input Data Setup Time
tSU:DAT(LOW)
Fig.16 Start Condition Hold Time
tHD:STA
0
0.1
0.2
0.3
0.4
0.5
0.6
01234
VCC[V]
ICC3[mA]
SPEC
Ta=85 Ta=25
fSCL=100kHz
DATA=AAh
0
0.5
1
1.5
2
2.5
3
3.5
01234
VCC[V]
ICC1,2[mA]
SPEC1
SCL=400kHz(VCC2.5V)
fSCL=100kHz(1.7VVcc<2.5V)
DATA=AA
Ta=25
Ta=85
Ta=-40
Ta=-40
SPEC
Ta=85
Ta=25
0
1
2
3
4
5
01234
VCC[V]
tHIGH[μs]
Ta=-40
SPEC2
Ta=85
Ta=25
SPEC1
SPEC1:FAST-MODE
SPEC2:STANDARD-MODE
1
10
100
1000
10000
01234
VCC[V]
fSCL[kHz]
Ta=-40
SPEC1
Ta=85
Ta=25
SPEC2
SPEC1:FAST-MODE
SPEC2:STANDARD-MODE
0
1
2
3
4
5
01234
VCC[V]
tLOW[μs]
SPEC2
Ta=-40
Ta=85
Ta=25
SPEC1
SPEC1:FAST-MODE
SPEC2:STANDARD-MODE
FiagmDag.18 ck DiTarata
HoldimtHD:DAT(High)
-200
-150
-100
-50
0
50
01234
VCC[V]
tHD:DAT(HIGH)[μs]
SPEC1,2
Ta=-40
=85
Ta=25
SPEC1:FAST-MODE
SPEC2:STANDARD-MODE
0
1
2
3
4
5
01234
VCC[V]
tHD:STA[μs]
Ta=-40
SPEC2
Ta=85
Ta=25
SPEC1
SPEC1:FAST-MODE
SPEC2:STANDARD-MODE
-200
-100
0
100
200
300
01234
VCC[V]
tSU:DAT(HIGH)[ns]
0
1
2
3
4
5
01234
VCC[V]
tSU:STA[μs]
Ta=-40
SPEC2
Ta=85
Ta=25
SPEC1
SPEC1:FAST-MODE
SPEC2:STANDARD-MODE
SPEC1
Ta=85
Ta=-40
Ta=25
SPEC1:FAST-MODE
SPEC2:STANDARD-MODE
SPEC2
Ta=85
Ta=-40
Ta=25
SPEC1:FAST-MODE
SPEC2:STANDARD-MODE
-200
-150
-100
-50
0
50
01234
VCC[V]
tHD:DAT(LOW)[μs]
SPEC1,2
Ta=-40
Ta=85
Ta=25
SPEC1:FAST-MODE
SPEC2:STANDARD-MODE
Fig.20 Input Data Setup Time
tSU:DAT(HIGH)
SPEC2
SPEC1
SPEC2
Ta=40
BR34E02FVT-W, BR34E02NUX-W
Technical Note
www.rohm.com 2009.09 - Rev.B
© 2009 ROHM Co., Ltd. All rights reserved.
6/18
Fig.24 Stop Condition Setup Time
tSU:STO
Fig.25 Bus Free Time
tBUF Fig.26 Write Cycle Time
tWR
Fig.31 WP Setup Time
tSU:WP
Fig.32 WP High Period
tHigh:WP
Fig.30 Noise Spike Width
tI(SDA L)
Fig.23 Output Data Hold Time
tDH
Fig.22 Output Data Delay Time
tPD
Fig.29 Noise Spike Width
tI(SDA H)
Fig.27 Noise Spike Width
tI(SCL H)
Fig.28 Noise Spike Width
tI(SCL L)
0
1
2
3
4
01234
VCC[V]
tDH[μs]
Ta=85
Ta=-40
Ta=25
SPEC1
SPEC2
SPEC1:FAST-MODE
SPEC2:STANDARD-MODE
0
1
2
3
4
01234
VCC[V]
tPD[μs]
SPEC2
Ta=85
Ta=-40
Ta=25
SPEC1
SPEC1
SPEC2
SPEC1:FAST-MODE
SPEC2:STANDARD-MODE
0
1
2
3
4
5
01234
VCC[V]
tSU:STO[μs]
SPEC2
Ta=85
Ta=-40
Ta=25
SPEC1
SPEC1:FAST-MODE
SPEC2:STANDARD-MODE
0
1
2
3
4
5
01234
VCC[V]
tBUF[μs]
SPEC2
Ta=85
Ta=-40
Ta=25
SPEC1
SPEC1:FAST-MODE
SPEC2:STANDARD-MODE
0
1
2
3
4
5
6
01234
VCC[V]
tWR[ms]
SPEC1,2
Ta=85
Ta=-40 Ta=25
SPEC1:FAST-MODE
SPEC2:STANDARD-MODE 0
0.1
0.2
0.3
0.4
0.5
0.6
01234
VCC[V]
tI(SCL H)[μs]
SPEC1,2
Ta=85
Ta=-40
Ta=25
SPEC1:FAST-MODE
SPEC2:STANDARD-MODE
0
0.1
0.2
0.3
0.4
0.5
0.6
01234
VCC[V]
tI(SCL L)[μs]
SPEC1,2
Ta=85
Ta=-40
Ta=25
SPEC1:FAST-MODE
SPEC2:STANDARD-MODE
0
0.1
0.2
0.3
0.4
0.5
0.6
01234
VCC[V]
tI(SDA H)[μs]
SPEC1,2
Ta=85
Ta=-40
Ta=25
SPEC1:FAST-MODE
SPEC2:STANDARD-MODE
0
0.1
0.2
0.3
0.4
0.5
0.6
01234
VCC[V]
tI(SDA L)[μs]
SPEC1,2
Ta=85
Ta=-40
Ta=25
SPEC1:FAST-MODE
SPEC2:STANDARD-MODE
-0.6
-0.4
-0.2
0
0.2
01234
VCC[V]
tSU:WP[μs]
SPEC1,2
Ta=85
Ta=-40
Ta=25
SPEC1:FAST-MODE
SPEC2:STANDARD-MODE
0
0.2
0.4
0.6
0.8
1
1.2
01234
VCC[V]
tHIGH:WP[μs]
SPEC1,2
Ta=85
Ta=-40
Ta=25
SPEC1:FAST-MODE
SPEC2:STANDARD-MODE
BR34E02FVT-W, BR34E02NUX-W
Technical Note
www.rohm.com 2009.09 - Rev.B
© 2009 ROHM Co., Ltd. All rights reserved.
7/18
Data transfer on the I2C BUS
Data transfer on the I2C BUS
The BUS is considered to be busy after the START condition and free a certain time after the STOP condition.
Every SDA byte must be 8-bits long and requires an ACKNOWLEDGE signal after each byte. The devices have Master
and Slave configurations. The Master device initiates and ends data transfer on the BUS and generates the clock signals
in order to permit transfer.
The EEPROM in a slave configuration is controlled by a unique address. Devices transmitting data are referred to as the
Transmitter. The devices receiving the data are called Receiver.
START Condition (Recognition of the START bit)
All commands are proceeded by the start condition, which is a High to Low transition of SDA when SCL is High.
The device continuously monitors the SDA and SCL lines for the start condition and will not respond to any command
until this condition has been met. (See Fig.1-(b) START/STOP Bit Timing)
STOP Condition (Recognition of STOP bit)
All communications must be terminated by a stop condition, which is a Low to High transition of SDA when SCL is High.
(See Fig.1-(b) START/STOP Bit Timing)
Write Protect By Soft Ware
Set Write Protect command and permanent set Write Protect command set data of 00h7Fh in 256 words write
protection block. Clear Write Protect command can cancel write protection block which is set by set write Protect
command. Cancel of write protection block which is set by permanent set Write Protect command at once is
impossibility. When these commands are carried out, WP pin must be OPEN or GND.
Acknowledge
Acknowledge is a software used to indicate successful data transfers. The Transmitter device will release the BUS after
transmitting eight bits. When inputting the slave address during write or read operation, the Transmitter is the µ-COM.
When outputting the data during read operation, the Transmitter is the EEPROM.
During the ninth clock cycle the Receiver will pull the SDA line Low to verify that the eight bits of data have been
received. (When inputting the slave address during write or read operation, EEPROM is the receiver. When outputting
the data during read operation the receiver is the µ-COM.)
The device will respond with an Acknowledge after recognition of a START condition and its slave address (8bit).
In WRITE mode, the device will respond with an Acknowledge after the receipt of each subsequent 8-bit word (word
address and write data).
In READ mode, the device will transmit eight bits of data, release the SDA line, and monitor the line for an Acknowledge.
If an Acknowledge is detected and no STOP condition is generated by the Master, the device will continue to transmit
the data. If an Acknowledge is not detected, the device will terminate further data transmissions and await a STOP
condition before returning to standby mode.
Device Addressing
Following a START condition, the Master outputs the Slave address to be accessed. The most significant four bits of the
slave address are the “device type indentifier.” For this EEPROM it is “1010.
” (For WP register access this code is "0110".)
The next three bits identify the specified device on the BUS (device address).
The device address is defined by the state of the A0,A1 and A2 input pins. This IC works only when the device address
input from the SDA pin corresponds to the status of the A0,A1 and A2 input pins. Using this address scheme allows up
to eight devices to be connected to the BUS.
The last bit of the stream (R/WREAD/WRITE) determines the operation to be performed.
R/W=0 ・・・・ WRITE (including word address input of Random Read)
R/W=1 ・・・・ R
E
AD
Slave Address Set Pin Device Type Device Address Read Write
Mode Access Area
A2 A1 A0 1010 A2 A1 A0 R/W
2kbit Access to Memory
A2 A1 A0
0110
A2 A1 A0 R/W
Access to Permanent Set Write Protect Memory
GND GND VHV 0 0 1 R/W
Access to Set Write Protect Memroy
GND Vcc VHV 0 1 1 R/W
Access to Clear Write Protect MEmory
Mil.
BR34E02FVT-W, BR34E02NUX-W
Technical Note
www.rohm.com 2009.09 - Rev.B
© 2009 ROHM Co., Ltd. All rights reserved.
8/18
W
R
I
T
E
S
T
A
R
T
R
/
W
A
C
K
S
T
O
P
WORD
ADDRESS(n) DATA(n)
SDA
LINE
A
C
K
A
C
K
DATA(n+15)
A
C
K
SLAVE
ADDRESS
100
1A0A1A2 WA
7D0D7 D0
WA
0
WRITE PROTECT PIN(WP)
When WP pin set to Vcc (H level), write protect is set for 256 words (all address). When WP pin set to GND (L level),
it is enable to write 256 words (all address).
If permanent protection is done by Write Protect command, lower half area (007Fh address) is inhibited writing
regardless of WP pin state.
WP pin has a Pull-Down resistor. Please be left unconnected or connect to GND when WP feature is not in use.
Confirm Write Protect Resistor by ACK
According to state of Write Protect Resistor, ACK is as follows.
State of Write
Protect Registor WP Input Input Command ACK Address ACK Data ACK Write
Cycle(tWR)
In case,
protect by PSWP -
PSWP, SWP, CWP No ACK - No ACK No ACK No
Page or Byte Write
(007Fh) ACK WA7WA0 ACK D7D0 No ACK No
In case,
protect by SWP
0
SWP No ACK - No ACK - No ACK No
CWP ACK - ACK - ACK Yes
PSWP ACK - ACK - ACK Yes
Page or Byte Write
(007Fh) ACK WA7WA0 ACK D7D0 No ACK No
1
SWP No ACK - No ACK - No ACK No
CSP ACK - ACK - No ACK No
PSWP ACK - ACK - No ACK No
Page or Byte Write ACK WA7WA0 ACK D7D0 No ACK No
In case,
Not protect
0 PSWP, SWP, CWP ACK - ACK - ACK Yes
Page or Byte Write ACK WA7WA0 ACK D7D0 ACK Yes
1 PSWP, SWP, CWP ACK - ACK - No ACK No
Page or Byte Write ACK WA7WA0 ACK D7D0 No ACK No
*- is Don’t Care
State of Write Protect Registor Command ACK Address ACK Data ACK
In case, protect by PSWP PSWP, SWP, CWP No ACK - No ACK - No ACK
In case, protect by SWP
SWP No ACK - No ACK - No ACK
CWP ACK - No ACK - No ACK
PSWP ACK - No ACK - No ACK
In case, Not protect PSWP, SWP, CWP ACK - No ACK - No ACK
Write Cycle
During WRITE CYCLE operation data is written in the EEPROM. The Byte Write Cycle is used to write only one byte. In
the case of writing continuous data consisting of more than one byte, Page Write is used. The maximum bytes that can
be written at one time is 16 bytes.
A1A2 WA
7D7
1100
W
R
I
T
E
S
T
A
R
T
R
/
W
S
T
O
P
WORD
ADDRESS DAT
A
SLAVE
ADDRESS
A0 WA
0D0
A
C
K
SDA
LINE
A
C
K
A
C
K
Fig.33 Byte Write Cycle Timing
Fig.34 Page Write Cycle Timing
M33. M1: MI
BR34E02FVT-W, BR34E02NUX-W
Technical Note
www.rohm.com 2009.09 - Rev.B
© 2009 ROHM Co., Ltd. All rights reserved.
9/18
With this command the data is programmed into the indicated word address.
When the Master generates a STOP condition, the device begins the internal write cycle to the nonvolatile memory
array.
Once programming is started no commands are accepted for tWR (5ms max.).
This device is capable of sixteen-byte Page Write operations.
If the Master transmits more than sixteen words prior to generating the STOP condition, the address counter will “roll
over” and the previously transmitted data will be overwritten.
When two or more byte of data are input, the four low order address bits are internally incremented by one after the
receipt of each word, while the four higher order bits of the address (WA7WA4) remain constant.
Read Cycle
During Read Cycle operation data is read from the EEPROM. The Read Cycle is composed of Random Read Cycle and
Current Read Cycle. The Random Read Cycle reads the data in the indicated address.
The Current Read Cycle reads the data in the internally indicated address and verifies the data immediately after the
Write Operation. The Sequential Read operation can be performed with both Current Read and Random Read. With the
Sequential Read Cycle it is possible to continuously read the next data.
Random Read operation allows the Master to access any memory location indicated by word address.
In cases where the previous operation is Random or Current Read (which includes Sequential Read), the internal
address counter is increased by one from the last accessed address (n). Thus Current Read outputs the data of the
next word address (n+1).
If an Acknowledge is detected and no STOP condition is generated by the Master (µ-COM), the device will continue to
transmit data. (It can transmit all data (2kbit 256word))
If an Acknowledge is not detected, the device will terminate further data transmissions and await a STOP condition
before returning to standby mode.
If an Acknowledge is detected with the "Low" level (not "High" level), the command will become Sequential Read, and
the next data will be transmitted. Therefore, the Read command is not terminated. In order to terminate Read input
Acknowledge with "High" always, then input a STOP condition.
It is necessary to input
“High” at last ACK timing.
A1A2 D71100
R
E
A
D
S
T
A
R
T
R
/
W
S
T
O
P
DAT
A
SDA
LINE
SLAVE
ADDRESS
A0 D0
A
C
K
A
C
K
Fig.36 Current Read Cycle Timing
It is necessary to input
“High” at last ACK timing.
Fig.37 Sequential Read Cycle Timing With Current Read
Fig.35 Random Read Cycle Timing
W
R
I
T
E
S
T
A
R
T
R
/
W
A
C
K
S
T
O
P
WORD
ADDRESS(n)
SDA
LINE
A
C
K
A
C
K
DATA(n)
A
C
K
SLAVE
ADDRESS
10 01A0A1A2 WA
7A0 D0
SLAVE
ADDRESS
10 0
1A1A2
S
T
A
R
T
D7
R
/
W
R
E
A
D
WA
0
R
E
A
D
S
T
A
R
T
R
/
W
A
C
K
S
T
O
P
DATA(n)
SDA
LINE
A
C
K
A
C
K
DATA(n+x)
A
C
K
SLAVE
ADDRESS
10 0
1A0A1A2 D0D7 D0D7
It is necessary to
input “High” at
last ACK timing.
BR34E02FVT-W, BR34E02NUX-W
Technical Note
www.rohm.com 2009.09 - Rev.B
© 2009 ROHM Co., Ltd. All rights reserved.
10/18
Write Protect Cycle
Permanent set Write Protect command set data of 00h7Fh in 256 words write protection block. Clear Write Protect
command can cancel write protection block which is set by set write Protect command. Cancel of write protection block
which is set by permanent set Write Protect command at once is impossibility. When these commands are carried out,
WP pin must be OPEN or GND.
Permanent Set Write Protect command needs tWR from stop condition same as Byete Write and Page Write, During
tWR, input command is canceled.
Refer to P8/19 about reply of ACK in each protect state.
Permanent set Write Protect command set data of 00h7Fh in 256 words write protection block. Clear Write Protect
command can cancel write protection block which is set by set write Protect command. Cancel of write protection block
which is set by permanent set Write Protect command at once is impossibility. When these commands are carried out,
WP pin must be OPEN or GND.
Permanent Set Protect command needs tWR from stop condition same as Byete Write and Page Write, During tWR,
input command is canceled.
Refer to P8/19 about reply of ACk in each protect state.
Clear Write Protect command can cancel write protection block which is set by set write Protect command. Cancel of
write protection block which is set by permanent set Write Protect command at once is impossibility. When these
commands are carried out, WP pin must be OPEN or GND.
Permanent Clear Write Protect command needs tWR from stop condition same as Byete Write and Page Write, During
tWR, input command is canceled.
Refer to P8/19 about reply of ACk in each protect state.
W
R
I
T
E
S
T
A
R
T
R
/
W
A
C
K
S
T
O
P
WORD
ADDRESS
SDA
LINE
A
C
K
DATA
A
C
K
SLAVE
ADDRESS
10 0
1A0 A1 A2 * ** *
WP
*:DON’T CARE
W
R
I
T
E
S
T
A
R
T
R
/
W
A
C
K
S
T
O
P
WORD
ADDRESS
SDA
LINE
A
C
K
DATA
A
C
K
SLAVE
ADDRESS
100 11 0 0 * ** *
WP
*:DON’T CARE
Fig. 38 Permanent Write Protect Cycle
Fig. 39 Set Write Protect Cycle
W
R
I
T
E
S
T
A
R
T
R
/
W
A
C
K
S
T
O
P
WORD
ADDRESS
SDA
LINE
A
C
K
DATA
A
C
K
SLAVE
ADDRESS
100 11 1 0 * ** *
WP
*:DON’T CARE
Fig. 40 Clear Write Protect Cycle
CLOCK
BR34E02FVT-W, BR34E02NUX-W
Technical Note
www.rohm.com 2009.09 - Rev.B
© 2009 ROHM Co., Ltd. All rights reserved.
11/18
SLAVE
ADDRESS
WRITE COMMAND
SLAVE DATA
ADDRESS
WORD
ADDRESS
SLAVE
ADDRESS
SLAVE
ADDRESS
S
T
A
R
T
S
T
O
P
A
C
K
H
S
T
A
R
T
S
T
A
R
T
A
C
K
H
S
T
A
R
T
A
C
K
H
S
T
A
R
T
A
C
K
L
A
C
K
L
A
C
K
L
S
T
O
P
After the internal write cycle
is completed, ACK will be returned
(ACK=Low). Then input next
Word Address and data.
During the internal write cycle,
no ACK will be returned.
(ACK=High)
・・・
Software Reset
Execute software reset in the event that the device is in an unexpected state after power up and/or the command input
needs to be reset. Below are three types(Fig.39 –(a), (b), (c)) of software reset:
During dummy clock, release the SDA BUS (tied to VCC by a pull-up resistor). During this time the device may pull the SDA
line Low for Acknowledge or the outputting of read data.If the Master sets the SDA line to High, it will conflict with the device
output Low, which can cause current overload and result in instantaneous power down, which may damage the device.
Acknowledge polling
Since the IC ignores all input commands during the internal write cycle, no ACK signal will be returned.
When the Master sends the next command after the Write command, if the device returns an ACK signal it means that the
program is completed. No ACK signal indicates that the device is still busy.
Using Acknowledge polling decreases the waiting time by tWR=5ms.
When operating Write or Current Read after Write, first transmit the Slave address (R/W is"High" or "Low"). After the device
returns the ACK signal continue word address input or data output.
1 2 13
14
SCL
DUMMY CLOCK×14 START×2
SCL
SCL
Fig.39-(a) DUMMY CLOCK×14 + START+START
1 2 3 8 9
7
Fig.39-(c) START×9
* COMMAND starts with start condition.
2
1 8 9
DUMMY CLOC
K
×9START
Fig.39-(b) START + DUMMY CLOCK×9 + START
START
COMMAND
COMMAND
COMMAND
COMMAND
COMMAND
COMMAND
START×9
SDA
SDA
SDA
THE FIRST WRITE COMMAND
tWR
THE SECOND WRITE COMMAND
・・・
tWR
Fig.40 Successive Write Operation By Acknowledge Polling
BR34E02FVT-W, BR34E02NUX-W
Technical Note
www.rohm.com 2009.09 - Rev.B
© 2009 ROHM Co., Ltd. All rights reserved.
12/18
AN ENLARGEMENT
The rising edge
of SDA
WP cancellation
effective period
WP effective timing
WP is normally fixed at "H" or "L". However, in case WP needs to be controlled in order to cancel the Write command, pay
attention to “WP effective timing” as follows:
The Write command is canceled by setting WP to "H" within the WP cancellation effective period.
The period from the START condition to the rising edge of the clock (which takes in the data DO - the first byte of the Page
Write data) is the ‘invalid cancellation period’. WP input is considered inconsequential during this period. The setup time for
the rising edge of the SCL, which takes in DO, must be more than 100ns.
The period from the rising edge of SCL (which takes in the data D0) to the end of internal write cycle (tWR) is the ‘effective
cancellation period’. When WP is set to "H" during tWR, Write operation is stopped, making it necessary to rewrite the data.
It is not necessary to wait for tWR (5ms max.) after stopping the Write command by WP because the device is in standby
mode.
Command cancellation from the START and STOP conditions
Command input is canceled by successive inputs of START and STOP conditions. (Refer to Fig.42)
However, during ACK or data output, the device may set the SDA line to Low, making operation of the START and STOP
conditions impossible, and thus preventing reset. In this case execute reset by software. (Refer to Fig.39)
The internal address counter will not be determined when operating the Cancel command by the START and STOP
conditions during Random, Sequential or Current Read. Operate a Random Read in this case.
The rising edge of the clock
which take in D0
SCL
D0 ACK
AN ENLARGEMENT
SCL
SDA ACK
D0
SDA
WP
WP cancellation
invalid period
Data is not
guaranteed
No data will be written
Stop of the write
operation
Fig.41 WP effective timing
SLAVE
ADDRESS D7 D6 D5 D4 D3 D2 D1 D0 DATA tWR
SDA D1
S
T
A
R
T
A
C
K
L
A
C
K
L
A
C
K
L
A
C
K
L
S
T
O
P
WORD
ADDRESS
Fig.42 Command cancellation by the START and STOP conditions during input of the Slave Address
SCL
SDA 1 1
0 0
START
CONDITION STOP
CONDITION
VVVVVVVVVV
BR34E02FVT-W, BR34E02NUX-W
Technical Note
www.rohm.com 2009.09 - Rev.B
© 2009 ROHM Co., Ltd. All rights reserved.
13/18
Microcontroller
THE CAPACITANCE OF BUS
LINE (CBUS)COMPUTER
Fig.43 I/O Circuit
I/O Circuit
SDA Pin Pull-up Resistor
A pull-up resistor is required because SDA is an NMOS open drain. Determine the resistor value of (RPU) by considering
the VIL and IL, and VOL-IOL characteristics. If a large RPU is chosen, the clock frequency needs to be slow. A smaller
RPU will result in a larger operating current.
Maximum RPU
The maximum of RPU can be determined by the following factors.
The SDA rise time determined by RPU and the capacitance of the BUS line(CBUS) must be less than tR.
In addition, all other timings must be kept within the AC specifications.
When the SDA BUS is High, the voltage
A at the SDA BUS is determined from the total input leakage(IL) of all
devices connected to the BUS. RPU must be higher than the input High level of the microcontroller and the device,
including a noise margin 0.2VCC.
VCC-ILRPU-0.2 VCC VIH
RPU 0.8VCC-VIH
IL
Examples: When VCC =3V, IL=10µA, VIH=0.7 VCC
According to
R
PU 0.8x3-0.7x3
10x10-6
300 [k]
Minimum RPU
The minimum value of RPU is determined by following factors.
Meets the condition that VOLMAX=0.4V, IOLMAX=3mA when the output is Low.
VOLMAX=0.4V must be lower than the input Low level of the microcontroller and the EEPROMincluding the
recommended noise margin of 0.1VCC.
VOLMAX VIL-0.1 VCC
Examples: VCC=3V, VOL=0.4V, IOL=3mA, the VIL of the controller and the EEPROM is VIL=0.3VCC, According to
and VOL=0.4V
and VIL=0.3×3
=0.9V
o that condition is met
SCL Pin Pull-up Resistor
When SCL is controlled by the CMOS output the pull-up resistor at SCL is not required.
However, should SCL be set to Hi-Z, connection of a pull-up resistor between SCL and VCC is recommended.
Several k are recommended for the pull-up resistor in order to drive the output port of the microcontroller.
A0, A1, A2, WP Pin connections
Device Address Pin (A0, A1, A2) connections
The status of the device address pins is compared with the device address sent by the Master. One of the devices that is
connected to the identical BUS is selected. Pull up or down these pins or connect them to VCC or GND. Pins that are not
used as device address (N.C.Pins) may be High, Low, or Hi-Z.
WP Pin connection
The WP input allows or prohibits write operations. When WP is High, only Read is available and Write to all address is
prohibited. Both Read and Write are available when WP is Low.
In the event that the device is used as a ROM, it is recommended that the WP input be pulled up or connected to VCC.
When both READ and WRITE are operated, the WP input must be pulled down or connected to GND or controlled.
867
RPU 3-0.4
10 -3
RPU
A
BR34E02
SDA PIN
IL IL
VCC-VOL
RPU IOL
RPU VCC-VOL
IOL
K¥ ACK —>‘ VOC D m a x EEPROM CONTROLLER www.mhm.cam © 2009 ROHM Co. Ltd. A” nghls reserved.
BR34E02FVT-W, BR34E02NUX-W
Technical Note
www.rohm.com 2009.09 - Rev.B
© 2009 ROHM Co., Ltd. All rights reserved.
14/18
Fig.45 Input/Output Collision Timing
Vcc
R
S
Vcc
I
I
RS
300
RS3
10×10-3
Exam
p
les: When VC
C
=3V, I=10mA
CONTROLLER EEPROM
"L" OUTPUT
RS
RPU
"H" OUTPUT
MAXIMUM
CURRENT
Microcontroller connection
Concerning Rs
The open drain interface is recommended for the SDA port in the I2C BUS. However, if the Tri-state CMOS interface is
applied to SDA, insert a series resistor (Rs) between the SDA pin of the device and the pull up resistor RPU is
recommended, since it will serve to limit the current between the PMOS of the microcontroller, and the NMOS of the
EEPROM. Rs also protects the SDA pin from surges. Therefore, Rs is able to be used though open drain inout of the
SDA port.
Rs Maximum
The maximum value of Rs is determined by following factors.
SDA rise time determined by RPU and the capacitance value of the BUS line (CBUS) of SDA must be less than tR. In
addition, the other timings must be within the timing conditions of the AC.
When the output from SDA is Low, the voltage of the BUS at
A is determined by RPU, and Rs must be lower than the
input Low level of the microcontroller, including recommended noise margin (0.1VCC).
Rs Minimum
The minimum value of Rs is determined by the current overload during BUS conflict.
Current overload may cause noises in the power line and instantaneous power down.
The following conditions must be met, where “I” is the maximum permissible current, which depends on the Vcc line
impedance as well as other factors. “I” current must be less than 10mA for EEPROM.
According to RS
Examples : When VCC=3V VIL=0.3VCC VOL=0.4V RPU=20k
20×103
1.67k
RPU+RS
×
VIL-VOL-0.1VCC
1.1VCC-VIL
1.3-0.3
×
0.3-0.4-0.3
RPU
VOL+0.1VCCVIL
(VCC-VOL)×RS+
RS
RPU
CONTROLLER
RS
EEPROM
IOL
A
BUS
CAPACITANCE
VOL
VCC
VIL
Fig.46 I/O Circuit
A
C
K
“L” OUTPUT OF EEPROM
'H'OUTPUT OF
CONTROLLER
The “H” output of controller and the “L” output of
EEPROM may cause current overload to SDA line.
SCL
SDA
RPU
CONTROLLER
RS
EEPROM
Fig.44 I/O Circuit
Fig.47 I/O Circuit
BR34E02FVT—W, BR34EO CFC BUS \npul / Oulpul eqmvalen Olnput (A0 A2 SOL) Olnput / Output (SDA) Olnput (A1) Fxg.50 Input Pin ercuit Olnput (WP) www.mtham 15/18 2009.09 - ReV.B © 2009 ROHM Co. Ltd. A” nghls reserved.
BR34E02FVT-W, BR34E02NUX-W
Technical Note
www.rohm.com 2009.09 - Rev.B
© 2009 ROHM Co., Ltd. All rights reserved.
15/18
I2C BUS Input / Output equivalent circuits
Input (A0,A2,SCL)
Input / Output (SDA)
Input (A1)
Input (WP)
Fig.48 Input Pin Circuit
Fig.50 Input Pin Circuit
Fig.49 Input / Output Pin Circuit
Fig.51 Input Pin Circuit
BR34E02FVT-W, BR34E02NUX-W
Technical Note
www.rohm.com 2009.09 - Rev.B
© 2009 ROHM Co., Ltd. All rights reserved.
16/18
Power Supply Notes
VCC increases through the low voltage region where the internal circuit of IC and the microcontroller are unstable. In order
to prevent malfunction, the IC has P.O.R and LVCC functionality. During power up, ensure that the following conditions are
met to guaranty P.O.R. and LVCC operability.
1. "SDA='H'" and "SCL='L' or 'H'".
2. Follow the recommended conditions of tR, tOFF, Vbot so that P.O.R. will be activated during power up.
tOFF
tR
Vbot
0 Fig.52 VCC rising wavefrom
VCC
3. Prevent SDA and SCL from being "Hi-Z".
In case that condition 1. and/or 2. cannot be met, take following actions.
A) If unable to keep Condition 1 (SDA is "Low" during power up)
Make sure that SDA and SCL are "High" as in the figure below.
tLOW
tSU:DAT
tDH
A
fter Vcc becomes stable
SCL
VCC
SDA
Fig.53 SCL="H" and SDA="L"
tSU:DAT
A
fter Vcc becomes stable
Fig.54 SCL="L" and SDA="L"
B) If unable to keep Condition 2
After the power stabilizes, execute software reset. (See page 9,10)
C) If unable to keep either Condition 1 or 2
Follow Instruction A first, then B
LVCC Circuit
The LVCC circuit prevents Write operation at low voltage and prevents inadvertent writing. A voltage below the LVCC voltage
(1.2V typ.) prohibits Write operation.
VCC Noise
Bypass Capacitor
Noise and surges on the power line may cause abnormal function. It is recommended that bypass capacitors (0.1µF) be
attached between VCC and GND externally.
Recommended conditions of tR, tOFF, Vbot
tR tOFF Vbot
Below 10ms Above 10ms Below 0.3V
Below 100ms Above 10ms Below 0.2V
BR34E02FVT-W, BR34E02NUX-W
Technical Note
www.rohm.com 2009.09 - Rev.B
© 2009 ROHM Co., Ltd. All rights reserved.
17/18
Notes for Use
1) Descrived numeric values and data are design representative values, and the values are not guaranteed.
2) We believe that application circuit examples are recommendable, however, in actual use, confirm characteristics further
sufficiently. In the case of use by changing the fixed number of external parts, make your decision with sufficient margin
in consideration of static characteristics and transition characteristics and fluctuations of external parts and our LSI.
3) Absolute maximum ratings
If the absolute maximum ratings such as impressed voltage and action temperature range and so forth are exceeded, LSI
may be destructed. Do not impress voltage and temperature exceeding the absolute maximum ratings. In the case of fear
exceeding the absolute maximum ratings, take physical safety countermeasures such as fuses, and see to it that
conditions exceeding the absolute maximum ratings should not be impressed to LSI.
4) GND electric potential
Set the voltage of GND terminal lowest at any action condition. Make sure that each terminal voltage is lower than that of
GND terminal.
5) Heat design
In consideration of permissible dissipation in actual use condition, carry out heat design with sufficient margin.
6) Terminal to terminal short circuit and wrong packaging
When to package LSI on to a board, pay sufficient attention to LSI direction and displacement. Wrong packaging may
destruct LSI. And in the case of short circuit between LSI terminals and terminals and power source, terminal and GND
owing to foreign matter, LSI may be destructed.
7) Use in a strong electromagnetic field may cause malfunction, therfore, evaluate design sufficiently.
X OOOOOOOOOOOOOOOO fifififififififi —. 000000000000 0 o . o mw ww Mm L4
BR34E02FVT-W, BR34E02NUX-W
Technical Note
www.rohm.com 2009.09 - Rev.B
© 2009 ROHM Co., Ltd. All rights reserved.
18/18
Ordering part number
B R 3 4 E 0 2 F V T - W E 2
ROHM type BUS type Priduct type Capacity Packagr W : Double cell
34I2C 02= 2K FVT:TSSOP-B8 Packaging and forming specification
NUX:VSON008X2030 E2: Embossed tape and reel
(TSSOP-B8)
TR: Embossed tape and reel
(VSON008X2030)
(Unit : mm)
SSOP-B8
0.08
M
1234
5678
0.1
+0.06
-
0.04
0.22
0.3MIN
0.65
(0.52)
3.0±0.2
0.15±0.1
6.4±0.3
1.15±0.1 4.4±0.2
(MAX 3.35 include BURR)
S
0.1
Order quantity needs to be multiple of the minimum quantity.
<Tape and Reel information>
Embossed carrier tapeTape
Quantity
Direction
of feed
The direction is the 1pin of product is at the upper left when you hold
reel on the left hand and you pull out the tape on the right hand
2500pcs
E2
()
Direction of feed
Reel 1pin
Order quantity needs to be multiple of the minimum quantity.
<Tape and Reel information>
Embossed carrier tapeTape
Quantity
Direction
of feed
The direction is the 1pin of product is at the upper right when you hold
reel on the left hand and you pull out the tape on the right hand
4000pcs
TR
()
Direction of feed
Reel
1pin
(Unit : mm)
VSON008X2030
5
1
8
4
1.4±0.1
0.25
1.5±0.1
0.5
0.3±0.1
0.25 +0.05
–0.04
C0.25
0.6MAX
(0.12)
0.02+0.03
–0.02 3.0±0.1
2.0±0.1
1PIN MARK
0.08 S
S
Datasheet
Datasheet
Datasheet
Notice - GE Rev.002
© 2014 ROHM Co., Ltd. All rights reserved.
Notice
Precaution on using ROHM Products
1. Our Products are designed and manufactured for application in ordinary electronic equipments (such as AV equipment,
OA equipment, telecommunication equipment, home electronic appliances, amusement equipment, etc.). If you
intend to use our Products in devices requiring extremely high reliability (such as medical equipment (Note 1), transport
equipment, traffic equipment, aircraft/spacecraft, nuclear power controllers, fuel controllers, car equipment including car
accessories, safety devices, etc.) and whose malfunction or failure may cause loss of human life, bodily injury or
serious damage to property (“Specific Applications”), please consult with the ROHM sales representative in advance.
Unless otherwise agreed in writing by ROHM in advance, ROHM shall not be in any way responsible or liable for any
damages, expenses or losses incurred by you or third parties arising from the use of any ROHM’s Products for Specific
Applications.
(Note1) Medical Equipment Classification of the Specific Applications
JAPAN USA EU CHINA
CLASS CLASS CLASSb CLASS
CLASS CLASS
2. ROHM designs and manufactures its Products subject to strict quality control system. However, semiconductor
products can fail or malfunction at a certain rate. Please be sure to implement, at your own responsibilities, adequate
safety measures including but not limited to fail-safe design against the physical injury, damage to any property, which
a failure or malfunction of our Products may cause. The following are examples of safety measures:
[a] Installation of protection circuits or other protective devices to improve system safety
[b] Installation of redundant circuits to reduce the impact of single or multiple circuit failure
3. Our Products are designed and manufactured for use under standard conditions and not under any special or
extraordinary environments or conditions, as exemplified below. Accordingly, ROHM shall not be in any way
responsible or liable for any damages, expenses or losses arising from the use of any ROHM’s Products under any
special or extraordinary environments or conditions. If you intend to use our Products under any special or
extraordinary environments or conditions (as exemplified below), your independent verification and confirmation of
product performance, reliability, etc, prior to use, must be necessary:
[a] Use of our Products in any types of liquid, including water, oils, chemicals, and organic solvents
[b] Use of our Products outdoors or in places where the Products are exposed to direct sunlight or dust
[c] Use of our Products in places where the Products are exposed to sea wind or corrosive gases, including Cl2,
H2S, NH3, SO2, and NO2
[d] Use of our Products in places where the Products are exposed to static electricity or electromagnetic waves
[e] Use of our Products in proximity to heat-producing components, plastic cords, or other flammable items
[f] Sealing or coating our Products with resin or other coating materials
[g] Use of our Products without cleaning residue of flux (even if you use no-clean type fluxes, cleaning residue of
flux is recommended); or Washing our Products by using water or water-soluble cleaning agents for cleaning
residue after soldering
[h] Use of the Products in places subject to dew condensation
4. The Products are not subject to radiation-proof design.
5. Please verify and confirm characteristics of the final or mounted products in using the Products.
6. In particular, if a transient load (a large amount of load applied in a short period of time, such as pulse. is applied,
confirmation of performance characteristics after on-board mounting is strongly recommended. Avoid applying power
exceeding normal rated power; exceeding the power rating under steady-state loading condition may negatively affect
product performance and reliability.
7. De-rate Power Dissipation (Pd) depending on Ambient temperature (Ta). When used in sealed area, confirm the actual
ambient temperature.
8. Confirm that operation temperature is within the specified range described in the product specification.
9. ROHM shall not be in any way responsible or liable for failure induced under deviant condition from what is defined in
this document.
Precaution for Mounting / Circuit board design
1. When a highly active halogenous (chlorine, bromine, etc.) flux is used, the residue of flux may negatively affect product
performance and reliability.
2. In principle, the reflow soldering method must be used; if flow soldering method is preferred, please consult with the
ROHM representative in advance.
For details, please refer to ROHM Mounting specification
Datasheet
Datasheet
Datasheet
Notice - GE Rev.002
© 2014 ROHM Co., Ltd. All rights reserved.
Precautions Regarding Application Examples and External Circuits
1. If change is made to the constant of an external circuit, please allow a sufficient margin considering variations of the
characteristics of the Products and external components, including transient characteristics, as well as static
characteristics.
2. You agree that application notes, reference designs, and associated data and information contained in this document
are presented only as guidance for Products use. Therefore, in case you use such information, you are solely
responsible for it and you must exercise your own independent verification and judgment in the use of such information
contained in this document. ROHM shall not be in any way responsible or liable for any damages, expenses or losses
incurred by you or third parties arising from the use of such information.
Precaution for Electrostatic
This Product is electrostatic sensitive product, which may be damaged due to electrostatic discharge. Please take proper
caution in your manufacturing process and storage so that voltage exceeding the Products maximum rating will not be
applied to Products. Please take special care under dry condition (e.g. Grounding of human body / equipment / solder iron,
isolation from charged objects, setting of Ionizer, friction prevention and temperature / humidity control).
Precaution for Storage / Transportation
1. Product performance and soldered connections may deteriorate if the Products are stored in the places where:
[a] the Products are exposed to sea winds or corrosive gases, including Cl2, H2S, NH3, SO2, and NO2
[b] the temperature or humidity exceeds those recommended by ROHM
[c] the Products are exposed to direct sunshine or condensation
[d] the Products are exposed to high Electrostatic
2. Even under ROHM recommended storage condition, solderability of products out of recommended storage time period
may be degraded. It is strongly recommended to confirm solderability before using Products of which storage time is
exceeding the recommended storage time period.
3. Store / transport cartons in the correct direction, which is indicated on a carton with a symbol. Otherwise bent leads
may occur due to excessive stress applied when dropping of a carton.
4. Use Products within the specified time after opening a humidity barrier bag. Baking is required before using Products of
which storage time is exceeding the recommended storage time period.
Precaution for Product Label
QR code printed on ROHM Products label is for ROHM’s internal use only.
Precaution for Disposition
When disposing Products please dispose them properly using an authorized industry waste company.
Precaution for Foreign Exchange and Foreign Trade act
Since our Products might fall under controlled goods prescribed by the applicable foreign exchange and foreign trade act,
please consult with ROHM representative in case of export.
Precaution Regarding Intellectual Property Rights
1. All information and data including but not limited to application example contained in this document is for reference
only. ROHM does not warrant that foregoing information or data will not infringe any intellectual property rights or any
other rights of any third party regarding such information or data. ROHM shall not be in any way responsible or liable
for infringement of any intellectual property rights or other damages arising from use of such information or data.:
2. No license, expressly or implied, is granted hereby under any intellectual property rights or other rights of ROHM or any
third parties with respect to the information contained in this document.
Other Precaution
1. This document may not be reprinted or reproduced, in whole or in part, without prior written consent of ROHM.
2. The Products may not be disassembled, converted, modified, reproduced or otherwise changed without prior written
consent of ROHM.
3. In no event shall you use in any way whatsoever the Products and the related technical information contained in the
Products or this document for any military purposes, including but not limited to, the development of mass-destruction
weapons.
4. The proper names of companies or products described in this document are trademarks or registered trademarks of
ROHM, its affiliated companies or third parties.
DatasheetDatasheet
Notice – WE Rev.001
© 2014 ROHM Co., Ltd. All rights reserved.
General Precaution
1. Before you use our Pro ducts, you are requested to care fully read this document and fully understand its contents.
ROHM shall n ot be in an y way responsible or liabl e for fa ilure, malfunction or acci dent arising from the use of a ny
ROHM’s Products against warning, caution or note contained in this document.
2. All information contained in this docume nt is current as of the issuing date and subj ect to change without any prior
notice. Before purchasing or using ROHM’s Products, please confirm the la test information with a ROHM sale s
representative.
3. The information contained in this doc ument is provi ded on an “as is” basis and ROHM does not warrant that all
information contained in this document is accurate an d/or error-free. ROHM shall not be in an y way responsible or
liable for any damages, expenses or losses incurred b y you or third parties resulting from inaccuracy or errors of or
concerning such information.