3.5 Counters/Timers and PWM
Programmable Counter Array (PCA0)
The programmable counter array (PCA) provides multiple channels of enhanced timer and PWM functionality while requiring less CPU
intervention than standard counter/timers. The PCA consists of a dedicated 16-bit counter/timer and one 16-bit capture/compare mod-
ule for each channel. The counter/timer is driven by a programmable timebase that has flexible external and internal clocking options.
Each capture/compare module may be configured to operate independently in one of five modes: Edge-Triggered Capture, Software
Timer, High-Speed Output, Frequency Output, or Pulse-Width Modulated (PWM) Output. Each capture/compare module has its own
associated I/O line (CEXn) which is routed through the crossbar to port I/O when enabled.
• 16-bit time base
• Programmable clock divisor and clock source selection
• Up to three independently-configurable channels
• 8, 9, 10, 11 and 16-bit PWM modes (center or edge-aligned operation)
• Output polarity control
• Frequency output mode
• Capture on rising, falling or any edge
• Compare function for arbitrary waveform generation
• Software timer (internal compare) mode
• Can accept hardware “kill” signal from comparator 0
Timers (Timer 0, Timer 1, Timer 2, and Timer 3)
Several counter/timers are included in the device: two are 16-bit counter/timers compatible with those found in the standard 8051, and
the rest are 16-bit auto-reload timers for timing peripherals or for general purpose use. These timers can be used to measure time inter-
vals, count external events and generate periodic interrupt requests. Timer 0 and Timer 1 are nearly identical and have four primary
modes of operation. The other timers offer both 16-bit and split 8-bit timer functionality with auto-reload and capture capabilities.
Timer 0 and Timer 1 include the following features:
• Standard 8051 timers, supporting backwards-compatibility with firmware and hardware.
• Clock sources include SYSCLK, SYSCLK divided by 12, 4, or 48, the External Clock divided by 8, or an external pin.
• 8-bit auto-reload counter/timer mode
• 13-bit counter/timer mode
• 16-bit counter/timer mode
• Dual 8-bit counter/timer mode (Timer 0)
Timer 2 and Timer 3 are 16-bit timers including the following features:
• Clock sources include SYSCLK, SYSCLK divided by 12, or the External Clock divided by 8.
• 16-bit auto-reload timer mode
• Dual 8-bit auto-reload timer mode
• External pin capture (Timer 2)
• LFOSC0 capture (Timer 3)
Watchdog Timer (WDT0)
The device includes a programmable watchdog timer (WDT) running off the low-frequency oscillator. A WDT overflow forces the MCU
into the reset state. To prevent the reset, the WDT must be restarted by application software before overflow. If the system experiences
a software or hardware malfunction preventing the software from restarting the WDT, the WDT overflows and causes a reset. Following
a reset, the WDT is automatically enabled and running with the default maximum time interval. If needed, the WDT can be disabled by
system software or locked on to prevent accidental disabling. Once locked, the WDT cannot be disabled until the next system reset.
The state of the RST pin is unaffected by this reset.
The Watchdog Timer has the following features:
• Programmable timeout interval
• Runs from the low-frequency oscillator
• Lock-out feature to prevent any modification until a system reset
EFM8BB1 Data Sheet
System Overview
silabs.com | Building a more connected world. Rev. 1.6 | 9