M300-1010045 Drawing Datasheet by Harwin Inc.
Customer Information Sheet
ALL DIMENSIONS IN mm
DRAWING ND “300' WIOOAS If ‘N DOUBT ' ASK NOT TO SCALE THIRD ANGLE PROJECTION
9.25
<—5.60:eo.05 x="" a:="" .="" ,="" .="" —="" -—="" -------------="" —-—="" —="" -------------="" —="" (252,35="" ‘="" |="" max="" ‘="" i="" ¢iggé="" i="" \="" i="" i="" ,="" part="" section="" xx="" 9'="" 3‘9i="" max="" x="" specification:="" material="" :="" brass="" finish="" :="" 0.2570="" aou="" gold="" over="" nickel="" mechanical:="" mop="" i="" zzvae="" ii="" i2587="" insertion="" force="" :="" 9n="" max="" name="" iss.="" date="" c/note="" withdrawal="" eorce="" :="" in="" min="" notes:="" approved'="" mg?="" ebwenmental-woo="" operat‘ons="" i,="" suitable="" for="" wire="" oauoe="" is="" a="" 20="" awg="" maximum="" insulation="" checked="" sa="" operm‘ng="" temperature="" :="" 455°c="" to="" ”wc="" 3%qi‘jetfifirgibv8ngbb="" assczio="" tvpe="" a="" wire="" recommended="" wm.="" wk="" 6="" mm.)="" packing:="" ‘="" "‘m="" for="" cr'mp‘ng‘="" customen="" net="" -="" bulk="" 2t="" recommended="" crimp="" tool="" 1="" m22520/2'0i,="" positioner="" 1="" 280058,="" "="" for="" complete="" connector="" specification,="" 3'="" ffigtéflg}tgfingget°'f$537d="" cr'mp="" tool="" m22520’2'0't="" see="" mm”="" m="" component="" specification="" c046xx="" (latest="" issue)="" 4="" recommended="" mwng="" pw="" she="" :="" ¢i="" 05'0.90mm.="" inis="" draiikg="" nil)="" a!"="" tolerances="" material="" title‘="" gfifl="" eswen="" x.="" m="" w="" pnormv="" or="" tne="" naitiiin="" large="" bore="" i)i§3€3§isediseeeat°euefeu="" i="" drawing="" number="" sm="" www.="" haiimiii="" com="" on="" eeeeeserg:s:u;§eiu:iyno="" angles="" :="" i5="" finish="" see="" above="" m300—="" '0="" l="" 0045="" 2="" ”cm‘w‘wowwww="" in?i3eiai¥i[355[ali§??on="" unless="" stated="" sure"="" ”2="" or?="">—5.60:eo.05>