CX2044LNL Drawing Datasheet by Pulse Electronics
@Pulse
C0 NT Electronics
wwl.pulloellc1mnic5.cem
0X2044LNL ELECTRICAL SPECIFICATIONS: o 25'C
0 RF TRANSFORMER —
0 16:1. 5—500MH2 RUURN L055:
2 IgS’REE/QIEEMSUSE OHMS FREQUENCY RETURN L055
5 MHz T0 100 MHZ *15 dB MIN
INSERTION LOSSI(MID*EAND)
FREQUENCY AWENUATION
10 MHz 0.5 dB MAX
FREQUENCY AWENUATIDN
5 MHz — IOU MHz 0.5 :13 MAX
I MHz 7 500 MHz 2.0 :13 MAX
NMES: UNLESS OTHERWISE SPECIFIED A5 COMPARED WITH MID—BAND IL
I OPERATING TEMPERATURE: 401 To +550
2. STORAGE TEMPERATURE 75cm To +I25'O
3. COMPLIANCE To J—STD:
ArSTDrDOZ: SOLDERAEILITV AT REELow PUK TEMPERATURE or 2451:
JrSTDrUZD: MSI. I. No MOISTURE SENSITIVE
J—STD—MS: R6, 25m: MAXIMUM THROUON RErLow SOLDER
A. DIMENSIONS ARE IN INCHES. ' , , 5
TOLERANCE:
.xx xm
.xx _ was
5. OPTIONAL TAPE !( REEL PACKAGING uN aE ORDERED Ev ADDING 75 OHMS 50 OHMS
A "T' SUrEIx TO ME PART NUMBER. Ie: cxzouLNLT
3 4
SCHEMATIC
@ Copyright, 20M. Pulse EIeetronies Corp. All rIgms reserved. Pulse contIdemieI a: proprietary. (cum/2014)
PRODUCT DESCRIPTION: SHEET: PART NO. DATASHEET REV.
XFMR, RF, SGL, RAC, 15:1, 5—500MHZ 1 0F2 CX2044LNL M13
RODINFONEIWORKOFULSEELECYRONICS£0M (us), ASUoPuIsEELECTRONIcSCOM (Asia) FHONE- LISA' as! 574 mu. cERNANv: 49 7031 nosu. SINGAPORE: as 5137 ages, SNANONAI- as 21 52737050, TAIWAN: ass 3 4356758
@Pulse
Electronics
wwl.pulloellc1mnic5.cem
CO NT
MECHANICAL SPECIFICATIONS:
—> .150 1015 <— .007="" b="" 4="" 6="" d="" d__="" +.ozo="" .150="" __015="" +="" .0e:0="" .190="" 3="" 2="" 1="" bx="" .030="" ,="" .050="" f="" .100="" .110="" i015="" if="" suggested="" land="" pa‘i'fern="" @="" copyright,="" 2014.="" pulse="" eiectronics="" corp.="" all="" rights="" reserved.="" pulse="" confidentiui="" a:="" proprietary.="" (own/2014)="" product="" description:="" sheet:="" part="" no.="" datasheet="" rev,="" xfmr,="" rf,="" sgl,="" rac,="" 15:1,="" 5—500mhz="" 2="" of2="" cx2044lnl="" m13="" _:—m.="" mmnrounwoaxopmsemmomcsmu="" (us),="" mopuumgcmomcsmu="" (asia)="" fhone—="" us»="" see="" 574="" mu.="" mum:="" o9="" m:="" nose.="" singapore:="" 55="" am="" am,="" smou-="" as="" 21="" 52737050,="" wwm:="" ass="" .3="" 4356755="">—>