31-4320 Datasheet by Amphenol RF

NOTES Ihmw mm mm Q a Rvasons \ mmnus AND FINISHES m azscwmm on: {:0 mp BODY ' BRASS S‘LVER PLAT‘NG A (ONVACV S HMSR WAS [NAMGEDWM ZD'Jun 05 AW CONTAU ' BRASS, GOLD PLAT‘NG AZ UMP M8 CNARGID‘N/A 2" Jun H5 M Z 53%“? , PM mum a 3m mmmmnn wusazums m M." as ‘ .w , , A WM“ 50 OHM ,5 0510 25 ‘ c stMG 5 wmm m mmmxxn nmmmnm Mal-44 [1/4. H EREOUENCV RANGE‘ DC ' A SH] C D‘ELEUR‘E W‘THSHND‘NG VOLTAGE \500 VRMS, MN 53510 257% 3 MECHAN‘CAL A DURAB‘LITV SUD (VCLES MIN a 396i0 25 B EEMPERMURE RANGE '65“ C To H65 C 6 WREN SOLDERING CONTACI T0 (ABLE‘ RDSIN CORE SOFT SOLDER PER QO'S'SH, SAEO IS RECOMMENDED WHEN CR‘MPWG CONWACT T0 CABLE, CRWP WHH AMPHENOL TOGL ‘ 227'944 lMZZSZD/S'DH ARI] DIE SET ZNWYN'H‘ (WHY ’B' ‘ WHEN/5' \ \, CLOSURE '3'! 5 WHEN CR‘MR‘NG EERRULE T0 CABLE‘ CRIMP W‘TH AMPHENOL TOOL 2777‘?“ {MZZSM/S'OH AND [NE SE] 227'\2Z\'H CAVHY ’A' lMZZSZO/S'H CLOWRE 'A ) 5mm m5 SCALE 7000 W 03 HEAT mum ‘uama (2M 29, Q32 H a , fi 055 22 77...,7,777 7 rrrrrrrrrr 77¢523 iii-‘77777 7777777 Vfi-i 6 ‘2 7 ‘4 45 REE 23 85 REF fi- -— “M390‘2/‘6'00‘3 74858 WWW" cua'ruMEn OUTLINE DRAWING mmmfimfimfimv wtmflmmx 5mm“), uwmfmus m m mm m: vmmmcts m mum: nmu pm” TITLE , a 35m w: x0 MN 3105:” ”3+.“ 2w w m nus ”WW, .. “Ausrpghen'ol 5F» m Ezfiiélegcxi‘x: 5:':Lli5$r§;fi;L:;“;E?:.:::5.zMm? mm.” 5mm” WSW”; ‘C‘TEGOR' C) Y “MW“ P 21m'9:L’;,‘mxcz;,‘zgn 'znmc 'i:1::::::';:3:M’2::‘;;;“;.”:;;,:L mm mm m F0“ “6*” ””303 CABLE wwnm no mm :7‘ ‘2‘:tearmma"2';:;':‘:::.°W‘:;:,::':‘uz‘.s::¢:‘"zgi;i"l:"an 3 ~us u m H SM ‘n ‘ 0 Mn 2 or z - WEZLH‘ ,kriaflum” Nummywnvnh WW Hug, .. mm! n’ cu) m mg ml m ITEM no 3‘ 32:) NW WWW ., .m “W HEW m B c M, NO 3‘ m WWK 5628‘? WV