l TEXAS
INSTRUMENTS
ISO7420
,
ISO7420M
,
ISO7421
SLLS984I –JUNE 2009–REVISED JULY 2015
www.ti.com
Changes from Revision B (February 2010) to Revision C Page
• Added devices ISO7420F and ISO7420FM to the data sheet............................................................................................... 1
• Added The suffix M indicates wide temperature range (–55°C to 125°C) and the suffix F indicates output-low option
in fail-safe condition. All other devices without the F suffix default to output-high in fail-safe state. ..................................... 1
• Added ISO7420F and ISO7420FM to the Available Options Table....................................................................................... 6
• Changed value from a max of 4 mA to a min of –4 mA......................................................................................................... 7
• Changed value from a min of –4 mA to a max of 4 mA ........................................................................................................ 7
• Changed Electrical Characteristics Conditions....................................................................................................................... 8
• Deleted Cifrom the ELECTRICAL CHARACTERISTICS....................................................................................................... 8
• Added (All inputs switching with square wave clock signal for dynamic ICC measurement)................................................. 8
• Changed ELECTRICAL CHARACTERISTICS conditions...................................................................................................... 9
• Added High-level output voltage ISO7420 / 7421 (3.3-V side) test condition ....................................................................... 9
• Changed High-level output voltage min value........................................................................................................................ 9
• Deleted CIspecification .......................................................................................................................................................... 9
• Added (All inputs switching with square wave clock signal for dynamic ICC measurement)................................................. 9
• Changed ELECTRICAL CHARACTERISTICS conditions...................................................................................................... 9
• Added High-level output voltage ISO7420 / 7421 (5-V side) test condition........................................................................... 9
• Changed High-level output voltage min value........................................................................................................................ 9
• Deleted CIspecification .......................................................................................................................................................... 9
• Added (All inputs switching with square wave clock signal for dynamic ICC measurement)................................................. 9
• Changed ELECTRICAL CHARACTERISTICS conditions.................................................................................................... 10
• Deleted CIspecification ........................................................................................................................................................ 10
• Added (All inputs switching with square wave clock signal for dynamic ICC measurement)............................................... 10
• Changed SWITCHING CHARACTERISTICS conditions ..................................................................................................... 10
• Changed PWD parameter from duration to width ................................................................................................................ 10
• Changed Switching Characteristics conditions..................................................................................................................... 10
• Changed Pulse duration distortion to Pulse width distortion ............................................................................................... 10
• Changed Switching Characteristics conditions..................................................................................................................... 11
• Changed SWITCHING CHARACTERISTICS conditions ..................................................................................................... 11
• Changed Pulse duration distortion to Pulse width distortion ............................................................................................... 11
• Changed SWITCHING CHARACTERISTICS conditions ..................................................................................................... 11
• Changed Pulse duration distortion to Pulse width distortion................................................................................................ 11
• Changed Figure 7................................................................................................................................................................. 13
• Added input to output and note 1 to Isolation resistance, input to output............................................................................ 15
• Changed the Isolation resistance test conditions................................................................................................................. 15
• Changed the Isolation resistance test conditions................................................................................................................. 15
• Added note 1 to Barrier capacitance, input to output........................................................................................................... 15
• Added Input capacitance...................................................................................................................................................... 15
• Changed TJ= 170°C to TJ= 150°C...................................................................................................................................... 16
• Changed From: 124mA To: 107mA...................................................................................................................................... 16
• Changed TJ= 170°C to TJ= 150°C...................................................................................................................................... 16
• Changed From: 190mA To: 164mA...................................................................................................................................... 16
• Changed Figure 10............................................................................................................................................................... 16
• Changed the Function Table Output values for PU (Open) From: H To: H/L...................................................................... 17
• Changed the Function Table Output values for PU (X) From: H To: H/L............................................................................. 17
• Changed the Function Table Output values for PU (X) From: H/L To: H............................................................................. 17
4Submit Documentation Feedback Copyright © 2009–2015, Texas Instruments Incorporated
Product Folder Links: ISO7420 ISO7420M ISO7421