535664 Drawing Datasheet by TE Connectivity AMP Connectors

8 7 6 5 4 3 2 I BRAKING MADE IN THIRD ANGLE PROJECTION 0 THIS DRAWING IS UNPUBLISHED. RELEASED FOR PUBLICATION I“ ”157 REVISIONS © COPYRIGHT 19 BV AMP INCORPORATED. ALL INTERNATIONAL RIGHTS RESERVED. AD 39 I, F ZONE UR DESCRIPHON DATE ”PD 0 RELEASED PER PPR 3/8/93 BE I I A ' I SMT OR THRU—HOLE HEADER ASSY NOT SUPPLIED AND MUST } BE ORDERED SEPERATELY. CONTACT AMP INCORPORATED _ FOR HEADER PART NUMBER D I I I A DATUMS AND BASIC DIMENSIONS ESTABLISHED BY CUSTOMER _ D I l\\/ | x —— —— | \//J A FOR HEADER PC BOARD LAYOUT SEE APRROPIATE HEADER ASSEMBLY _ :: | ' I I /Z: |’TV_II|I_I:I I J- \/ T \/ 2 ,5, I __ _ __ ___/_\ | I 1 7 I I I —> <—><.><>< a="" 7="" -=""><><>< header="" mounting="" holes="" —r—="" ref="" i="" 2="" i="" l="" a="" i="" v="" q="" 'o'ovvo'oooq'o'o'o'o'oo'oo="" v="" i="" a=""><.><><>< i="" 1—="" —i="" i="" 7“="" i="" i="" i"="" insert="" card="" :="" i="" i="" :="" c="" i="" i="" i="" i="" c="" |="" |="" i="" i="" i="" i="" i="" i=""><— si="" .26="" |="" i="" i="" |="" [2.018]="" i="" i="" i="" i="" ref="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" 74.37="" |="" i="" i="" |="" [2.928]="" i="" i="" \="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" left="" rail="" right="" rail="" i="" i="" d="" 45="" 62="" 44-53="" i="" i="" i="" i="" 4.70=""><—><1 ‘="" [1="" 7531="" i="" i="" [1="" 796]="" i="" i="" i="" i="" 49'i7i0108="" [.1845]="" i="" i="" i="" i="" [1.936i_003]="" :="" i="" i="" :="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" .="" v="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" .="" 60.63="" 1.17:0.0‘5="" b="" _="" __i="" i="" i="" i__="" [2-3873="" [.o46:.oozi|="" b="" i="" i="" i="" $¢o.13[.oos]®rs="" -="" '____]l]="" 1="" i="" i="" plated="" thru="" holes="" _="" !—,="" a="" i="" i="" i="" recommended="" pcb="" layout="" 2="" places="" _="" hetll="" ,ifl="" "ii="" scale="" 2:1="" _="" l="" +="" e’—="" _‘i_—!="" _="" holddowns="" :="" 2="" places="" 5.40—-="" _="" [.213]="" -="" 2.16:0.28="" +="" [.obei.o11]="" ‘="" 61-98="" _="" _="" —=""> <—6.ss [2.440]="" _="" [.2751="" ref="" _="" ‘="" 54-33=""> RIGHT GUIDE RAIL WITH HOLDDOWN 53566472 [2&3ng LEFT GUIDE RAIL WITH HOLDDOWN 5356644 3.50:0. 05 DESCRIPTION PART No I __ _ __ __ __ L F I381“ 002] DO NOT SCALE PRINT. DR i/PS’IOEER __ __ __ __ __ UNLESS SPECIFIED near are e 2'I3 DIMENSIONS IN '“m [INCHES] CHK 3/8/83 AMP :::PIsbur~: PAt T7105—3608 A I- 084W _ _ _ _ _ _ _ _ _ £°bEEAEEEi£INa a A % I— I iNZIEsDEC * ’ ”PD 328% “ME I _ I H if if if if 77 fl MATERIAL APPD 3/8/93 GUIDE RAILS” EXTENDED” RAIL ch COLOR BLACK BFLINCHBAUGH WITH THRU—HOLE HOLDDOWNS, : - : PRODUCT SPEC HOLD DOWNS: PHOSPHOR BRONZE AMP MEMORY CARD FINISH APPLJCATION SPEC SIZE CAGE CODE DRAWING N0 I:;5.::2:;::.I:.f2:"I:°;::3.:$°I:E:I.::: HOLD DOWNS: TIN @ 00779 9535554 QISIIEEEE°SIEIIEI23EZS'IEERIZIESIGSEIIQIIS'.‘ “EIGHT 2.1 GRAMS SCALE 4:1 SHEET IOF I ‘“”‘7“"“‘”‘“ W I 0 CUSTOMER DRAWING 09 MAR 1993 12:15:51 omp25716 /home/SOO2EO/dept1321/Omp2571E/dwwinqS/mchedd I