324047 Drawing Datasheet by TE Connectivity AMP Connectors

3 2 1 ms mwmc IS UNPUBLISHEDV RELEASED FOR PUBLICATION _ ,7 REVISIONS © CDPWIGHY - B - ALL News RESERVED P LrR DESCRIMION DATE mm AWD I-II REVISED PER 3207117004917 IIMARII RK HMR H2 REVISED PER E607177014333 160CT2017 RS DR D AMP WIRE RANGE 6 AWG STRANDED — DIMPLED SURFACE R 13 OBI [R515] 1 BODY MATERIAL THK III43iOI05ILO45iIOOZ] MA>< washer="" r="" body="" $6.731="" 1:01="" 27="" insulation="" [¢,265ii005]="" 2="" for="" @7.975[¢.3i="" 4]="" max="" wire="" ins.="" (for="" m6[1/4]="" stud)="" a="" stamp="" amp="" 6*="" 23—30="" approx="" as="" shown.="" _="" _="" _="" _="" x="" i="" 7="" 7="" x/="" j="" c="" i="" |="" o="" i="" i="" 2.700="" t="" t="" ti="" t="" t="" :5="" ji="" i="" [.500]="" i="" \="" _="" i="" i="" ,eeejtfl,"="" \="" 36753="" b="" [1447]="" max="" 43‘="" i="" 80="" [1="" 700]="" max="" mszsoegei="" 2o="" class="" 2="" 100="" loose="" pc="" 324047="" —="" military="" p/n="" and="" class="" qty="" package="" type="" part="" no="" amp="" incorporated="" ¥€ixire§29iii2meended="" operating="" this="" drawing="" is="" a="" controlled="" document="" :e's‘="" goulden="" :z:="" -:te="" te="" connectivity="" c="" u="" sto="" m="" er="" s="" e="" rvi="" c="" e="" syste="" ivi="" s="" ios‘cmre]="" d‘mens‘ons:="" oiseql‘eeesssqcheted,="" m756="" hersey="" 54h;="" nm="" eesdgetp‘itngg/rlmation="" dr="" product="" information="" center="" voltage="" rating:="" m'“="" [inches]="" ‘="" pfigéug’ffii="" terminal.="" ring="" tongue.="" terminyl="" cop‘es="" 0f="" draw'ngs="" ,="" 35$="" :2="" wire="" size-="" 6="" awg="" and="" technical="" documents="" |-800-522-5752="" 2="" plc="" 1_="" sae="" as7928="" ’="" a="" for="" application="" tooling="" assistance="" center="" c'rcular="" mil="" area:="" @‘6="" 3="" plc="" io.iz7[.005]="" application="" spec="" to.5*16,5mm’="" [207300733‘100]="" :ngli-éis="" i="" r="" i:—="" 7="" size="" cage="" code="" drawing="" no="" restricted="" to="" tooling="" information="" 173007722711“="" stranded="" ms="" nc‘éflfi‘éa‘fvé‘n“r“i§°sldeeee$c¥s‘e€jaese="" "sei‘zspia="" m="" en.="" 1257'“="" m="" m="" m="" m”="" -="" a3="" 00779="" @e324047="" -="" for="" order="" entry="" 1—800—526—5142="" éfibuiezafi°sei$kew£="" i’é‘sneee‘fitesfl'gng="" insulation.="" wénlmu="" muss="" msuuuonowa-am="" customer="" drawing="" scale="" nts="" sheu="" 1="" 0f1="" rwhz="" h7049="" (i/is)="">