. cinch
4 :oNNEcvMYVmLquN:
a be‘ gvow
e
086 semHig
acles‘ D
(Vrm
e T
After
Envimnmen
mama: mu: HEW”
‘ 016sz mamas; ’ ‘
one M‘Nfi U
- » um Bmwx mam:
wmeranz‘ lo .570 5;», a u r
ma (025v w mu
mm
. 2n' a us, um ‘ mow ”77—?
‘f ‘ Lu {mama l (B251 FA //
X H ‘ ‘ ‘ I
\1 a: mamx NM 2
m
NEIYE , g “ 9? 1’
V J H
m as msmx
“‘7 M‘N*' eggggongg» mm u 93va7
- 3‘33”- 50 m 005 (mama 7
‘ > ‘2’ 14M ’ an mwwa -
115%,W‘X' m7 K2 79mm
no (279me
INCHES (MILLIMETERS)
CUSTOMER DRAWINGS AVAILABLE UPON REQUEST
Avoid user injury due to misapplication. See safety advisory definitions on page 2.
** All gold plated parts include a .00005" min. nickel underplate barrier layer.
NOTES
1. ID of contact to meet VSWR mating characteristics and connector
durability when mated with a dia. .019-.021 (0.48-0.53) male contact.
2. Must meet the force to engage and disengage when mated with
mating part.
PLUG
JACK
PLUG
MCX - 50 Ohm Connectors
Specifications
MATING ENGAGEMENT FOR MCX SERIES COMPATIBLE WITH CECC 22220
ELECTRICAL RATINGS
Impedance: 50 Ohms
Frequency Range: Connectors .............................................. 0-6 GHz
Dummy loads .......................................... 0-1 GHz
VSWR: (f = GHz) Straight Cabled Right Angle
Connectors Cabled Connectors
RG-178 cable ................................... 1.17 + .04f 1.07 + .06f
RG-316 and .086 semi-rigid cable ... 1.13 + .04f 1.07 + .04f
Adapters .............................................................................. 1.13 + .04f
Uncabled receptacles, Dummy loads ............................................ N/A
Working Voltage: (Vrms maximum)†
Connectors for Cable Type Sea Level 70K Feet
RG-178 ................................................... 250 65
RG-316, .086 semi-rigid uncabled
uncabled receptacles, adapters ............ 335 85
Dummy loads ............................................................................. N/A
Dielectric Withstanding Voltage: (VRMS minimum at sea level)
Connectors for RG-178 .............................................................. 750
Connectors for RG-316, .086 semi-rigid,
uncabled receptacles, adapters ............................................ 1000
Dummy loads ............................................................................. N/A
Corona Level: (Volts minimum at 70,000 feet)
Connectors for RG-178 .............................................................. 190
Connectors for RG-316, .086 semi-rigid
uncabled receptacles, adapters .............................................. 250
Dummy loads ............................................................................. N/A
Insertion Loss: (dB maximum, tested at 1 GHz)
Straight cable connectors and adapters ................................. 0.1 dB
Right angle cable connectors ................................................. 0.2 dB
Uncabled receptacles, dummy loads ......................................... N/A
Insulation Resistance: 10,000 megohms minimum
Contact Resistance: (milliohms maximum)
After
Initial Environmen
tal
Center contact (straight cabled connectors,
uncabled receptacles and adapters) .................5.0 8.0
Center contact (right angle cabled connectors) ....5.0 15.0
Outer contact ........................................................ 1.0 1.5
Braid to body (gold plated connectors) .................1.0 N/A
Braid to body (nickel plated connectors) ...............2.5 N/A
RF Leakage: (dB typical tested at 2.5 GHz)
Cable connectors .................................................................. -55 dB
Uncabled receptacles and adapters, dummy loads ................... N/A
RF High Potential Withstanding Voltage: (Vrms minimum, tested at 4
and 7 MHz)
Connectors for RG178 ............................................................... 500
Connectors for RG316 and adapters ......................................... 700
.086 semi-rigid ............................................................................ 670
Uncabled receptacles ................................................................. 600
Dummy loads ............................................................................. N/A
Power Rating (Dummy Load): 0.5 watt @ +25°C, derated to 0.25 watt
@ +125°C
MECHANICAL RATINGS
Engagement Design: Compatible with CECC 22220, Series MCX
Engagement Force: 5.6 pounds maximum axial force
Disengagement Force: 8 pounds maximum axial force, 1 pound min.
Contact Retention: 2.3 pounds min. axial force (captivated contacts)
1 inch-ounce min. torque (uncabled receptacles)
Cable Retention: Axial Force* Torque
(pounds) (in-oz)
Connectors for RG178 ................................ 10 N/A
Connectors for RG316 ................................ 20 N/A
Connectors for RG316DS ........................... 25 N/A
Connectors for .086 semi-rigid .................... 30 16
* or cable breaking strength whichever is less.
ENVIRONMENTAL RATINGS (Meets or exceed the applicable
paragraph of MIL-C-39012)Durability: 500 cycles minimum
Temperature Range:Connectors ............................... - 65°C to + 165°C
Dummy loads .......................... - 65°C to + 125°C
Thermal Shock: MIL-STD-202, Method 107, Condition F (N/A dummy
loads)
Corrosion: MIL-STD-202, Method 101, Condition B (N/A dummy loads)
Shock: MIL-STD-202, Method 213, Condition B (N/A dummy loads)
Vibration: MIL-STD-202, Method 204, Condition B (N/A dummy loads)
Moisture Resistance: MIL-STD-202, Method 106 (N/A dummy loads)
MATERIAL SPECIFICATIONS
Bodies: Brass per QQ-B-626 or zinc per ASTM B86-71, gold plated**
per MIL-G-45204 .00001” min or nickel plated per QQ-N-290 or
bright tin plated
Contacts: Male - brass per QQ-B-626, gold plated per MIL-G-45204
.00003" min.
Female - beryllium copper per QQ-C-530, gold plated per MIL-G-
45204 .00003" min.
Insulators: PTFE fluorocarbon per ASTM D 1710 and ASTM D 1457
Expansion Caps: Brass per QQ-B-613, gold plated per MIL-G-45204
.00001" min. or nickel plated per QQ-N-290
Crimp Sleeves: Copper per WW-T-799, gold plated per MIL-G-45204
.00001" min. or nickel plated per QQ-N-290
Mounting Hardware: Brass (nuts) per QQ-B-626 or phosphor bronze
(lockwashers) QQ-B-750, gold plated per MIL-G-45204 .00001" min.
or nickel plated per QQ-N-290
JACK
Cinch Connectivity Solutions
299 Johnson Avenue SW, Waseca, MN 56093 USA • 800.247.8256 • +1 507 833 8822 • cinchconnectivity.com
Cinch Connectivity Solutions
299 Johnson Avenue SW, Waseca, MN 56093 USA • 800.247.8256 • +1 507 833 8822 • cinchconnectivity.com