PDUMH30NET Datasheet by Eaton Tripp Lite

Tr' p Lite TRIPP°LITE
2.9kW Single-Phase Switched PDU with LX
Platform Interface, 120V Outlets (16 5-15/20R), 10
ft. Cord with L5-30P, 2U, TAA
MODEL NUMBER: PDUMH30NET
2.9kW switched PDU distributes, monitors and manages single-phase power in an IT environment. Built-in
Java-free network interface helps you remotely monitor load levels to prevent overloads that cause
downtime.
Description
The PDUMH30NET 2.9kW Single-Phase Switched PDU provides advanced network control and remote
power monitoring with the ability to turn on, turn off, reboot or lock out power to each outlet. By reducing
the frequency of on-site visits, these advanced remote capabilities can save you money and reduce
downtime.
The switched PDU features 16 individually controllable NEMA 5-15/20R outlets with included cord
retention brackets to prevent cables from becoming accidentally disconnected. A 10-foot power cord with
NEMA L5-30P plug connects the PDU to a compatible AC source, generator or protected UPS.
The built-in Java-free HTML5-based LX Platform network interface enables full remote access for PDU
status monitoring and email notifications via secure web browser, SNMP, telnet or SSH. It supports
10/100 Mbps auto-sensing for optimum communication with an Ethernet network. Optional EnviroSense2
modules (sold separately) provide a variety of environmental monitoring capabilities. Protocols supported
include IPv4, IPv6, HTTP, HTTPS, SMTP, SNMPv1, SNMPv2, SNMPv3, telnet, SSH, FTP, DHCP,
BOOTP and NTP.
A digital ammeter allows you to monitor each load bank’s current and the total connected PDU load in real
time to ensure they remain well below maximum capacity with no danger of overload. The switched PDU
mounts in 2U of space in EIA-standard 19-inch racks using the included hardware or beneath a counter
with user-supplied screws.
Highlights
2.9kW 120V single-phase 2U
rack-mount switched PDU
16 controllable NEMA 5-15/20R
outlets in 2 load banks
Built-in Java-free LX Platform
interface for 24/7 remote access
Digital ammeter for on-site load
monitoring in real time
NEMA L5-30P input with 10 ft.
AC power cord
To enable the Auto Probe
feature, this product requires LX
firmware update 15.5.2 or later
to be installed
Package Includes
PDUMH30NET 2.9kW Single-
Phase Switched PDU
Built-in LX Platform interface
Configuration cable
Cord retention brackets
(16) Cable ties
Rack-mounting hardware
Owner’s manual
1 / 4
Specifications
Features
Distributes, Monitors and Manages Network-Grade AC Power2.9kW 120V switched PDU with single-
phase inputNEMA L5-30P plug with 10 ft. cord connects to compatible AC power sourceFirmware
upgrades support future product enhancements
16 Switched NEMA 5-15/20R Outlets Distribute AC PowerIndividual outlets can be remotely controlled
to power up, power down, reboot or lock out devicesIncluded cord retention brackets prevent cables from
becoming accidentally disconnected
Digital AmmeterReports current for each load bank and total connected PDU load
Built-In LX Platform InterfaceAllows full remote access for power monitoring with email notifications via
secure web browser, SNMP, telnet or SSHSupports 10/100 Mbps auto-sensing for communication with an
Ethernet networkOptional EnviroSense2 modules (sold separately) provide a variety of environmental
monitoring capabilitiesNo Java required
Broad Communications CompatibilitySupports IPv4, IPv6, HTTP, HTTPS, SMTP, SNMPv1, SNMPv2,
SNMPv3, telnet, SSH, FTP, DHCP, BOOTP and NTPSupports automatic and manual assignment of IP
address
Reduce Service Calls with Auto Probe Autonomous Device ManagementThe Auto Probe feature
(Firmware 15.5.2 and greater) checks the connectivity status of any networked device and automatically
takes one or more user-configured actions if the device fails to respond; actions include outlet reboot, set
SNMP traps, SNMP OID sets, and even script execution when used in conjunction with the Tripp Lite
PowerAlert Network Shutdown Agent (PANSA)
Essential Safety FeaturesTiered access allows administrator and guest to log in via web
browserImmediate alert notifications via email or SNMP trapsSupports user-specified alarm notification
thresholdsReal-time clock backup maintains day/date even if PDU is unpowered
Easy 2U Installation in EIA-Standard 19 in. RacksRack-mounting hardware included for front- or rear-
facing installationUnder-counter mounting also available with included hardware and user-supplied screws
TAA-CompliantCompliant with the Federal Trade Agreements Act (TAA) for GSA Schedule purchases
OVERVIEW
UPC Code 037332139313
PDU Type Switched
OUTPUT
Frequency Compatibility 50 / 60 Hz
Output Capacity Details 3.05kW (127V), 2.88kW (120V), 2.4kW (100V) / 30A total capacity (Agency de-rated 24A); 20A max per breakered
load bank; 16A max per outlet
Output Receptacles (16) 5-20R
Output Nominal Voltage 100; 120; 127
Overload Protection Two 20A breakers protect 8 outlets each
Customized Load Management
Receptacles Each outlet is individually controllable via remote interface
INPUT
PDU Input Voltage 100; 120; 127
Recommended Electrical Service 30A 120V
Maximum Input Amps 30
Maximum Input Amps Details Agency de-rated to 24A continuous
2 / 4
TRIPP°LITE
PDU Plug Type NEMA L5-30P
Input Phase Single-Phase
Input Cord Length (ft.) 10
Input Cord Length (m) 3.05
USER INTERFACE, ALERTS & CONTROLS
Front Panel LCD Display Digital current display with toggle switch reports output load level in 3 segments (Bank 1: Outlets #1-8, Bank 2:
Outlets #9-16, Bank 3: All outlets combined)
Front Panel LEDs 16 power availability LEDs confirm power off/on status for each built-in outlet. Two additional LEDs with toggle
button identify which bank the visual current meter is reporting (Bank 1, Bank 2 or Bank 1&2 combined);
WEBCARDLX: Link/Activity LED (Yellow), Network Speed (Green), LX operational status LED (Green))
Switches Toggle switch advances the digitial display to report output current on Bank 1, Bank 2 or Banks 1&2 combined;
WEBCARDLX: Recessed reset switch to reboot or reset network card to factory defaults
PHYSICAL
Minimum Required Rack Depth
(inches) 17.5
Minimum Required Rack Depth (cm) 44.45
Shipping Dimensions (hwd / in.) 7.80 x 16.80 x 19.80
Shipping Dimensions (hwd / cm) 19.81 x 42.67 x 50.29
Shipping Weight (lbs.) 17.30
Shipping Weight (kg) 7.85
Unit Dimensions (hwd / in.) 3.5 x 17.5 x 12.5
Unit Dimensions (hwd / cm) 8.9 x 44.5 x 31.75
Unit Weight (lbs.) 13.8
Unit Weight (kg) 6.26
Material of Construction Metal
Form Factors Supported 2U rackmount. Includes 2U mounting accessories for 4 post and 2 post rack installation
PDU Form Factor Horizontal (2U)
ENVIRONMENTAL
Storage Temperature Range 5 to 122F (-15 to 50C)
Relative Humidity 5-95% non-condensing
Operating Elevation (ft.) 0-10,000
Operating Elevation (m) 0-3000
COMMUNICATIONS
SNMP Compatibility Pre-installed LX platform interface provides remote monitoring via Java-free HTML5 web interface, telnet, SSH and
SNMP management systems
3 / 4
Z Tripp Lite m WV 35m Sneefi Cmcago, \L 50009 H
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
CERTIFICATIONS
Certifications Tested to UL 60950-1 (USA, Canada), Class A (Emissions), NOM (Mexico), RoHS compliant, TAA Compliant
WARRANTY
Product Warranty Period
(Worldwide) 2-year limited warranty
4 / 4