SKY13374-397LF Datasheet by Skyworks Solutions Inc.

o@ X SKYWORKS“ L -;;<. $074.="">
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
201447L • Skyworks Proprietary and Confidential Information • Products and Product Information are Subject to Change Without Notice • September 18, 2015 1
DATA SHEET
SKY13374-397LF: 300 kHz to 6.0 GHz SPDT Switch
Applications
Dual-band wireless LANs (802.11 a/b/g/n)
Diversity antenna switching
WCDMA handsets and data cards
Features
Broadband frequency range: 300 kHz to 6.0 GHz
Low insertion loss: 0.35 dB @ 1 GHz, 0.8 dB @ 6 GHz
No external DC blocking capacitors required
Positive low control voltage: 1.65 to 3.0 V (VCTRL), 2.5 to 4.8 V
(VBATT)
Small, QFN (12-pin, 2 x 2 mm) package
(MSL1, 260 C per JEDEC J-STD-020)
Skyworks Green
TM
products are compliant with
all applicable legislation and are halogen-free.
For additional information, refer to Skyworks
Definition of Green
TM
, document number
SQ04–0074.
1
2
3
456
12 11 10
9
8
7
N/C
RF1
GND
GND
RF3
GND
GND
RF2
GND
VBATT
V2
V1
S2303
Figure 2. SKY13374-397LF Pinout
(Top View)
S2304
RF3
RF3
RF1
RF1
RF2
RF2
VBATT
VBATT
V2
V2
V1
V1
Decoder
Decoder
Figure 1. SKY13374-397LF Block Diagram
Description
The SKY13374-397LF is a CMOS silicon-on-insulator (SOI) single-
pole, double-throw (SPDT) WCDMA band switch. The
high-linearity performance and low insertion loss achieved by the
device makes it an ideal choice for medium to high power
WCDMA handset and data card applications.
The high 0.1 dB input compression point (IP0.1dB) and advance
proprietary fabrication process enable exceptional WCDMA
harmonic and adjacent channel power (ACP) performance.
Excellent insertion loss and isolation is maintained over WCDMA
bands 1 to 6 and 8 to 11.
The SKY13374-397LF SPDT switch is provided in a compact
Quad Flat No-Lead (QFN) 2 x 2 mm package with 0.5 mm lead
pitch for ease of manufacturing. A functional block diagram is
shown in Figure 1. The pin configuration and package are shown
in Figure 2. Signal pin assignments and functional pin
descriptions are provided in Table 1.
DATA SHEET • SKY13374-397LF: SPDT SWITCH
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
2 September 18, 2015 • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • 201447L
Table 1. SKY13374-397LF Signal Descriptions (Note 1)
Pin Name Description Pin Name Description
1 N/C No connection 7 V1 DC control voltage. See Table 4.
2 RF1 RF port 1 8 V2 DC control voltage. See Table 4.
3 GND Ground 9 VBATT DC power supply.
4 GND Ground 10 GND Ground
5 RF3 RF port 3 11 RF2 RF port 2
6 GND Ground 12 GND Ground
Note 1: Exposed pad must be properly grounded using a low impedance path.
Functional Description
Switching is controlled by two control voltage inputs (V1 and V2).
Depending on the logic voltage level applied to these pins, the
RF1 pin is connected to one of two switched RF outputs (RF2 or
RF3) using a low insertion loss path, while the path between the
RF1 pin and the other RF path is in a high isolation state.
An internal negative voltage generator and decoder eliminate the
need for external DC blocking capacitors on the RF ports. No
external components are required for proper operation. DC
decoupling capacitors may be added on the VBATT and control
lines if necessary.
Shutdown mode is enabled by connecting both control pins (V1
and V2) to logic low. This mode reduces the overall current
consumption of the device to 5 μA typical.
Electrical and Mechanical Specifications
The absolute maximum ratings of the SKY13374-397LF are
provided in Table 2. Electrical specifications are provided in
Table 3.
The state of the SKY13374-397LF is determined by the logic
provided in Table 4.
Typical performance characteristics of the SKY13374-397LF are
illustrated in Figures 3 through 5.
Table 2. SKY13374-397LF Absolute Maximum Ratings (Note 1)
Parameter Symbol Minimum Maximum Units
Supply voltage VBATT 2.5 4.8 V
Control voltage VCTL 1.65 3.00 V
Input power PIN +39 dBm
Storage temperature TSTG –40 +125 C
Operating temperature TOP –40 +85 C
Note 1: Exposure to maximum rating conditions for extended periods may reduce device reliability. There is no damage to device with only one parameter set at the limit and all other
parameters set at or below their nominal value. Exceeding any of the limits listed here may result in permanent damage to the device.
CAUTION: Although this device is designed to be as robust as possible, electrostatic discharge (ESD) can damage this device. This device
must be protected at all times from ESD. Static charges may easily produce potentials of several kilovolts on the human body
or equipment, which can discharge without detection. Industry-standard ESD precautions should be used at all times.
DATA SHEET • SKY13374-397LF: SPDT SWITCH
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
201447L • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • September 18, 2015 3
Table 3. SKY13374-397LF Electrical Specifications (Note 1)
(VBATT = 2.5 to 4.8 V, V1/V2 = 0/1.65 to 3.0 V, TOP = +25 C, PIN = 0 dBm, Characteristic Impedance [ZO] = 50 Ω, Unless Otherwise Noted)
Parameter Symbol Test Condition Min Typical Max Units
RF Specifications
Insertion loss IL RF1 to RF2/RF3:
300 kHz to 1.0 GHz
1.0 to 2.2 GHz
2.2 to 3.0 GHz
4.9 to 6.0 GHz
0.35
0.45
0.50
0.8
0.40
0.55
0.60
1.00
dB
dB
dB
dB
Isolation Iso RF1 to RF2/RF3:
300 kHz to 2.2 GHz
2.2 to 3.0 GHz
4.9 to 6.0 GHz
30
25
18
34
28
22
dB
dB
dB
Shutdown isolation Iso_SHUTDOWN 16 dB
Return loss |S11| RF1 to RF2/RF3,
300 kHz to 6.0 GHz
17
dB
0.1 dB input compression point IP0.1dB RF1 to RF2/RF3,
0.5 to 6.0 GHz
+39
dBm
Third order input intercept point IIP3 0.8 to 3.0 GHz,
Δf = 1 MHz,
PIN = +26 dBm/tone +68 dBm
Switching Speed Specifications
Switching speed @ 2.45 GHz 50% VCTL to 90% RF
50% VCTL to 10% RF
10% RF to 90% RF rise
90% RF to 10% RF fall
1200
1200
200
150
ns
ns
ns
ns
Startup time Shutdown to any RF
switch state 20 μs
DC Specifications
Control voltage:
High
Low
V1, V2
1.65
0
3.00
0.30
V
V
Supply voltage VBATT 2.5 4.8 V
Supply current IBATT VBATT = 3 V 40 μA
Control current ICTL V1/V2 = 1.8 V 2 μA
Shutdown mode supply current IOFF V1/V2 = 0 V, VBATT = 1.8 V 5 μA
Note 1: Performance is guaranteed only under the conditions listed in this table.
Table 4. SKY13374-397LF Truth Table
V1 V2 State
0 0 Shutdown mode
1 0 RF1 to RF2
0 1 RF1 to RF3
N
ote: 1 = 1.65 to 3.0 V
0 = –0.1 to 0 V
Any state other than described in this table places the switch into an undefined state.
DATA SHEET • SKY13374-397LF: SPDT SWITCH
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
4 September 18, 2015 • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • 201447L
Typical Performance Characteristics
(VCTL = 0 V and +3.0 V, TOP = +25 C, PIN = 0 dBm, Characteristic Impedance [Zo] = 50 Ω, Unless Otherwise Noted)
–0.6
–0.7
–0.8
–0.9
–1.0
–0.5
–0.4
–0.3
–0.2
–0.1
0
0.50 1.0 1.5 2.0 2.5 3.0 3.5 4.0 4.5 5.0 6.05.5
Frequency (GHz)
Insertion Loss (dB)
RF1 to RF2
RF1 to RF3
Figure 3. Typical Insertion Loss vs Frequency
–30
–40
–50
60
–70
–20
–10
0
0.50 1.0 1.5 2.0 2.5 3.0 3.5 4.0 4.5 5.0 6.05.5
Frequency (GHz)
Isolation (dB)
Figure 5. Typical Isolation vs Frequency
(RF1 to RF3 Insertion Loss State)
–30
–40
–50
60
–70
–20
–10
0
0.50 1.0 1.5 2.0 2.5 3.0 3.5 4.0 4.5 5.0 6.05.5
Frequency (GHz)
Isolation (dB)
Figure 4. Typical Isolation vs Frequency
(RF1 to RF2 Insertion Loss State)
h f \
DATA SHEET • SKY13374-397LF: SPDT SWITCH
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
201447L • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • September 18, 2015 5
Evaluation Board Description
The SKY13374-397LF Evaluation Board is used to test the
performance of the SKY13374-397LF SPDT Switch.
An Evaluation Board schematic diagram is provided in Figure 6.
An assembly drawing for the Evaluation Board is shown in
Figure 7.
Package Dimensions
The PCB layout footprint for the SKY13374-397LF is provided in
Figure 8. Typical part markings are shown in Figure 9. Package
dimensions for the 12-pin QFN are shown in Figure 10, and tape
and reel dimensions are provided in Figure 11.
Package and Handling Information
Instructions on the shipping container label regarding exposure to
moisture after the container seal is broken must be followed.
Otherwise, problems related to moisture absorption may occur
when the part is subjected to high temperature during solder
assembly.
The SKY13374-397LF is rated to Moisture Sensitivity Level 1
(MSL1) at 260 C. It can be used for lead or lead-free soldering.
For additional information, refer to the Skyworks Application Note,
Solder Reflow Information, document number 200164.
Care must be taken when attaching this product, whether it is
done manually or in a production solder reflow environment.
Production quantities of this product are shipped in a standard
tape and reel format.
S2568
1
2
3
456
12 11 10
9
8
7
N/C
RF1
GND
GND
RF3
GND
GND
RF2
GND
VBATT
V2
V1
RF Port 2
×
DC Control 1
RF Port 1 DC Control 2
DC Power Supply
RF Port 3
Figure 6. SKY13374-397LF Evaluation Board Schematic
° 3K414ba a m' 7357 cm TESY JGARD *‘< cveatta="" n="" n="" ‘="" emmy:="" a="" a="" a="" m="" m="" arr.="" cm="" a="" .7="" c="" m:="">
DATA SHEET • SKY13374-397LF: SPDT SWITCH
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
6 September 18, 2015 • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • 201447L
S3357
Figure 7. SKY13374-397LF Evaluation Board Assembly Diagram
12X 0.710
12X 0.440
2X 0.380
12X 0.200
0.500 Pitch 2X 0.380
Exposed Solder
Area
Part Outline
Pin 12
Pin 1
R0.20
Pin 1 Indicator
A
ll measurements in millimeters S3580
Figure 8. SKY13374-397LF PCB Layout Footprint
(Top View)
“ n- \‘O 2 an \21_U -- .- \m / +1} ‘ #57 +7,},,+,,{, + 71 /1 #77 mm ‘ ,7 7 1 T 7 $
DATA SHEET • SKY13374-397LF: SPDT SWITCH
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
201447L • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • September 18, 2015 7
Pin 1
Indicator
Skyworks
Part Number
Y0328
Figure 9. Typical Part Markings
(Top View)
Y2356
Top View Side View Bottom View
0.05 C
Pin 1
Indicator
2X
0.05 C
2X
0.05 C
12X 3
4
C
0.05
2.00
–A–
–B–
C
Seating
Plane
Detail A
Exposed Pad
0.02 +0.03/–0.02 (0.460)
Pin 1
(0.460)
12X 0.15 Min.
0.92 +0.10/–0.15
0.29 ± 0.075
0.2 ± 0.05
0.92 +0.10/–0.15
R0.20
Pin 1 Indicator
0.55 + 0.05/–0.04
0.10 M C A B
Detail A
Notes:
1. All measurements are in millimeters.
2. Dimensions and tolerances according to ASME Y14.5M-1994.
3. Coplanarity applies to the terminals and all other bottom surface metallization.
4. Dimension applies to metallized terminal. If the terminal has a radius on its end,
the width dimension should not be measured in that radius area.
2.00
0.50
Figure 10. SKY13374-397LF Package Dimensions
DATA SHEET • SKY13374-397LF: SPDT SWITCH
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
8 September 18, 2015 • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • 201447L
0.23 ± 0.05
0.70 ± 0.05 (Ko)
Section B
2.00 ± 0.05
2.25 ± 0.05
2.25 ± 0.05
4.00 ± 0.10
4.00 ± 0.10
3.50 ± 0.05
1.75 ± 0.10
Ø1.50 + 0.10/–0.00
8.00 ± 0.20
BB
Notes:
1. Carrier tape must meet all requirements of Skyworks GP01-D232 procurement spec for tape and reel shipping.
2. Carrier tape shall be black conductive polycarbonate bakeable material at 125 ˚C temperature.
3. Cover tape shall be transparent conductive with 5.40 mm width.
4. ESD-surface resistivity must meet all ESD requirements of Skyworks specified on GP01-D232.
5. All measurements are in millimeters.
Section A
A
A
ts737
Pin 1
Figure 11. SKY13374-397LF Tape and Reel Dimensions
DATA SHEET • SKY13374-397LF: SPDT SWITCH
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
201447L • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • September 18, 2015 9
Ordering Information
Model Name Manufacturing Part Number Evaluation Board Part Number
SKY13374-397LF SPDT Switch SKY13374-397LF SKY13374-397LF-EVB
Copyright © 2010-2013, 2015 Skyworks Solutions, Inc. All Rights Reserved.
Information in this document is provided in connection with Skyworks Solutions, Inc. (“Skyworks”) products or services. These materials, including the information contained herein, are provided by
Skyworks as a service to its customers and may be used for informational purposes only by the customer. Skyworks assumes no responsibility for errors or omissions in these materials or the
information contained herein. Skyworks may change its documentation, products, services, specifications or product descriptions at any time, without notice. Skyworks makes no commitment to
update the materials or information and shall have no responsibility whatsoever for conflicts, incompatibilities, or other difficulties arising from any future changes.
No license, whether express, implied, by estoppel or otherwise, is granted to any intellectual property rights by this document. Skyworks assumes no liability for any materials, products or
information provided hereunder, including the sale, distribution, reproduction or use of Skyworks products, information or materials, except as may be provided in Skyworks Terms and Conditions
of Sale.
THE MATERIALS, PRODUCTS AND INFORMATION ARE PROVIDED “AS IS” WITHOUT WARRANTY OF ANY KIND, WHETHER EXPRESS, IMPLIED, STATUTORY, OR OTHERWISE, INCLUDING FITNESS FOR A
PARTICULAR PURPOSE OR USE, MERCHANTABILITY, PERFORMANCE, QUALITY OR NON-INFRINGEMENT OF ANY INTELLECTUAL PROPERTY RIGHT; ALL SUCH WARRANTIES ARE HEREBY EXPRESSLY
DISCLAIMED. SKYWORKS DOES NOT WARRANT THE ACCURACY OR COMPLETENESS OF THE INFORMATION, TEXT, GRAPHICS OR OTHER ITEMS CONTAINED WITHIN THESE MATERIALS. SKYWORKS
SHALL NOT BE LIABLE FOR ANY DAMAGES, INCLUDING BUT NOT LIMITED TO ANY SPECIAL, INDIRECT, INCIDENTAL, STATUTORY, OR CONSEQUENTIAL DAMAGES, INCLUDING WITHOUT LIMITATION,
LOST REVENUES OR LOST PROFITS THAT MAY RESULT FROM THE USE OF THE MATERIALS OR INFORMATION, WHETHER OR NOT THE RECIPIENT OF MATERIALS HAS BEEN ADVISED OF THE
POSSIBILITY OF SUCH DAMAGE.
Skyworks products are not intended for use in medical, lifesaving or life-sustaining applications, or other equipment in which the failure of the Skyworks products could lead to personal injury,
death, physical or environmental damage. Skyworks customers using or selling Skyworks products for use in such applications do so at their own risk and agree to fully indemnify Skyworks for any
damages resulting from such improper use or sale.
Customers are responsible for their products and applications using Skyworks products, which may deviate from published specifications as a result of design defects, errors, or operation of
products outside of published parameters or design specifications. Customers should include design and operating safeguards to minimize these and other risks. Skyworks assumes no liability for
applications assistance, customer product design, or damage to any equipment resulting from the use of Skyworks products outside of stated published specifications or parameters.
Skyworks and the Skyworks symbol are trademarks or registered trademarks of Skyworks Solutions, Inc., in the United States and other countries. Third-party brands and names are for
identification purposes only, and are the property of their respective owners. Additional information, including relevant terms and conditions, posted at www.skyworksinc.com, are incorporated by
reference.