100TX-08 Datasheet by Molex - Temp Flex

1'EMP_ FL Ex TITLE PART No. REV PAGE a molex company Rev DCR Description App’d Date
TITLE PART No. REV PAGE
1 of 1
Rev DCR Description Appd Date
Address: 26 Milford Road, South Grafton, MA 01560 Phone: (508)-839-5987 Fax: (508)-839-4128
This document is the
property of TEMP-FLEX.
It may not be disclosed,
reproduced, or otherwise
used without permission.
1.83+/-0.13mm
(0.072+/-0.005")
1.24+/-0.13mm
(0.049+/-0.005")
Signal
Insulation
Foil Shield
Jacket
Braid Shield
NOTES
Signal: 32 AWG, Solid Silver Plated Copper
Insulation: FEP, 0.0235"+/-0.001"
Color: One Blue, One Green
Shield: Aluminum/Polyester Tape Wrap (Aluminum Side Out)
Braid Shield: 44 AWG Tin Plated Copper, >90% Coverage
Jacket: Polyurethane, 0.006" Wall Thickness, Black
Differential Impedance: 100+/-5 Ohms
Capacitance: 14.5 pF/ft
Propagation Delay: 1.46+/-0.01 ns/ft
Within Pair Skew: <5ps/ft
100TX-08
32 AWG, 100 Ohm,
Twinax Cable
2
1
2
2
2575
2846
3119
Initial Release.
Jacket Insulation Material to Polyurethane.
Updated Specification Template
KP
KP
KP 4/20/11
1/5/12
11/5/12