36HR_36X Series Drawing Datasheet by Switchcraft Inc.

<7 0.32="" $0.138="" typ="" part="" number="" dim="" "x"="" i+="" 3.5="" mm,="" stereo="" plug="" wire="" chart="" 3.5="" mm,="" stereo="" plug="" —="" tip="" white="" —="" ring="" red="" sleeve="" shield="" customer="" drawing="" 1="" spec="" no.="" spec="" no.="" 1="" 1.25:1="-" ‘37="" $wmfi®£h1®mgfifi="" 1="" 1="" ra="" 3.5mm="" to="" ra="" 3.5mm,="" 36hr="" 36x="" e="" revisions="">
B
D
0.138
TYP
1.06
"X"
0.12
0.55
TYP
C
E
0.32
3.5 MM, STEREO PLUG
RIGHT ANGLE
NOTES:
1. MATERIALS:
CABLE JACKET - PVC, BLACK
CONDUCTORS - 26 AWG, RED & WHITE W/ COPPER SPIRAL SHIELD
OVERMOLD - PVC, BLACK
PLUG - BRASS, NICKEL PLATED
WITH STEEL PIN, NICKEL PLATED
2. LEAD FREE SOLDER.
3. THIS PRODUCT IS RoHS COMPLIANT.
3.5 MM, STEREO PLUG
RIGHT ANGLE
PART NUMBER
DIM "X"
36HR00636X
6.0" ±0.6"
36HR01236X
12.0" ±1.2"
36HR01836X
18.0" ±1.2"
36HR03636X
36.0" ±1.6"
36HR07236X
72.0" ±2.0"
36HR11836X
118.0" ±4.0"
36HR12036X
120.0"
4.0"
36HR14436X
144.0" ±4.0"
36HR60036X
50.0 FEET ±5.0 INCHES
WIRE CHART
TIP
WHITE
RING
RED
SLEEVE
SHIELD
E
36HR___36X
RA 3.5MM TO RA 3.5MM,
STEREO CABLE, RoHS
DO NOT SCALE DRAWING
REVISIONS
APVD
BY
DATE
ECO NUMBER
REV
REV
PART No.
NAME
1. ALL DIMENSIONS IN INCHES
- TWO PLACE DECIMALS
0.02
- THREE PLACE DECIMALS
0.005
1
OF
1
SHEET
TJK
6/26/06
RF
6/20/06
RF
6/20/06
TJK
RF
6/20/06
26004
A
APVD
CHKD
BY
DATE DRAWN
1.25:1
SCALE
FIRST USED ON
SPEC No.SPEC No.
MATERIAL
FINISH
UNLESS OTHERWISE SPECIFIED
TEMPER
LBS/M
MULT
WIDTH
SIZE
THIS DRAWING DESCRIBES A DESIGN CONSIDERED PROPRIETARY IN NATURE, DEVELOPED AND MANUFACTURED
BY SWITCHCRAFT INC. AND IS RELEASED ON A CONFIDENTIAL BASIS FOR IDENTIFICATION PURPOSES ONLY.
A
SolidWorks CAD File
CUSTOMER DRAWING
B
25790
01-07-08
AH
TJK
C
TJK
JEB
07-21-08
25904
D
26454
JEB
TJK
09-23-09
27142
TJK
E
5-7-13
TO