EIRP305-24V-T Datasheet by Advantech Corporation

—§- BsB ELECTRONICS s a five Pnrt Unmanaged Indush'ial Ema www.55-ELE:.:DM / Make The Right Connections
www
.
bb
-
elec
.
com
|
5 Port Industrial Ethernet Switch
with 4 PoE Ports
EIRP305-24V-T
The EIRP305-24-T is a five Port Unmanaged Industrial Ethernet Switch
with four 802.3af (Alternative A) end-point Power-Over-Ethernet ports.
As power sourcing equipment (PSE), these ports can be used to power
802.3af compliant powered devices (PD). This eliminates the need for a
separate power line to each end device.
High-Speed Transmissions: The EIRP305-24-T includes a switch
controller that automatically senses transmission speed (10/100 Mbps).
The RJ-45 interface also auto-detects MDI or MDI-X, eliminating the
requirement for a crossover cable. Each port is buffered and supports
store-and-forward protocol.
Dual Power Input: To reduce the risk of power failure, the EIRP305-24-T
provides two 24 or 48 VDC power inputs. If the power fails, the switch will
automatically use the secondary power input. Also, if the power goes out
the corresponding P1 or P2 LED will go out and the Fault LED will light.
The contacts for the alarm output will also open.
Flexible Mounting: The switch features a space saving IP30 metal
enclosure that can be DIN or Panel mounted.
Transient Protection: The power line input on the EIRP305-24-T offers
protection from up to 3,000 V EFT. The Ethernet ports offer up to 6,000 V
ESD protection. These features make the switch reliable and suitable for
use in harsh electrical environments.
Wide Operating Temperature: With an operating temperature of
-40 to 75C (-40 to 167F), this switch is suitable for use in some of the
harshest industrial environments that exist.
Easy Troubleshooting: There are two LED indicators for each port that
display the link status and transmission speed. Three LED indicators for
power (P1, P2 and Fault) show power status. FWD LED’s for each PoE port
indicate if the switch is providing power to the end-point device. These
indicators allow you to quickly diagnose and correct problems and ensure
your network remains reliable.
• Five10/100Base-TEthernetports
• Four802.3afend-pointPoEinjectorports
• Class1/Division2
• Wideoperatingtemperature(-40to75°C)
• 3000VEFT&6000VESDprotection
• Dual24or48VDCpowerinputs
• DINRailorPanelMount
PRODUCT FEATURES
ACCESSORIES
SDR-240-24 - DIN Rail Power Supply, 10A, 240W, 24V
ERS35 - DIN Rail 1 Meter 35 mm Steel
C5UMB3FBL - 3 ft. (1 M) - Blue - Category 5e UTP Patch Cord
ORDERING INFORMATION
MODEL NUMBER DESCRIPTION
EIRP305-24V-T 5 Port Industrial Switch (4 PoE Ports)
EIRP305-24V-T_3713ds
5&5 ELECTRONICS /
International Office: 707 Dayton Road PO Box 1040 Ottawa, IL 61350 USA 815-433-5100 Fax 433-5104
European Office: Westlink Commercial Park Oranmore Co. Galway Ireland +353 91 792444 Fax +353 91 792445
orders@bb-elec.com
support@bb-elec.com
5 Port Industrial Ethernet Switch
with 4 PoE Ports
EIRP305-24V-T
REGULATORY
Safety/Hazardous Location UL/cUL Class I, Division 2,
Groups A, B, C and D
EMC
FCC Class A
CE EN61000-6-2
CE EN61000-6-4
CE EN61000-4-2 (ESD)
CE EN61000-4-3 (RS)
CE EN61000-4-4 (EFT)
CE EN61000-4-5 (Surge)
CE EN61000-4-6 (CS)
CE EN61000-4-8 (Magnetic Field)
Free Fall IEC60068-2-32
Shock IEC60068-2-27
Vibration IEC60068-2-6
IEEE STANDARDS
IEEE 802.3 802.3. 10Base-T Ethernet
IEEE 802.3u 100Base-TX and 100Base-FX Fast Ethernet
IEEE 802.3x Flow Control and Back Pressure
IEEE802.3af Power Over Ethernet
NETWORK SPECIFICATIONS
Architecture Back-plane (Switching Fabric): 1.0 Gbps
Transfer Rate 14,880 pps Ethernet Port
148,800 pps Fast Ethernet Port
Buffer 448 Kbits
MAC Table 2K
Other Broadcast Storm Filtering
CSMA/CD
SPECIFICATIONS
INTERFACE
RJ-45 Ports 5 x 10/100BaseT, Auto MDI/MDI-X
ESD Protection 6000V ESD Protection
PoE
802.3af End-point Alternative A (4 Ports)
Positive (VCC+): Pins 1 and 2
Negative (VCC-): Pins 3 and 6
Data: Pins 1, 2, 3, and 6
LED Indicators
P1 (Power 1), P2 (Power 2),
Fault (Power Fault),
RJ-45 Ports have 2 LED’s to indicate LINK
and activity. FWD LEDs for PoE status.
POWER
Input Voltage Dual 24 / 48 VDC Inputs
Reverse Polarity Protection
Power Connection Removable Terminal Block
Wire Size 12 to 24 AWG
Power Use 3.4 Watts (without PoE)
67 Watts (full load PoE)
Fault Output 1 Relay Output – Normally Closed
EFT Protection 3000 V EFT Protection
ENVIRONMENTAL
Operating Temperature - 40 to 75°C (-40 to 167°F)
Storage Temperature - 40 to 85°C (-40 to 185°F)
Operating Humidity 0 to 95%
MECHANICAL
Enclosure IP30 Metal Enclosure
Mounting 35 mm DIN Rail or Panel Mount Attachments
Dimensions 4.86 x 14 x 9.5 cm (1.91 x 5.51 x 3.74 in )