r)
p
8 ‘T 6 :3 4
y, s DRAWING 13 HMUSLISHED TELEASED FOR PHEJCA’ 0N WC '3 3T RFKSIONS
© WWW T AT , T mm M w; m m
T
Tvp : + EA ETMTTCTOTT mmczw m EL
\ E3 ETMTT'STAR couLTzazT KP EL
0‘6 f: Eé ETP ”T T’RWfi m EL
7/ , . T’ . Z‘TULTZUZT
TYP \ h h h
E7 EFRr/THT/TfiT/ OGUELZUZT PT FL
RE RKS eerk e
[AVTTV SUTTAOLE FCR STANiAXT] TTVTEi [ONTAI TS LTSTE: TN
A PQOES3EO ”087T80A9. TTEM 33.2
KaTmeT EeeTEEeT TJT STardaTd TTTTEP KchakTe Ee_T5TeT TT‘T
‘ 7 ‘ ‘ ‘ T T 3 P01. SLCL. TCBT/BOT‘TQ. 3LTTT< paikaetne="" t\="" [opqueate]="" bcx="" pn="" ta058072="" c="" i;="" t="" 2="" k="" 2="" pcs,="" 2500="" pteees="" pe?="" bo="">< 3="" pcs,="" 2000="" ‘teees="" pep="" bcx="" *7="" t="" \j'd'ljjltuttl:="" s;ttottllt="" tt="" vqtse‘t'ukjttct'="" pt="" tt/toebc’z="" "5="" t="" (p="" 273t.="" 7500="" stem="" 70e="" knttm="" tm.="" 2000="" stem="" tm="" kjttce="" m="" ,\="" otwensten="" a="" 3="" z="" and="" o="" see="" sheet="" 2="" oe="" 3="" z»="" 07="" q="" a“.="" a="" j="" ii="" ttatehtal="" lorx‘espjnls="" to="" we="" reouhment="" e\="" 60335="" 7="" fl="" 0="" '="" \="" ttnel,="" glow="" wtpe="" test="" 750="" tv’tthout="" elattej="" t="" j="" ,="" i="" i="" mgte'tdl="" ettsu'tjtt="" jett="" attct'let'ltuett="" jet="" ev="" c0335="" +="" [tttt’ttl="" o,="" cttt:tt‘:ttttt:~5t="" 7‘30n="" [ettti‘=""> KajTeTanskenmuwmen ‘TTTT TTHTeTsTTaT‘LETLEKeT BUTOQOT‘HETTT , STQTTQ BLaTT 2
_ 70.2 7¢
< v="" a’o-zb="" »="" a="" pqeltmhahva="" \ot="" releaseti="" eith="" prittjui="" tttn="" q="" o\lv="" esp="" 9*t2atqct77,="" otmensto\="" 3,2="" 702="" a="" oojble="" scupce="" pestn="" altepaattve="" rest\="" lnoep="" approval="" allztwet]="" 75i0l7="" etn="" i/ne="" xjtéa‘tie/‘axl="" a2="" 3="" a5="" et="" \="" f="" a="" 5="" 3ostttov="" ,="" 5="" st;="" ttper="" war/kat="" hcustne="" 3.2="" t="" #01=""> , F
TYP fl Tim SLALE 22T
, TY: ,u ,,
_ \ y /_ ‘ A A ’T/ B THIS DRAWING IS A COVTFOLLED TOCUMEKT DWNK V “71070,
SELTUN AHA / >LTTT TTT HrH ’ :Ef‘m’ W 54070,, =-TE TE CoTTrecTTvTTy
) NENS cu: m “muffs wrss _K'V‘UW ,u ., ,
orrmms; mum: mu ,Toio, NAM' A r 7
WT _TT-.”7TEETUN B’B / >[T—TT—TTT 8’3 Efgf‘fip SPLC :7 Ammnousnc
/- FLC : A SITE CAGE CODE DRAW VG NI) REST? (‘TFD TO
AN LE» 7’ 7 ’T w wa ' , H /
ESTARETEBTRSJ TEA; , 7 T 0LT @ETZM 7
N H ‘ i 7 gflumeT' Jew Hg 5“" 5T WV T or g H E7
4525 mm
A1
REVISIONS
0 PLC
1 PLC
2 PLC
3 PLC
4 PLC
ANGLES
OF
SCALE SHEET REV
NAME
SIZE CAGE CODE DRAWING NO
DIMENSIONS: TOLERANCES UNLESS
OTHERWISE SPECIFIED:
DWN
CHK
APVD
MATERIAL FINISH
PRODUCT SPEC
APPLICATION SPEC
WEIGHT
P LTR DATE APVD
DWNDESCRIPTION
LOC DIST
5
67
8 34 2 1
D
B
A
A
B
CC
D
ALL RIGHTS RESERVED.
RELEASED FOR PUBLICATION
CCOPYRIGHT
THIS DRAWING IS UNPUBLISHED.
4805 (3/11)
RESTRICTED TO
THIS DRAWING IS A CONTROLLED DOCUMENT.
TE Connectivity
E4 ECR-21-103933 14JUN2021 PJ FL
E5 ECR-21-115768 06OCT2021 KD FL
E6 ECR-21-118726 27OCT2021 PJ FL
E7 ECR-21-121619 06DEC2021 PJ FL
Customer Drawing
1241961
Kishor M
18-10-07
K.Munz
18-10-07
Th. Klenner
18-10-07
5:1 1 4 E7
108-18049-1
-
-
SEE TABLES, SHEETS -
mm
0.2
0.2
0.2
-
-
1$
AI -
STANDARD TIMER HSG. RAST 5 MARK II
Standard Timer Gehaeuse RAST 5 Mark II
-
2011
PAGE 2 AND 3 OF 4 -
-
00779
-
0.5
3.2
10
+0.3
-0.2
5.4
+0.1
-0.3
25+0.2
9.2
1.5
-0.2
1.5
-0.2
1.5
13
TYP
1.5
3.45
4.2
7.1
1.6
25.5
9+0.2
TYP
1
TYP
1
C
3.2
-0.1
TYP
0.6
TYP
1
4
2.5
D
1.5
-0.1
B TYP
10.1
TYP
50.1
TYP
1.75
A-0.25
3.2
5 POSITION
STD. TIMER MARK-II HOUSING
CAVITY SUITABLE FOR STANDARD TIMER CONTACTS LISTED IN
PROD.SPEC. 108-18049, ITEM 3.3.2
Kammer geeignet für Standard Timer Kontakte gelistet in
Prod. Spec. 108-18049, Punkt 3.3.2
CONTACT CAVITY NO.
Kontaktkammernummerierung
MATING STOP
Tiefenanschlag
AREA FOR TE LOGO ACC: TO SPEC 202-36
Bereich für TE Logo nach Spec. 202-36
POLARIZATION RIB POSITION "a" AND/OR "b"
Polarisierungsrippe Position "a" und/oder "b"
KEYING RIB POSITION "c" AND/OR "d"
Kodierrippe Position "c" und/oder "d"
KEYING RIB POSITION "c" AND/OR "d" AT THE END WALLS OF THE HOUSING
Kodierrippe Position "c" und/oder "d" an den Gehäusestirnseiten
LOCKING LATCH
Rasthaken
TE PART NO (PN)
TE Bestell Nr. (PN)
DESIGN OF THE HOUSINGS ACC. TO RAST 5 STANDARD
Gehäuseausführung gemäss RAST 5 Vorgabe
GENERAL SUITABLE TAB HEADER SEE RAST 5 PERFORMANCE
Generell passende Flachsteckerwannen siehe RAST 5 Vorgabe
PACKAGING: BULK PACKAGING IN CORRUGATED BOX PN 740580-2
2 POS, 2500 PIECES PER BOX / 3 POS, 2000 PIECES PER BOX
Verpackung: Schüttgut in Versandkarton Pn 740580-2
2pol, 2500 Stück per Karton / 3pol, 2000 Stück per Karton
DIMENSION A, B C AND D SEE SHEET 2 OF 3
MATERIAL CORRESPONDS TO THE REQUIRMENT EN 60335
(INCL. GLOW WIRE TEST 750$ WITHOUT FLAME)
Material entspricht den Anforderungen der EN 60335
(inkl. Glühdrahttest 750$ ohne Flamme)
RATIO NUMBER OF THE KEYING VERSION,INKJET PRINTED. SEE SHEET 2
Kodierungskennnummer, mit Tintenstrahldrucker aufgebracht , siehe Blatt 2
PRELIMINARY- NOT RELEASED FOR PRODUCTION
ONLY FOR 9-1241961-7, DIMENSION 3.2
-0.2
DOUBLE SOURCE RESIN: ALTERNATIVE RESIN UNDER APPROVAL
ALLOWED 25#0.2 FOR P/Ns X-2364739-X.
REMARKS/Bemerkungen
9
1
2
3
4
5
SECTON A-A / Schnitt A-A
SECTON B-B / Schnitt B-B
SCALE 2:1
3
1
2
4
5
6
7
6a
10
11
12
14
3
6a
12
12
1
2
8
13
15
12
12
16
17
18
3
4
6
5
7
16
18