532530280 Drawing Datasheet by Molex

1o 9 B 7 6 ‘ 5 l I. ‘ 3 z 1 f M‘NA‘ J A HE: «7! 1' 13; fig 055/, z 4 - E _ {Hi/E13} _ / 3 QNATED ‘ ' A W :3 HATED ,1 ’7 A 7 ‘o‘ 2 a m _\- LEM”, , LEMM mnENSm 3‘ mm J55 1_ \\ F3 3F Fm MM ONLY METR‘C _ wmmv )A F u , ~ g r «W 9 7“ 140*an NEW 2.0 W/B CONN. “” 5 L f _ ,. 7 «Mr: W 51065/532530R51065/53254 _ 0* a «,0va ECL 1m 7r a» “i a V )n w ” '91 7W7 r613 MOLEX \NCORPORATED fl , ‘; 71 2 ~ A, VC ::L~1:A' \: W7 m d‘mfffi m: M; u m AM Mm SEE TABLE 50510657006 ’ CF 1 3‘ ' ’ “": ,) f V ‘ VA” Ms DHAW‘NE CONTNNS \NFURMATION THAT \5 PROPRIETARY TU MoLEx O L; m w : EUR NCORFDRATED AND SHOULD NUT BE USED wxmuur wmrTEN PERM‘SS‘DN EZ’J'E”%§§7§27E’S 9 E 7 5 5 3 ‘ 2 EN-OZJArom
In | 9 8 7 e 5 I L I 3 | z I 7m F |. view: 5I065 D‘J—X 8‘” MATE WITH :5l065 SERIES AME _ MATERIAL 83>!!! 88.5 13 “JIM—:mwsx. ULQAV—O é=+hsIvIEII — 0-45 2 5-5 2-3 ® WAFER- -POLYAMIDE UL94V-O COLOR NATURALIWHITEI m” (“WW 5 am 2705 at I IPITuII J 2 n‘ “J E “(INK FOR“) PIN .BRASS TIN II ~ . 2ma¢y7mm MI & ¥JOIHWUWEHIID®E E. E __7 7 7 In 77 7 7 r . ifimflmfigmfl m F S E :L A}? KINK T0 BE AFP:IED As FOLLOWS, 2 CIRCUIT HAS NO KINK El ‘ mm E TNO.I 2 3 4 5 N-2 N-l N . M Him: MURETHAMsCKT7 (D ® 7 7 ® (D 7 — CIRCUIT NO. 3-3 at; 5ch (D ® — (2) ® 4E 400 (D ® ® ® 7 1 3E 300 ® Q) G) C‘°" (Ia/firm? 4mm 53253 ..20 mj'J—fiffi'fié. D THIS PRODUCT Is LEAD FREE OF 532537-20. 2 .31“, (2) 4 (EI‘J’JEIE) WAFER (magma) (magma) (LOCKING IIINDIIII IIIDTIII ILOCKIME IIIIIDIIII IIIDIIII (lDCKING IIIIDDII IIIDTIII 32 3M 28 53253 550 I5 — III I I I 30 29.I 26 I480 I4 ’ \I I; 7 25 27.| 24 I380 I3 I II, I l 25 25.| 22 I280 I2 ‘ 24 23.I 20 II80 II C I‘ 22 2I.I I8 I080 I0 3 20 I9.I I6 0980 a W I8 I7.I I4 0880 8 I8 I5.I I2 0780 7 — 2W 3W I4 I3.I I0 0650 e 2 no.5 m m I2 III 8 0580 5 I0 8.I s 7 0480 4 2 m El 8 "LI 4 0380 3 B 53253-430 s 5.| 2 532530280 2 A.“ MODEL NO. c B A MATERIAL N0. g- I. .2 ~ 3- , 2 Tm m5 FESINAIT: IIEIKLEE‘asLJrr‘ELrEIE‘IE‘N, 5 MM NLY METRIC nRAwM 8v 7" ‘APEI NEW 2.0 W/B CONN mm "a" ACCUM. 0 II *1 :ER rHErKEniv WAFER ASSY (ST) , LLEF? «L‘DER , _ —e— 2%,. “—4; I0 I. -LEAD FREE— nIEp z 0_ 3m. .us D 50 I A I I .9 g E AAELLAR :3 a MATERIAL No now-q \n. my I» E 7RAFT WHERE AFILIEATLE SEE CHART SD7532537003 I CF I RECOMMENDED P EFERENCE) '1 “WT? PE‘WN . €75 THIS DRAWING EuNTAINs INFORMATION THAT Is PROPRIETARY To MOLEX ‘wITHN YIVEVEIF‘N': DBINEURPIIRATED AND SHDDLD Am BE USED WITHDUT WRITTEN PERMISSIDN InJ ,Az,I,ME,s Revrgm§0movzs 9 5 7 6 5 ‘ I 3 I 2 ‘