54684 Series Drawing Datasheet by Molex

I0 9 a 7 a | 5 I l 3 z ‘I .LIE IIOSI c "4 O. 420. 0 2:0 3 3 F IO.5I I IE) I D * Igfifl) E O. 4 0.2 6 T; WWII, ‘. “ [IS/IIETII :3 HOUSING \ ‘ ‘ _ IIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIII 7+I+I7I7I7H7II+H7II7I+I+I7I777H E < eiihl="" ‘="" i595="" ii="" ,="" o-raee="" £868="" ngnn="" ,="" ,="" ,_="" mama="" a="" y="" iuj'eh="" ‘icl‘ub="" wi/i="" :="" no="" boss="" b="" age-er="" @="" molex="" incorporated="" .="" fl="" avi="" ,lar="" :3="" 3="" :="" do:liiie\t="" \n.="" mam).="" e="" 7raft="" iii—iepe="" applithle="" see="" table="" 307546847003="" i="" cf="" i="" '1="" '“iist="" i“="" 'ii\="" 5‘25="" this="" drawing="" contains="" information="" that="" is="" proprietary="" to="" molex="" ‘i'iiithn="" viivie="" ,q="" ‘sineorporated="" and="" should="" not="" be="" used="" without="" written="" permission="" ii:="" l="" a]="" j="" me="" 5="" wafrfimzawaz/oz’="" 9="" 9="" 7="" 6="" 5="" 4="" 3="" i="" z="" en-02jai021i="">
NOTES F I. fiE‘ufiTBHETCDUT, SD’S4684’OOE EfiETEIID gIéHfibFfl RE DET-RILED DIMENS .SEE SD’S4684’003 2. fiflfiiz T 5OWE/U‘i/L EgRLELflluoTN NUMBER INERTORS : I’P ,S/REEL “ , 3- UiIGi/E? LEAD TAPE LET TH — 20Pcs.MW- E27?77Tfi€fi (£1; g‘afljvfiyfi] TOP TiPE BONDED PART. (E TYI IIIHII /M E , V fififi a a nuufiw (gas: 3 O P D” R/ D TL]L PiPT _ m CUMPDNENT IEIIFT'II , Q 400mm SUPPLIEI? 40W, 4. I‘“y7?*j€7iIg‘fi(fi§zCLIN’V 0.7N IO.2gT , IAgI‘I TREE TI‘W?) I‘Evl tfififiéafljfififlfififiw /Ev» iaiifitifi'é’mgéi :n J D 7 PEELING OEE FORCE 0E TLPE 0.IN» TNII zg+w 7L4gf) IPEELIN; DIRECTIDI as SHOWN IN PILL .I NC FIG» THI; REQUIREMENT SHQULD BE APPLIED LT SHIPMENT. PEEL DEE SHQULD NOT BE ALLOWED .DLIRING TFANSPOF‘TATION. WEE/SE _ w éIéIfi FIE] Ac PEEL OFF 47 [J u DIRECTION PULL OUT I DIPECTJUN c 5. ‘ MATERIAL! T‘J7?*7ICAPR1EP TlPEI:r‘I’\"J7DLTL»/IPOLI’PR PI’LENEI 7?77(TOPTAPE>: PET ,PE .PEF I i/IHREELI: #3)}?L/z (P5; _ PULYSTYRENI’PSI (RECYLTLE MATERIAL c0NT.\INED> a DETAIL MATERML LE IL TCLEMNLES DIVENSIC‘IST‘flE I v ‘7“ R“ IINLE SF‘ELIEIEZI MM ONLY METRIC / I. I — : '\, K 2mm av ms TITLE DEE ”TE: IQJNJER :02 5:.LIH;RL I595 ’II‘W 0.4 BTB CONN EC HSG WW 0 INJEH jmww Emma: ASSY NO BOSS EMBSTP PKG rtifi ,, an 0 Tu .II/I», 04:35) ‘I‘EI N _, ‘3 _ ER APPRCIED av A B :7 “1‘ TuAI @ MOLEX INCORPORATED WflIEiEm + w 5; MI ,LAR :3 3 mm Dummy m. mm. ms. mm: E éfi IRAET WHERE ARILITLTLE SEE TABLE 807546847004 I :E /I “'7‘“ ’,’ '1 "‘1 > “MT 7 'I’\ 5‘25 THIS DRAWING CONTAINS INFORMATION THAT Is PROPRIETARY To MoLEx {4 WITHN TIME ,LX TSINEORPORATED AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION IbJrumE,A3,J,ME,S 9 S 7 6 5 A 3 2 Rev. D 2004/04/02 EN-OZJAKOZ1I
‘IO 9 a 7 6 5 L 3 z I EIéfljL/Efl «7 PULL CUT DIRECTION fli+ \2_\\ (II/I) (5“ »4v*,4' ’45“ I P8 /# I53" ‘55 \4'2’ TOP TAPE N / I d / L E V ‘ I I I Z” v: ,_ 9 9 , q 3 , L "r {r :T a E; T I} «m ’: I4.II 7 / 47 , ‘W fifiLTV?4n:C/. 2s I.5 I210 I HCEUMULATI F1TEH4 23.? 54EB4’I2C‘E I20 B (LII MATERIF—L N0. ($4? I MODEL NO. I 546844.” 44 AL] II $1/‘J7?7fi¢§ EARRIEP TAPE WIDTH WERM USEML TCLEM , DIVENSIC‘IST‘flE LE :ESIE\ .«st I” AW: LE EH IINLE‘Z) SF‘EJEIE,,I MM ONLY METRIC ’ JEI TIKE‘N — SHEET I C; 3 $57: m». av ms TIYLE mm m SHEET 2 3 IQMEL :22 . mm; m; 0.4 BTB CONN EC HSG , , ,_ EHEEKE35v ASSY NO BOSS EMBSTP PKG ”NEH _ ICJ'E” ‘ICL‘UEH MI/Iv T I 04:35) IE: a U i? ‘ »3 . ER + E :w *0 ,HI , @ MOLEX INCORPORATED W ? Y AVLILLAR :3 3 MATERIAL NO DD:LIHE\T \n. sHEET A l. m: mag — m m minim +/ Ehmég 7RAFT WHERE APILI SEE TABLE 307546847004 2 CF /I ms. mg: '1 “J r“ "I > W577 PEW "\ 5‘25 THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY To MoLEx “I“! ‘9‘ F {A MTHN NE W: A fithoRPoRATED AND SHOULD NDT BE USED WITHouT WRITTEN PERMISSION Oh I A] I HE 5 Jam, ,, L 9 s I 7 a 5 A 3 I Z EN_02JA(021I Rev. D 2004/04/02
I0 5 5 I I'm) r ’R 4;“ W, E 77; 7 b“ ’ g: / TOP TAPE ~_ 7 O a: / e‘ / m i E; ? 2 0 E I ~ N 0 5:: 0’ x x I4.II ‘7 4iO.I $fit‘u%4020.2 SECT V4 ACEUMULA FITCH 4 WIDTH CARRIER TLPE bABESArEEjUB In 546844503 53 #1/‘17?7WE \ I . W EARRIEP TAPE wIDTH ‘WDE’iJEleLgi-M CKTR. , . I;E\ ’L TIJLEI'N'ES D‘“ENS‘°“5T"LE /' E ‘IJ A‘IZILE Wm L IINLE spEJE‘IEm MM ONLY \0/ IE:TI(:N r m ~ - SHEET “NE A T T; 0.4 BTB CONN EC HSG REFER TO SHEET In], f > ”Z o'maav ASSY NO BOSS EMBSTP PKG mm :2 IC‘J'E” ‘ICUUEH {II/III: (H:3.5) MIT a E" 203'“ $72,” MOLEX INCORPORATED . 5 5: MI MM :3 3 mm 3mm. ¥§§¥§Em E éfi 7RAFT III—IERE AFILITLTLE SEE TABLE 307546847004 : VF /I INS pm: '1 "‘1 “ST 7 "’\ 5‘25 THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY To MOLEX Kiwi {4 ‘wITHN ’IME L fithoRPoRATED AND SHOULD NOT BE USED WITHouT WRITTEN PERMISSION lb,lrum2,A3,J,ME,S s 5 A EN-OZJAK021I Rev. D 2004/04/02
1O 9 6 7 6 5 l 3 Z ‘I flémpfifl <7 full="" ut="" direftion="" [4-25="" e»="" “:="" (rm="" f="" o'="" tl/p="" t="" pe="" [43,="" ,="" _="" m="" l/="" i="" ‘5="" z”="" 5="" y="" m="" i="" e;="" ,="" 4="" a="" e="" ,="" {i="" m="" q.="" in="" 5="" 5="" 5="" e5="" x’="" e:="" i4.ii="" e="" win/j="" 4010.2="" ’="" aceumulat="" —="" ‘l’oj="" p1teh4="" .2="" —m="" as="" am="" «m="" 32.9="" 546844503="" 550="" :nmm="" t.="" h="" 5="" a="" $ti‘j7;77ide="" w="" earriep="" a="" width="" “="" b="" a="" "-‘~teri“lno-="" eipcuit="" 5="" model="" no.="" 5="" 845544.“="" mteaiae="" i:e\="" ’l="" tule="" naples="" ”www="" she="" «="" m="" m:="" ,="" it]="" i="" «t;="" le="" w="" 'heet="" 50e="" 3%33="" iinle="" speje‘iet,="" mm="" only="" metfnc="" \o/="" ie:ati(:‘n="" _="" 5)="" ,="" m»="" -="" ma="" refer="" sheet="" i="" de="" 3="" tc="" me="" :32="" t.t\,i="" 0:4="" btb="" conn="" ec="" hsg="" ww="" i"="" 3="" ,9)="" in="" wub="" eheekd="" 5v="" ass="" y="" no="" bee—{3%="" semestf’="" pkg="" 5m»="" :2="" l)="" '="" iii="" vmi/imi="" (="" :="" .="" )="" 77="" b="" e"="" «jo-er="" [72,”="" e‘="" @="" molex="" incorporated="" wire="" mice="" in="" f="" "="" ave="" (ear="" :3="" “="" mam="" do:ume\y="" \n.="" met="" m-="" a="" —="" m="" m="" at"?="" e="" ég="" traet="" m—jere="" afflifltle="" see="" table="" sd7546847004="" i="" cf="" \\="" 3.="" vance="" ec="" \="" 1‘1=""> “MSTV I U\ ‘S‘ZE THIS DRAW‘NG EUNTA‘NS INFORMATION THAT IS PROPR‘ETARY TO MOLEX “”3 fii {5 ImITHN ME A fithoRPoRATED AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION Ob,lrumE,A3,J,ME,S 9 s ‘ 7 6 5 4 3 I z EN-OZJAK021I Rev. D 2004/04/02