A“
TAO G LAS @
US Patent No.: 9559423 SPE-12-8-118/E/WY Page 2 of 21
1. Introduction
The Apex Black Straight TG.30 Dipole LTE Antenna – is primarily designed for use with 4G
LTE modules and devices that require the highest possible efficiency and peak gain to
deliver best in class throughput on all major cellular (4G/3G/2G) bands worldwide for
access points, terminals and routers. The antenna is a ground plane independent
antenna with a SMA (M) connector and swivel mechanism that allows the antenna part to
be rotated around the connector. The Apex exhibits high efficiency across the ultra wide
band and is backward compatible with 2G and 3G cellular applications such as GSM, LTE,
UMTS, Wi-Fi and even has GPS included for Assisted GPS and/or E911 applications. With
very high efficiency on every cellular band globally it is an ideal solution for any device
requiring high, reliable performance. It is also guaranteed to meet any type approval or
carrier certification requirements from a RF standpoint. It is an omnidirectional antenna
and the radiation patterns display this and are stable across all bands.
It has a quality robust IP67 UV resistant housing (SMA connector is IP65) for use with
wireless terminals. The swivel mechanism allows the antenna part itself to be orientated
in different directions and can help avoid touching off other antennas or objects close by
as well as helping with isolation by orientating the antenna in different directions in MIMO
systems or when other TG.30 antennas are present on the same device.
This patented antenna is available in White and Black versions. It is also available with
Hinged and Right Angle connectors.