N002-010-BK Datasheet by Eaton Tripp Lite

Specifications
Cat5e 350MHz Molded Patch Cable (RJ45 M/M) -
Black, 10-ft.
MODEL NUMBER: N002-010-BK
Description
Tripp Lite's 10-ft. black category 5e (Cat5e) patch cable has 2 standard RJ45 molded male connectors
featuring integral strain relief. The cable is manufactured from PVC 4-pair stranded UTP and is rated for
350MHz/1Gbps communication. All cables are offered in a variety of lengths and colors for all category 5
(Cat5) and 5e cabling needs. Snagless category 5e patch cables are also available.
Features
Cabling for category 5 (Cat5) and 5e (Cat5e) applications
Length: 10-ft. Color: black Connectors: RJ45 male
Feature molded connectors with integral strain relief
PVC 4-pair stranded UTP
Rated for 350MHz/ 1Gbps communication
Meets most current industry standards including IEEE 802.3ab, IEEE 802.5, ANSI/EIA/TIA 568,
ISO/IEC 11801 and ETL (category 5e draft 11)
Available in other colors and lengths
Also available in a snagless design (N001 series) to protect the locking tabs on the RJ45 connectors
from being damaged or snapped off during installation
Also available - Cat6 cables (N201 series)
Highlights
Premium cabling for Category 5
and 5e applications—rated for
350 MHz/1 Gbps
communications
IEEE 802.3ab
PVC 4-pair stranded UTP
All cables feature boots with
integral strain-relief and RJ45
(Male) connectors
System Requirements
For 1000Base-T (1Gbps
Ethernet), 10/100Base-T
(Ethernet), 100 Mbps TPDDI,
155 Mbps ATM, ISDN, voice
and Token Ring Type3
applications.
Package Includes
10-ft. Cat5e Black Patch Cable
Molded 350MHz
OVERVIEW
UPC Code 037332012807
1 / 2
TRIPP°LITE
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
INPUT
Cable Length (ft.) 10
Cable Length (m) 3
Cable Length (in.) 120
Cable Length (cm) 304.8
PHYSICAL
Cable Shielding UTP
Color Black
Shipping Dimensions (hwd / cm) 17.78 x 22.86 x 1.27
Shipping Dimensions (hwd / in.) 7.00 x 9.00 x 0.50
Shipping Weight (kg) 0.11
Shipping Weight (lbs.) 0.24
Snagless Connector No
Wire Gauge (AWG) 26
Wire Type Stranded
COMMUNICATIONS
Network Speed 1Gbps
CONNECTIONS
Side A - Connector 1 RJ45 (MALE)
Side B - Connector 1 RJ45 (MALE)
FEATURES & SPECIFICATIONS
Technology Cat5/5e
CERTIFICATIONS
Certifications RoHS-Compliant
WARRANTY
Product Warranty Period
(Worldwide) Lifetime limited warranty
2 / 2