ALPHA & OMEGA
EJIIC ND UC TOR
‘mam TuerW Delaynme
AOD2908
Symbol Min Typ Max Units
BV
DSS
100 V
V
DS
=100V, V
GS
=0V 1
T
J
=55°C 5
I
GSS
±100 nA
V
GS(th)
Gate Threshold Voltage 2.7 3.3 4.1 V
I
D(ON)
120 A
I
D(ON)
150 A
11 13.5
T
J
=125°C 18 23
g
FS
30 S
V
SD
0.7 1 V
I
S
70 A
C
iss
1250 1670 pF
C
oss
727 970 pF
C
rss
25 43 pF
R
g
2 3 Ω
Q
g
(10V) 19 27 nC
Q
gs
5.5 nC
Q
gd
6 nC
t
D(on)
7.5 ns
t
r
14 ns
Electrical Characteristics (T
J
=25°C unless otherwise noted)
STATIC PARAMETERS
Parameter Conditions
Drain-Source Breakdown Voltage I
D
=250µA, V
GS
=0V
R
DS(ON)
Static Drain-Source On-Resistance
I
DSS
µA
Zero Gate Voltage Drain Current
mΩ
On state drain current V
GS
=10V, V
DS
=5V,PW=260µs
V
GS
=10V, I
D
=20A
Gate-Body leakage current
V
DS
=V
GS,
I
D
=250µA
V
DS
=0V, V
GS
=±20V
On state drain current V
GS
=10V, V
DS
=5V,PW=1µs
Forward Transconductance
Turn-On Rise Time
V
GS
=10V, V
DS
=50V, R
L
=2.5Ω,
Gate resistance V
GS
=0V, V
DS
=0V, f=1MHz
I
S
=1A,V
GS
=0V
V
DS
=5V, I
D
=20A
Diode Forward Voltage
Maximum Body-Diode Continuous Current
Input Capacitance
Output Capacitance
V
GS
=10V, V
DS
=50V, I
D
=20A
Reverse Transfer Capacitance
V
GS
=0V, V
DS
=50V, f=1MHz
Turn-On DelayTime
DYNAMIC PARAMETERS
Total Gate Charge
Gate Source Charge
Gate Drain Charge
SWITCHING PARAMETERS
t
f
14 ns
t
rr
39 ns
Q
rr
140 nC
THIS PRODUCT HAS BEEN DESIGNED AND QUALIFIED FOR THE CONSUMER MARKET. APPLICATIONS OR USES AS CRITICAL
COMPONENTS IN LIFE SUPPORT DEVICES OR SYSTEMS ARE NOT AUTHORIZED. AOS DOES NOT ASSUME ANY LIABILITY ARISING
OUT OF SUCH APPLICATIONS OR USES OF ITS PRODUCTS. AOS RESERVES THE RIGHT TO IMPROVE PRODUCT DESIGN,
FUNCTIONS AND RELIABILITY WITHOUT NOTICE.
Turn-Off Fall Time
I
F
=20A, dI/dt=500A/µs
Body Diode Reverse Recovery Charge
Body Diode Reverse Recovery Time
I
F
=20A, dI/dt=500A/µs
A. The value of RθJA is measured with the device mounted on 1in2FR-4 board with 2oz. Copper, in a still air environment with TA=25°C. The
Power dissipation PDSM is based on R θJA and the maximum allowed junction temperature of 150°C. The value in any given application depends on
the user's specific board design, and the maximum temperature of 175°C may be used if the PCB allows it.
B. The power dissipation PDis based on TJ(MAX)=175°C, using junction-to-case thermal resistance, and is more useful in setting the upper
dissipation limit for cases where additional heatsinking is used.
C. Repetitive rating, pulse width limited by junction temperature TJ(MAX)=175°C. Ratings are based on low frequency and duty cycles to keep initial
TJ =25°C.
D. The RθJA is the sum of the thermal impedance from junction to case RθJC and case to ambient.
E. The static characteristics in Figures 1 to 6 are obtained using <300µs pulses, duty cycle 0.5% max.
F. These curves are based on the junction-to-case thermal impedance which is measured with the device mounted to a large heatsink, assuming a
maximum junction temperature of TJ(MAX)=175°C. The SOA curve provides a single pulse rating.
G. The maximum current limited by package.
H. These tests are performed with the device mounted on 1 in2FR-4 board with 2oz. Copper, in a still air environment with TA=25°C.
I: The IDM is obtained using 260µs pulses.
J: The IDM is obtained using 1µs pulses.
Rev 1 : Mar. 2012 www.aosmd.com Page 2 of 6