TNG1-1-78 Drawing Datasheet by Cinch Connectivity Solutions Trompeter

W95 cw \5 I mmWEm 3 mm a; (mm mm W AIZ-A THELI A 34an isvumzxs svai m Ann Imam ma -2-A»uI THRU -I I -A-uua SHDWN swam mm Am ane/Iu JMZK mmum ur. *12’A’Dl YHEU , I E—ArDDE :HuwN muss; erL mg In: sum m >11ququ um I.“ I was a new I ”‘nfififlfiéfim Emumg-am REVISIous lam-unaa |xu I: was" nmmm afiu £85,”,me m WE mAmAuuN mm .I. .,,. .(. .a. 71%.. I. 513%.?!“ Rev nsxmmm I ma mama: m [M I a c I: III. an um W E I, I4 / 9| 7. VB}! III: mm) 42 MI "W 2.5 Imam nénai mama mamas Banzai m I m N NE 2 ISED FEE EEEI Iaago / 72 EB! In» 2.5 um: um mum; um Eur: m I III: |zn- m. m. a VEBIWIVNZVSHVLD‘ mm VI, YEW IIIII LII IIuEIEII mm 41m gm m- m- 90' 75° ma! ~05“ —- VEBI wnw am um: um sums: am an»: mam 2 ur. IW‘ IE)‘ — M 625 an ass 75 Iam mu; .7 mun Dam I“ VEIH IIIII m Imam: mu \m' [‘50- um i 552 ,m .355 .5 VEHI “M a 0 am: can mums um an»: mm I2u~ Isu- IIu~ — 5m 3,5 ,5 VI V531 IIII. a II mm can I; VEIIH um . II 4mm II‘II us» 90- IIs- i ' . I —a VEM “II. . n am: mm mums: um RDPE m. ,5. .III. .5. 7 m 75) 225 5?” TE:- 5 I, It” I 7E 1E~NIYNA wummm _IE MK um'la mm mm 3““ \ZD' m m- 7 «In 722 .273 “3:5 ”I It a W Mum. _ .- -m Isa um II? II am: mm mmm um WE um um IAD- um i m I I756 .31 R ‘ fi I“ M 'i “ 5‘” “n 7.. Isa. mm m II mm [Mm _II VEIH um . 5 Imam: mm I IEU‘ IUD — mums SIEEL we _ I.“ ,5. .35. .m. 7 am I m m I" VERK INN I: a mam 3|: nan BI :uxmsxs “slams 45a Isa am _ 9 Vi!" um I. a man I :uxmsxx “Ea am I as — I I I m .29“ Fun“: | 2:33,,“ “I” "I“ I fifi’ém’fii "V“ I SEhE‘MQE ”“51 I I I I I I I | I I I I fix ’ ' ‘ I I I I I ‘ I I ‘ ggggxm 727A mku «A sum I | I “IE we cw XIII-um WIN Aw Hmnnm m I | I (SEE Has II I/IaNuIII mt: I I A Mi w‘“‘“,*m I I I m RDPE I I“ III. mg mg I ' - I - I I I I I I I I I I I I ,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,, I c I E w VIE. I I Sui : um I I I I ' I ' I I I | I I I I I mums um max I 737A” mm mm Mae] "Lemma I.“ mumm M mum 435E nae 2I mu mums um Buss a: mm mm a: m pups (we mu 3) mm NmaEE, FEE mum MAVEIAL m LBEIH 4:22 "Hi II 2,: Ian A In. (nu-rural: mmxflaux mmrxm Pun um um, 5:1 are "In hum-5 uz: mum: amms ms "4 was, Va, II, - mNnU mm W ma: SHIELD (Nu Emu mDSELY mama: (Nu Emmi) A A xDaoInE: mYE MAT Lafim Pm SSV mFE um mUNHMi um um. Is IIIII Elma m (Emir: Is WLnIEAv W63) assumes maven muurmfi m5 PuLuuzAnuN LEI’IEE; NWE mama: ma anmn FuufixunnN Isuzu (nus (SEE I.“ 2I TROMPETER II: "Mum-III TNGI/TNISFLl/YNGTLI/ TNEIY;u,v,wIX,V,z III S A 14948 a...“ In 31070033 AG me \[ In; M IIIEI 7715730
UNCONTROLLED COPY