19030598A Spec Datasheet by Comair Rotron

‘ROTRON / \—% 4 7:: o: Izosua 3270 5 4 ‘25 mo mm 505””) ..104 75 HI . ‘ . “gm Lu W 4: 5 WWW m was, w mm u WE U ' m1 ’ WW 7:171: f ‘Wmm u Asnwwwsa cuvaw noTAHON “0133 mmuwmssmws UL WWW gmx A SWLE 1061 T ERAN 65 x a w (’Enuwn 30‘ (1+2) 4 2 POWERLEADS \ 4 BLACK CL C “£35.me —; mm X “W" wwwmmm a Nomsowan YACHOMEYER Ancuuwz 2. WW" DUTPm (WHEN spscwrxsm {UNLESS wa, "W“MW MOVES M ADDS ONE ADDmoNAL ELuE gm; 3 mm M was; END 0‘ am: v2 7:2 3 WI,” WWE mm“ mm °”?¥¥§£ES$M;"“W‘ (sAMELEMGmASPowER - mum: 5mm (0 chance wmm "once LEADS) 5“
Mechanical Drawing:
SPECIFICATIONS
(RoHS Compliant)
Model Number: MC12B7
Part Number: 19030598A
SPEC Number: 26014005A01 Jan.01.2013
Additional Features:
Brushless DC Motor
Locked Rotor Protection
Polarity Protected
Automatic Restart Capability
Operating Temperature: -10C to 70C
Storage Temperature: -40C to 85C
Tachometer:
Output: 5 V TTL
Ic: 5 mA Typical
Pulses per Revolution: 2
Isolated: No
Termination:
12” lead wire, 22 AWG, UL 1601
Red = Power (+)
Black = Return (-)
Blue / White = Tachometer (Output)
Motor:
Nominal Voltage = 12 vdc
Operating Voltage Range = 6 14 vdc
Nominal Running Current = 0.660 amps
Locked Rotor Current = 1.750 amps
Running Power = 7.9 watts
Average Speed = 3700
Bearings = Ball
Air Flow = 102 CFM
Acoustic = 47.8 dBA
Construction:
Venturi: Lexan 500, Black, UL 94V-0
Propeller: Plastic, Black, UL 94V-0
Agency Approvals:
UL, CSA, TUV
Life Expectancy:
This fan is designed for continuous duty life of 78,000
hours at 40C.