Raungs UL/CSA
1 min/50 Hz
rature
lPrPrutecllon
shock
Malena‘ Housmg
10A / QSDVAC: 50Hz
TDA/TQSVAC OHZ
{mm Side H340 am to IEC 60529
mass \ or H acc, to \Ec 51140
DEmm
Muunnng screw :orque max 0 5 Nm
Thermoplasn
mac UL 94
“0‘ 10A. Prutechun C‘ass \
for {userhnks 5 x 20 mm
Ema
ves
Techmca‘ Detaus
1
Power entry modules without line filter DD21
https://www.schurter.com /PG05
Connectors
IEC Appliance Inlet C14 with Line Switch 2-pole, Fuseholder 1- or 2-pole, for PCB mounting,
See below:
Approvals and Compliances
C14
70° C
Description
- Panel mount :
Screw-on mounting on PCB/Panel backside with screws M3
- 3 Functions :
Appliance Inlet Protection class I , Line Switch 2-pole , Fuseholder for
fuse-links 5 x 20 mm 1- or 2-pole
- V-Lock notch standard
- Meets the requirements of IEC 60335-1 for appliances in unattended
use. This includes the enhanced requirements of glow wire tests acc.
to IEC 60695-2-11 or -12 &-13.
- PCB terminals
- With cover on rear-side
Characteristics
- Ultra-compact design. Ideal for low profile designs
- All single elements are already wired
- For added safety "Extra-Safe" fuse drawers are available
- Ideal for application with high transient loads
- Suitable for use in equipment according to IEC/UL 62368-1
Other versions on request
- Fixing on PCB with self-tapping screws 3 mm or pre-inserted nuts M3
- Fuse drawer 1-pole, plus spare fuse case
- Fuse drawer 2-pole, with shorting bar
- Other rocker marking
- Line switch 1-pole
- Protection class II, 70°C
- Without cover
References
Alternative: version with line filter DD22
Alternative: version for panel mounting DD11
Weblinks
pdf data sheet, html datasheet, General Product Information, Approvals,
Distributor-Stock-Check, Accessories, Detailed request for product
Technical Data
Ratings IEC 10 A / 250 VAC; 50 Hz
Ratings UL/CSA 10 A / 125 VAC; 60 Hz
Dielectric Strength > 2.5 kVAC between L-N
> 3 kVAC between L/N-PE
(1 min/50 Hz)
Allowable Operation Tempe-
rature
-25 °C to 85 °C
IP-Protection front side IP40 acc. to IEC 60529
Protection against electric
shock
Suitable for appliances with protection
class I or II acc. to IEC 61140
Terminal For PCB mounting 3 mm, Ground ter-
minal, additional quick connect 4.8 x
0.8 mm
Panel Thickness S Screw-on mounting: max 3 mm
Mounting screw torque max 0.5 Nm
Material: Housing Thermoplastic, black, UL 94V-0
Appliance inlet/-outlet C14 acc. to IEC 60320-1
UL 60320-1, CSA C22.2 no. 60320-1
(for cold conditions) pin-temperature 70
°C, 10 A, Protection Class I
Fuseholder 1-/2-pole, Shocksafe category PC2
acc. to IEC 60127-6,
for fuse-links 5 x 20 mm
Rated Power Acceptance @
Ta 23 °C
5 x 20: 2 W (1 pole)/ 1.6 W (2-pole) per
pole
Power Acceptance @ Ta >
23°C
Admissible power acceptance at higher
ambient temperature see derating cur-
ves
Line Switch Rocker switch 2-pole, non-illuminated
or illuminated, acc. to IEC 61058-1
Technical Details
Approvals and Compliances
Detailed information on product approvals, code requirements, usage instructions and detailed test conditions can be looked up in Details about
Approvals
SCHURTER products are designed for use in industrial environments. They have approvals from independent testing bodies according to national
and international standards. Products with specific characteristics and requirements such as required in the automotive sector according to IATF
16949, medical technology according to ISO 13485 or in the aerospace industry can be offered exclusively with customer-specific, individual agree-
ments by SCHURTER.