347910080 Datasheet by Molex

19 18 17 16 15 14 13 12 11 10 moleX® 19 17 16 15 14 13 12 11 10
GENERAL
TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL ±
°
SERIES MATERIAL NUMBER CUSTOMER
GENERAL MARKET
34791
SEE TABLE
4 PLACES
±
3 PLACES
±
2 PLACES
±
1 PLACE
±
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SHEET NUMBER
1 OF 5
DIMENSION UNITS SCALE
MM ONLY 6:1
DRWN BY DATE
JDUNAJ 2010/06/24
CHK'D BY DATE
BDICK 2010/06/24
APPR BY DATE
SMARCEAU 2011/11/21
DOCUMENT NUMBER
DOC TYPE
DOC PART
SD-34791-001 PSD 000
DRAWING SIZE
THIRD ANGLE PROJECTION
D
MINI50 SINGLE ROW
RECEPTACLE SALES DRAWING
PRODUCT CUSTOMER DRAWING
-
2018/11/29
2018/12/03
2018/12/03
608500
JJOYA
JDUNAJ
JDUNAJ
EC NO:
DRWN:
CHK'D:
APPR:
L5
REV
FORMAT: master-tb-prod-D
REVISION: G
DATE: 2017/02/06
RELEASE STATUS RELEASE DATE
NOTES: VALID UNLESS OTHERWISE SPECIFIED
1. GENERAL:
a. APPLICATION SPECIFICATION SEE: AS-34791-020
b. PRODUCT SPECIFICATION SEE: PS-34971-020
c. PACKAGING SPECIFICATION PER MOLEX DRAWING: PK-31301-538
d. PARTS MUST BE IN COMPLIANCE TO MOLEX CHEMICAL SUBSTANCES FOR
PRODUCTS AND PACKAGING SPECIFICATION: QEHS-699000-301
e. DATA MUST BE SUBMITTED UNDER THE MOLEX PART NUMBER TO IMDS
(COMPANY ID#13255)
f. FLAMMABILITY REQUIREMENT: PER ISO3795 OR GM3191
1. BURN RATE 100 mm/MIN MAXIMUM
2. MATERIAL MUST BE SELF EXTINGUISHING
g. VISUAL DEFECTS SHALL MEET COSMETIC STANDARD PS-45499-002 (Class B)
h. FOR TERMINAL USAGE, REFER TO MOLEX SALES DRAWING SD-560023-002.
2. DESIGN - MATERIALS:
a. MATERIAL: UNFILLED PBT
3. DESIGN - GEOMETRY:
a. THIS IS A 100% CAD GENERATED PART. THE CAD MATHEMATICAL DATA
IS THE MASTER FOR THIS PART. FOR DIMENSIONAL OR ANY INFORMATION
NOT SHOWN ON THIS DRAWING, ANALYZE THE CAD MODEL.
b. GEOMETRIC DIMENSIONS AND TOLERANCES PER ASME Y14.5M - 1994
c. GENERAL TOLERANCES:
LINEAR: PER DIN 16901 CODE B FOR PRECISION ENGINEERING
ANGULAR:
3
d. EDGES AND UNDIMENSIONED DETAILS PER ISO13715
e. CORNERS SHOWN AS SHARP TO BE R 0.2 MAX
f. LETTERING SHALL BE 0.1 MAX RAISED IN 0.15 MAX RECESS PAD AND NOT
PROTRUDE THE SURFACE. THIS INCLUDES RECYCLING CODE, PLANT AND
CAVITY ID, VENDOR ID, CIRCUIT ID, AND PART SERIES NUMBER.
4. DESIGN - FUNCTIONALITY
a. HINGE DOES NOT AFFECT FUNCTION OF THE PART.
2 CIRCUIT RECEPTACLE WITH LOCK BRIDGE 2 CIRCUIT RECEPTACLE WITH LOCK BRIDGE 2 CIRCUIT RECEPTACLE WITH LOCK BRIDGE 2 CIRCUIT RECEPTACLE WITH LOCK BRIDGE
4 CIRCUIT RECEPTACLE WITHOUT LOCK BRIDGE 4 CIRCUIT RECEPTACLE WITHOUT LOCK BRIDGE 4 CIRCUIT RECEPTACLE WITHOUT LOCK BRIDGE 4 CIRCUIT RECEPTACLE WITHOUT LOCK BRIDGE
4 CIRCUIT RECEPTACLE BRIDGED 4 CIRCUIT RECEPTACLE BRIDGED 4 CIRCUIT RECEPTACLE BRIDGED 4 CIRCUIT RECEPTACLE BRIDGED
POLARIZATION OPTION A
POLARIZATION OPTION A
POLARIZATION OPTION A POLARIZATION OPTION B
POLARIZATION OPTION B
POLARIZATION OPTION B POLARIZATION OPTION C
POLARIZATION OPTION C
POLARIZATION OPTION C
POLARIZATION OPTION D
POLARIZATION OPTION D
POLARIZATION OPTION D
L2
NX REMASTERING
REV
DESCRIPTION
INSPECTION BALLON NUMBER LOG
PER DRAWING REVISION: L2
LAST BALLOON USED: 16
ADDED BALLOON NUMBERS:
REMOVED BALLOON NUMBERS:
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
10
10
11
11
12
12
13
13
14
14
15
15
16
16
17
17
18
18
19
19
A A
B B
C C
D D
E E
F F
G G
H H
J J
K K
L L
10 11 12 13 14 15 16 17 18 19 moleX® 10 11 12 13 14 15 16 17 18 19
GENERAL
TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL ±
°
SERIES MATERIAL NUMBER CUSTOMER
GENERAL MARKET
34791
SEE TABLE
4 PLACES
±
3 PLACES
±
2 PLACES
±
1 PLACE
±
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SHEET NUMBER
2 OF 5
DIMENSION UNITS SCALE
MM ONLY 5:1
DRWN BY DATE
JDUNAJ 2010/06/24
CHK'D BY DATE
BDICK 2010/06/24
APPR BY DATE
SMARCEAU 2011/11/21
DOCUMENT NUMBER
DOC TYPE
DOC PART
SD-34791-001 PSD 000
DRAWING SIZE
THIRD ANGLE PROJECTION
D
MINI50 SINGLE ROW
RECEPTACLE SALES DRAWING
PRODUCT CUSTOMER DRAWING
-
2018/11/29
2018/12/03
2018/12/03
608500
JJOYA
JDUNAJ
JDUNAJ
EC NO:
DRWN:
CHK'D:
APPR:
L5
REV
FORMAT: master-tb-prod-D
REVISION: G
DATE: 2017/02/06
RELEASE STATUS RELEASE DATE
8 CIRCUIT RECEPTACLE WITHOUT LOCK BRIDGE 8 CIRCUIT RECEPTACLE WITHOUT LOCK BRIDGE 8 CIRCUIT RECEPTACLE WITHOUT LOCK BRIDGE
8 CIRCUIT RECEPTACLE BRIDGED 8 CIRCUIT RECEPTACLE BRIDGED 8 CIRCUIT RECEPTACLE BRIDGED
POLARIZATION OPTION A
POLARIZATION OPTION A
POLARIZATION OPTION B
POLARIZATION OPTION B
POLARIZATION OPTION C
POLARIZATION OPTION C
HINGE OPEN HINGE CLOSED
2 CIRCUIT RECEPTACLE SHOWN
(AS SHIPPED)
4 CIRCUIT RECEPTACLE SHOWN
(AS SHIPPED)
4 CIRCUIT RECEPTACLE SHOWN
(AS ASSEMBLED)
2 CIRCUIT RECEPTACLE SHOWN
(AS ASSEMBLED)
HINGE CLOSEDHINGE OPEN
MINI50 WITH BRIDGE OPTION
COMES WITH CPA TRAY
*REFER TO SD-34824-003 FOR
CPA-RECEPTACLE ASSEMBLIES
POLARIZATION
FEATURE
LOCATIONS
POLARIZATION
FEATURE
LOCATION
POLARIZATION
FEATURE
LOCATION
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
10
10
11
11
12
12
13
13
14
14
15
15
16
16
17
17
18
18
19
19
A A
B B
C C
D D
E E
F F
G G
H H
J J
K K
L L
GENERAL
TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL ±
°
SERIES MATERIAL NUMBER CUSTOMER
GENERAL MARKET
34791
SEE TABLE
4 PLACES
±
3 PLACES
±
2 PLACES
±
1 PLACE
±
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SHEET NUMBER
3 OF 5
DIMENSION UNITS SCALE
MM ONLY 7:1
DRWN BY DATE
JDUNAJ 2010/06/24
CHK'D BY DATE
BDICK 2010/06/24
APPR BY DATE
SMARCEAU 2011/11/21
DOCUMENT NUMBER
DOC TYPE
DOC PART
SD-34791-001 PSD 000
DRAWING SIZE
THIRD ANGLE PROJECTION
D
MINI50 SINGLE ROW
RECEPTACLE SALES DRAWING
PRODUCT CUSTOMER DRAWING
-
2018/11/29
2018/12/03
2018/12/03
608500
JJOYA
JDUNAJ
JDUNAJ
EC NO:
DRWN:
CHK'D:
APPR:
L5
REV
FORMAT: master-tb-prod-D
REVISION: G
DATE: 2017/02/06
RELEASE STATUS RELEASE DATE
7.64
0.15
14.25
0.15 14.25
0.15
7.69
0.15
8.29
8.29
2.00 TYP2.00 TYP
2.00 TYP
8.93
0.10
9.31
0.15
3.37
0.15
9.31
0.15
2.20
3.37
0.15
9.31
0.15
2.20
3.37
0.15
12.10
0.10 20.10
0.10
PART SERIES
NUMBER
CAVITY ID
PLANT ID
(2 CKT SHOWN BELOW - NO CPA TRAY)
(BRIDGED 4 CKT OPTION SHOWN BELOW) (BRIDGED 8 CKT OPTION SHOWN BELOW)
PART SERIES NUMBER
PART SERIES NUMBER
PLANT ID PLANT ID
CAVITY ID CAVITY ID
PART SERIES NUMBER PART SERIES NUMBER
PLANT ID PLANT ID
CAVITY ID CAVITY ID
(NON-BRIDGED 4 CKT
OPTION SHOWN BELOW)
(NON-BRIDGED 8 CKT
OPTION SHOWN BELOW)
3
48
9
12
11
10
6
7
13
14
15
CIRCUIT ID
4 CKT RECEPTACLE SHOWN BELOW.
8 CKT RECEPTACLE HAS SIMILAR
CIRCUIT ID LOCATION.
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
10
10
11
11
12
12
13
13
14
14
15
15
16
16
17
17
18
18
19
19
A A
B B
C C
D D
E E
F F
G G
H H
J J
K K
L L
19 18 17 16 15 14 13 12 11 10 4 2 moleX® 19 18 17 16 15 14 13 12 11 10 4 2
GENERAL
TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL ±
°
SERIES MATERIAL NUMBER CUSTOMER
GENERAL MARKET
34791
SEE TABLE
4 PLACES
±
3 PLACES
±
2 PLACES
±
1 PLACE
±
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SHEET NUMBER
5 OF 5
DIMENSION UNITS SCALE
MM ONLY 5:1
DRWN BY DATE
JDUNAJ 2010/06/24
CHK'D BY DATE
BDICK 2010/06/24
APPR BY DATE
SMARCEAU 2011/11/21
DOCUMENT NUMBER
DOC TYPE
DOC PART
SD-34791-001 PSD 000
DRAWING SIZE
THIRD ANGLE PROJECTION
D
MINI50 SINGLE ROW
RECEPTACLE SALES DRAWING
PRODUCT CUSTOMER DRAWING
-
2018/11/29
2018/12/03
2018/12/03
608500
JJOYA
JDUNAJ
JDUNAJ
EC NO:
DRWN:
CHK'D:
APPR:
L5
REV
FORMAT: master-tb-prod-D
REVISION: G
DATE: 2017/02/06
RELEASE STATUS RELEASE DATE
MINI50 RECEPTACLES
MATERIAL NUMBER
BULK PACKAGING
PK-31301-538
LOCK BRIDGE
OPTION CONFIGURATION CIRCUIT POL COLOR
MATING COMPONENT
SURFACE MOUNT TECHNOLOGY (SMT) HEADER-TIN SURFACE MOUNT TECHNOLOGY (SMT) HEADER-GOLD VERTICAL THRU HOLE HEADER RIGHT ANGLE THRU HOLE HEADERS
TAPE AND REEL PACKAGING
PK-31301-786
TUBE PACKAGING
PK-31301-688
TAPE AND REEL PACKAGING
PK-31301-786
TUBE PACKAGING
PK-31301-688
TRAY PACKAGING
PK-31301-440
TUBE PACKAGING
PK-31301-688
TRAY PACKAGING
PK-31301-440
TUBE PACKAGING
PK-31301-688
34791-0040 NO USCAR COMPATIBLE 4ABLACK 34912-8040 34912-9040 34912-6040 34912-5040 34792-0040 34792-9040 34793-0040 34793-9040
34791-0041 NO USCAR COMPATIBLE 4BGRAY 34912-8041 34912-9041 34912-6041 34912-5041 34792-0041 34792-9041 34793-0041 34793-9041
34791-0042 NO USCAR COMPATIBLE 4CDARK GRAY 34912-8042 34912-9042 34912-6042 34912-5042 34792-0042 34792-9042 34793-0042 34793-9042
34791-0043 NO USCAR COMPATIBLE 4DGREEN 34912-8043 34912-9043 34912-6043 34912-5043 34792-0043 34792-9043 34793-0043 34793-9043
34791-0080 NO USCAR COMPATIBLE 8ABLACK 34912-8080 34912-9080 34912-6080 34912-5080 34792-0080 34792-9080 34793-0080 34793-9080
34791-0081 NO USCAR COMPATIBLE 8BGRAY 34912-8081 34912-9081 34912-6081 34912-5081 34792-0081 34792-9081 34793-0081 34793-9081
34791-0082 NO USCAR COMPATIBLE 8CDARK GRAY 34912-8082 34912-9082 34912-6082 34912-5082 34792-0082 34792-9082 34793-0082 34793-9082
34791-0140 YES USCAR COMPATIBLE 4ABLACK 34912-8040 34912-9040 34912-6040 34912-5040 34792-0040 34792-9040 34793-0040 34793-9040
34791-0141 YES USCAR COMPATIBLE 4BGRAY 34912-8041 34912-9041 34912-6041 34912-5041 34792-0041 34792-9041 34793-0041 34793-9041
34791-0142 YES USCAR COMPATIBLE 4CDARK GRAY 34912-8042 34912-9042 34912-6042 34912-5042 34792-0042 34792-9042 34793-0042 34793-9042
34791-0143 YES USCAR COMPATIBLE 4DGREEN 34912-8043 34912-9043 34912-6043 34912-5043 34792-0043 34792-9043 34793-0043 34793-9043
34791-0180 YES USCAR COMPATIBLE 8ABLACK 34912-8080 34912-9080 34912-6080 34912-5080 34792-0080 34792-9080 34793-0080 34793-9080
34791-0181 YES USCAR COMPATIBLE 8BGRAY 34912-8081 34912-9081 34912-6081 34912-5081 34792-0081 34792-9081 34793-0081 34793-9081
34791-0182 YES USCAR COMPATIBLE 8CDARK GRAY 34912-8082 34912-9082 34912-6082 34912-5082 34792-0082 34792-9082 34793-0082 34793-9082
34791-0020 YES MOLEX 2ABLACK 34912-8020 34912-9020 34912-6020 34912-5020 N/A N/A N/A N/A
34791-0021 YES MOLEX 2BGRAY 34912-8021 34912-9021 34912-6021 34912-5021 N/A N/A N/A N/A
34791-0022 YES MOLEX 2CDARK GRAY 34912-8022 34912-9022 34912-6022 34912-5022 N/A N/A N/A N/A
34791-0023 YES MOLEX 2DGREEN 34912-8023 34912-9023 34912-6023 34912-5023 N/A N/A N/A N/A
CTX50 UNSEALED RECEPTACLE TERMINALS
PART NUMBER
MATERIAL WIRE GAGE
(mm2)GRIP
D-WIND
(LEFT PAYOFF)
B-WIND
(RIGHT PAYOFF)
560023-0448 560023-0450 COPPER ALLOY 0.35 LARGE
560023-0421 560023-0423 COPPER ALLOY 0.22 MEDIUM
560023-0422 560023-0424 COPPER ALLOY 0.13 SMALL
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
10
10
11
11
12
12
13
13
14
14
15
15
16
16
17
17
18
18
19
19
A A
B B
C C
D D
E E
F F
G G
H H
J J
K K
L L