VIPER06 Datasheet by STMicroelectronics

I ’l hienugmented 85010 WEROG AMeaan‘ immenwv
February 2017
DocID022794 Rev 2
1/28
This is information on a product in full production.
www.st.com
VIPER06
Energy saving high voltage converter for direct feedback
Datasheet - production data
Figure 1: Typical application
Features
800 V avalanche rugged power section
PWM operation with frequency jittering for
low EMI
Operating frequency:
30 kHz for VIPER06Xx
60 kHz for VIPER06Lx
115 kHz for VIPER06Hx
No need for an auxiliary winding in
low-power applications
Standby power < 30 mW at 265 VAC
Limiting current with adjustable set point
On-board soft-start
Safe auto-restart after a fault condition
Hysteretic thermal shutdown
Applications
Replacement of capacitive power supplies
Home appliances
Power metering
LED drivers
Description
The VIPER06 is an offline converter with an
800 V avalanche rugged power section, a PWM
controller, a user-defined overcurrent limit,
open-loop failure protection, hysteretic thermal
protection, soft startup and safe auto-restart after
any fault condition. The device is able to power
itself directly from the rectified mains, eliminating
the need for an auxiliary bias winding. Advanced
frequency jittering reduces EMI filter cost. Burst
mode operation and the device’s very low power
consumption both help to meet the standards set
by energy-saving regulations.
VIPER06
2/28
DocID022794 Rev 2
Contents
1 Block diagram .................................................................................. 3
2 Typical power .................................................................................. 3
3 Pin settings ...................................................................................... 4
4 Electrical data .................................................................................. 5
4.1 Maximum ratings ............................................................................... 5
4.2 Thermal data ..................................................................................... 5
4.3 Electrical characteristics .................................................................... 7
5 Typical electrical characteristics.................................................... 9
6 Typical circuit ................................................................................ 12
7 Power section ................................................................................ 14
8 High voltage current generator .................................................... 14
9 Oscillator ........................................................................................ 15
10 Soft startup .................................................................................... 15
11 Adjustable current limit set point ................................................. 15
12 FB pin and COMP pin .................................................................... 16
13 Burst mode .................................................................................... 17
14 Automatic auto-restart after overload or short-circuit ................ 18
15 Open-loop failure protection ........................................................ 19
16 Layout guidelines and design recommendations ....................... 20
17 Package information ..................................................................... 22
17.1 SSO10 package information ........................................................... 22
17.2 DIP-7 package information .............................................................. 24
18 Ordering information ..................................................................... 26
19 Revision history ............................................................................ 27
E] UM FE DRAIN son sum ‘mm Maw 5m Bus . mama: vomm supnv WM Wm Q mm mmmL smww .,_. \ ‘ NRNLN mm FuzhxonF 1/65 ”5,7 mm: D R ‘\Hl k comp GND
VIPER06
Block diagram
DocID022794 Rev 2
3/28
1 Block diagram
Figure 2: Block diagram
2 Typical power
Table 1: Typical power
Part number
230 VAC
85-265 VAC
Adapter (1)
Open frame (2)
Adapter (1)
Open frame (2)
VIPER06
6 W
8 W
4 W
5 W
Notes:
(1)Typical continuous power in non-ventilated enclosed adapter measured at 50 °C ambient.
(2)Maximum practical continuous power in an open-frame design at 50 °C ambient, with adequate heat sinking.
$8010 GND VDD LIM FB COMP DRAIN DRAIN DRAIN DRAIN DRAIN GND E E E DIP-7 M46020! 2m msmw
Pin settings
VIPER06
4/28
DocID022794 Rev 2
3 Pin settings
Figure 3: Connection diagram (top view)
The copper area for heat dissipation has to be designed under the DRAIN pins.
Table 2: Pin description
Pin
Name
Function
DIP-7
SSO10
1
1
GND
Connected to the source of the internal power MOSFET and
controller ground reference.
2
2
VDD
Supply voltage of the control section. This pin provides the charging
current of the external capacitor.
3
3
LIM
This pin allows setting the drain current limitation. The limit can be
reduced by connecting an external resistor between this pin and
GND. Pin left open if default drain current limitation is used.
4
4
FB
Inverting input of the internal transconductance error amplifier.
Connecting the converter output to this pin through a single resistor
results in an output voltage equal to the error amplifier reference
voltage (see VFB_REF in Table 6: "Supply section "). An external
resistor divider is required for higher output voltages.
5
5
COMP
Output of the internal transconductance error amplifier. The
compensation network has to be placed between this pin and GND
to achieve stability and good dynamic performance of the voltage
control loop. The pin is used also to directly control the PWM with
an optocoupler. The linear voltage range extends from VCOMPL to
VCOMPH (Table 6: "Supply section ").
7, 8
6-10
DRAIN
High-voltage drain pins. The built-in high-voltage switched startup
bias current is drawn from these pins too. Pins connected to the
metal frame to facilitate heat dissipation.
VIPER06
Electrical data
DocID022794 Rev 2
5/28
4 Electrical data
4.1 Maximum ratings
Table 3: Absolute maximum ratings
Symbol
Pin (DIP-7)
Parameter
Value
Unit
Min.
Max.
VDRAIN
7, 8
Drain-to-source (ground) voltage
800
V
EAV
7, 8
Repetitive avalanche energy
(limited by TJ = 150 °C)
2
mJ
IAR
7, 8
Repetitive avalanche current
(limited by TJ = 150 °C)
1
A
IDRAIN
7, 8
Pulse drain current
(limited by TJ = 150 °C)
2.5
A
VCOMP
5
Input pin voltage
-0.3
3.5
V
VFB
4
Input pin voltage
-0.3
4.8
V
VLIM
3
Input pin voltage
-0.3
2.8
V
VDD
2
Supply voltage
-0.3
Self-
limited
V
IDD
2
Input current
20
mA
PTOT
Power dissipation at TA < 40 °C (DIP-7)
1
W
Power dissipation at TA < 50 °C (SSO10)
1
W
TJ
Operating junction temperature range
-40
150
°C
TSTG
Storage temperature
-55
150
°C
4.2 Thermal data
Table 4: Thermal data
Symbol
Parameter
Max. value
SSO10
Max. value
DIP-7
Unit
RthJP
Thermal resistance junction pin
(dissipated power = 1 W)
35
40
°C/W
RthJA
Thermal resistance junction ambient
(dissipated power = 1 W)
145
110
°C/W
RthJA
Thermal resistance junction ambient
(dissipated power = 1 W) (1)
90
90
°C/W
Notes:
(1)When mounted on a standard single side FR4 board with 100 mm2 (0.155 sq in) of Cu (35 µm thick).
'Coppemckness \s 35 pm 15 1 375 125 1125 0.875 075 AM azmzmmsu w RwA/(Rmm @A:100mmz) 25 so 75 «00125150175200 A(mm’)
Electrical data
VIPER06
6/28
DocID022794 Rev 2
Figure 4: Rthja vs A
VIPER06
Electrical data
DocID022794 Rev 2
7/28
4.3 Electrical characteristics
(TJ = -25 to 125 °C, VDD = 14 V
a
unless otherwise specified).
Table 5: Power section
Symbol
Parameter
Test condition
Min.
Typ.
Max.
Unit
VBVDSS
Breakdown voltage
IDRAIN = 1 mA, VCOMP = GND,
TJ = 25 °C
800
V
IOFF
OFF state drain current
VDRAIN = max rating,
VCOMP = GND
60
µA
RDS(on)
Drain-source on-state resistance
IDRAIN = 0.2 A, TJ = 25 °C
32
IDRAIN = 0.2 A, TJ = 125 °C
67
COSS
Effective (energy related) output
capacitance
VDRAIN = 0 to 640 V
10
pF
Table 6: Supply section
Symbol
Parameter
Test condition
Min.
Typ.
Max.
Unit
Voltage
VDRAIN_START
Drain-source startup voltage
25
45
V
IDDch1
Startup charging current
VDRAIN = 100 V to 640 V,
VDD = 4 V
-0.6
-1.8
mA
IDDch2
Charging current during
operation
VDRAIN = 100 V to 640 V,
VDD = 9 V falling edge
-7
-14
mA
VDD
Operating voltage range
11.5
23.5
V
VDDclamp
VDD clamp voltage
IDD = 15 mA
23.5
V
VDDon
VDD startup threshold
12
13
14
V
VDDCSon
VDD on internal high-voltage
current generator threshold
9.5
10.5
11.5
V
VDDoff
VDD undervoltage shutdown
threshold
7
8
9
V
Current
IDD0
Operating supply current, not
switching
FOSC = 0 kHz, VCOMP = GND
0.6
mA
IDD1
Operating supply current,
switching
VDRAIN = 120 V, FOSC = 30 kHz
1.3
mA
VDRAIN = 120 V, FOSC = 60 kHz
1.45
mA
VDRAIN = 120 V, FOSC = 115 kHz
1.6
mA
IDDoff
Operating supply current with
VDD < VDDoff
VDD = 5 V
0.35
mA
IDDol
Open-loop failure current
threshold
VDD = VDDclamp VCOMP = 3.3 V
4
mA
a
Adjust VDD above VDDon startup threshold before setting to 14 V.
Electrical data
VIPER06
8/28
DocID022794 Rev 2
Table 7: Controller section
Symbol
Parameter
Test condition
Min.
Typ.
Max.
Unit
Error amplifier
VREF_FB
FB reference voltage
3.2
3.3
3.4
V
IFB_PULL UP
Current pull-up
-1
µA
GM
Transconductance
2
mA/V
Current setting (LIM) pin
VLIM_LOW
Low-level clamp voltage
ILIM = -100 µA
0.5
V
Compensation (COMP) pin
VCOMPH
Upper saturation limit
TJ = 25 °C
3
V
VCOMPL
Burst mode threshold
TJ = 25 °C
1
1.1
1.2
V
VCOMPL_HYS
Burst mode hysteresis
TJ = 25 °C
40
mV
HCOMP
∆VCOMP / ∆IDRAIN
3
6
V/A
RCOMP(DYN)
Dynamic resistance
VFB = GND
15
kΩ
ICOMP
Source / sink current
VFB > 100 mV
150
µA
Max source current
VCOMP = GND, VFB = GND
220
µA
Current limitation
IDlim
Drain current limitation
ILIM = -10 µA, VCOMP = 3.3 V,
TJ = 25 °C
0.32
0.35
0.38
A
tSS
Soft-start time
8.5
ms
TON_MIN
Minimum turn-on time
450
ns
IDlim_bm
Burst mode current limitation
VCOMP = VCOMPL
85
mA
Overload
tOVL
Overload time
50
ms
tRESTART
Restart time after fault
1
s
Oscillator section
FOSC
Switching frequency
VIPER06Xx
27
30
33
kHz
VIPER06Lx
54
60
66
kHz
VIPER06Hx
103
115
127
kHz
FD
Modulation depth
FOSC = 30 kHz
±2
kHz
FOSC = 60 kHz
±4
kHz
FOSC = 115 kHz
±8
kHz
FM
Modulation frequency
230
Hz
DMAX
Maximum duty cycle
70
80
%
Thermal shutdown
TSD
Thermal shutdown temperature
150
160
°C
THYST
Thermal shutdown hysteresis
30
°C
IN Im“ 25": Fgwl Fan 25": ml ‘ @ u» @ 1 D2 102 mu 1 an n as o as a 96 o as u so a so a 92 ran a 5n me 150 750 n so we ‘50 u re: L m mmmmgw mammmm .u,,SYARt/VW.LSYARY ,15'C Hmw/ Nam ZE‘C ‘ 020 @ 1 SD @ mu { 20 man { m u 990 ‘ on u 550 0 970 D an a 960 o rm 75a «7 an 100 m ran a :0 ma mu Y4 ['CI '4 ['Cl AManmzmmvoew AManmmmmnm 1 10 GM I G 25 C V.“ ml Vm "@Z5 5 ms ‘ 05 MN 1 an W o 55 u as a 92 c so u M o as a a» c so u an 750 u 50 «m 150 sn 0 5n wn «Sn L ['C] Y; [T] nmmmw Avsnzmznwnsasw E]
VIPER06
Typical electrical characteristics
DocID022794 Rev 2
9/28
5 Typical electrical characteristics
Figure 5: IDlim vs TJ
Figure 6: FOSC vs TJ
Figure 7: VDRAIN_START vs TJ
Figure 8: HCOMP vs TJ
Figure 9: GM vs TJ
Figure 10: VREF_FB vs TJ
Inna] lum@25“c «as ms 1m 1m 1m ma we m m 092 ans m m on man rsn n 50 mu m m ,1 m 750 a 50 mo 15o mummmmw L [‘0] AMGninaowwa ‘ m IMngwoKn WIN 25 W @ Hm ms ”9” nan um am 055 060 can flan 5 0“ mm W“ use on: 929 om mm 055 can 0 20 w 60 so we osu mm 750 a 5D «)0 15a msuzmznwnsuw we} Amzmrmn' mamfl RDsow mosomw 25 o 25 2‘ n u: as ‘50 on u an an nu ma an H [ c1 mm mam: (01 meva vavnssuvavossa way I m we mu m m use 75000 Van sow moo vsow u rc] AME/02w zmmmw K17
Typical electrical characteristics
VIPER06
10/28
DocID022794 Rev 2
Figure 11: ICOMP vs TJ
Figure 12: Operating supply current
(no switching) vs TJ
Figure 13: Operating supply current
(switching) vs TJ
Figure 14: IDlim vs RLIM
Figure 15: Power MOSFET on-resistance vs TJ
Figure 16: Power MOSFET breakdown voltage vs TJ
Vnm Vancsan '1:an Mme ‘ ume Nurma/ ”mm —'( Shutdown aflsr ave: temperature F— nma Norma! ancranon AMGanwmmgmM' E]
VIPER06
Typical electrical characteristics
DocID022794 Rev 2
11/28
Figure 17: Thermal shutdown
AC m R‘" U |:>—w» 5 um i 2 , v 4 c3, RC‘ d Dnut mm 12 :ACW . H <2 [)1="" 7="" i.="" .="" m="" daux="" h="" viperds="" mu="" m="" m="" fe="" ’7="" c0ntrol4=""> K H R7132 roMr LIM GN : mm : mm mm Cam“ (optmnal) Avcuzm mm M MN m m U n DAM—1:1 D3 VDUY <:i n2="" .="" am="" viperug="" :3="" we="" mw=""><:i 2i="" i="" ’5="" mmnm="" c="" “9="" 3="" p="" ft="" 73m»="" lim="" m="" |="" :3="" §="" §="" m="" cu="" ,_.="" a="" :1="" r6="" my="" f="" i:=""> V AManmzn‘ 709mm K17
Typical circuit
VIPER06
12/28
DocID022794 Rev 2
6 Typical circuit
Figure 18: Flyback converter (non-isolated output)
Figure 19: Flyback converter (isolated output)
Ac m FUSE mm; u C) n7 m , m X ‘ Rm max . m 4% mm mm a, m m + F mme K cm k um RIM Rf W _ (omendI u menmwmw mm AC w l 1 D—Dfi—W» vwzkns c2 c3 , m m» em: B r W comm + K % F :m.‘ n22: on W am mm mm (award) T mm Lam M Dom com Awsozmzm 7mm E]
VIPER06
Typical circuit
DocID022794 Rev 2
13/28
Figure 20: Flyback converter (isolated output without optocoupler)
Figure 21: Buck converter
Vw v Van an v mesa; v Vwm Inn \ ‘mxm v“ < vw="" w="" i="" w="" slanup="" ‘3="" nu="" mm="" mm="" 6,="" w»="" wow.“="" ”mm="" mm:="" w'wa‘="" wunuw="" \4\‘="" mm"="" m="" m:="" have="" 1="" ,7="" pow"="" —*7="" nnrmmm="" amgmmn‘="" «mm="" m="" k17="">
Power section
VIPER06
14/28
DocID022794 Rev 2
7 Power section
The power section is implemented with an N-channel power MOSFET with a breakdown
voltage of 800 V min. and a typical RDS(on) of 32 Ω. It includes a SenseFET structure to
allow virtually lossless current sensing and the thermal sensor.
The gate driver of the power MOSFET is designed to supply a controlled gate current
during both turn-ON and turn-OFF in order to minimize common-mode EMI. During UVLO
conditions, an internal pull-down circuit holds the gate low in order to ensure that the power
MOSFET cannot be turned ON accidentally.
8 High voltage current generator
The high-voltage current generator is supplied by the DRAIN pin. At the first startup of the
converter it is enabled when the voltage across the input bulk capacitor reaches the
VDRAIN_START threshold, sourcing a IDDch1 current (see Table 6: "Supply section "). As the VDD
voltage reaches the VDDon threshold, the power section starts switching and the high-
voltage current generator is turned OFF. The VIPER06 is powered by the energy stored in
the VDD capacitor.
In a steady-state condition, if the self-biasing function is used, the high-voltage current
generator is activated between VDDCSon and VDDon (see Table 6: "Supply section "),
delivering IDDch2, see Table 6: "Supply section " to the VDD capacitor during the MOSFET
off-time (see Figure 22: "Power-on and power-off").
The device can also be supplied through the auxiliary winding in which case the high-
voltage current source is disabled during steady-state operation, provided that VDD is
above VDDCSon.
At converter power-down, the VDD voltage drops and the converter activity stops as it falls
below the VDDoff threshold (see Table 6: "Supply section ").
Figure 22: Power-on and power-off
VIPER06
Oscillator
DocID022794 Rev 2
15/28
9 Oscillator
The switching frequency is internally fixed at 30 kHz or 60 kHz or 115 kHz (respectively
part numbers VIPER06Xx, VIPER06Lx and VIPER06Hx).
The switching frequency is modulated by approximately ±3 kHz (30 kHz version) or ±4 kHz
(60 kHz version) or ±8 kHz (115 kHz version) at 230 Hz (typical) rate, so that the resulting
spread spectrum action distributes the energy of each harmonic of the switching frequency
over a number of sideband harmonics having the same energy on the whole, but smaller
amplitudes.
10 Soft startup
During the converter’s startup phase, the soft-start function progressively increases the
cycle-by-cycle drain current limit, up to the default value IDlim. In this way the drain current is
further limited and the output voltage is progressively increased, reducing the stress on the
secondary diode. The soft-start time is internally fixed to tSS, see typical value in Table 7:
"Controller section ", and the function is activated for any attempt of converter startup and
after a fault event.
This function helps prevent saturation of the transformer during startup and short-circuit.
11 Adjustable current limit set point
The VIPER06 includes a current-mode PWM controller. The drain current is sensed cycle-
by-cycle through the integrated resistor RSENSE and the voltage is applied to the non-
inverting input of the PWM comparator, see Figure 2: "Block diagram". As soon as the
sensed voltage is equal to the voltage derived from the COMP pin, the power MOSFET is
switched OFF.
In parallel with the PWM operations, the comparator OCP, see Figure 2: "Block diagram",
checks the level of the drain current and switches OFF the power MOSFET in case the
current is higher than the threshold IDlim, see Table 7: "Controller section ".
The level of the drain current limit IDlim can be reduced using a resistor RLIM connected
between the LIM and GND pins. Current is sunk from the LIM pin through the resistor RLIM
and the setup of IDlim depends on the level of this current. The relation between IDlim and
RLIM is shown in Figure 14: "IDlim vs RLIM".
When the LIM pin is left open or if RLIM has a high value (i.e. > 80 k), the current limit is
fixed to its default value, IDlim, as given in Table 7: "Controller section ".
wmw \m‘anon V W” Open a. m erumefl m T w‘m mm“ Wm mm a. H mm ‘ }% \m >er slop mPWM COMP Avsoyn‘zmmszaw
FB pin and COMP pin
VIPER06
16/28
DocID022794 Rev 2
12 FB pin and COMP pin
The device can be used both in non-isolated and isolated topology. In non-isolated
topology, the feedback signal from the output voltage is applied directly to the FB pin as the
inverting input of the internal error amplifier having the reference voltage, VREF_FB, see Table
7: "Controller section ".
The output of the error amplifier sources and sinks the current, ICOMP, respectively to and
from the compensation network connected on the COMP pin. This signal is then compared
in the PWM comparator with the signal coming from the SenseFET in order to switch off
the power MOSFET on a cycle-by-cycle basis. See the Figure 2: "Block diagram" and the
Figure 23: "Feedback circuit".
When the power supply output voltage is equal to the error amplifier reference voltage,
VREF_FB, a single resistor has to be connected from the output to the FB pin. For higher
output voltages the external resistor divider is needed. If the voltage on the FB pin is
accidentally left floating, an internal pull-up protects the controller.
The output of the error amplifier is externally accessible through the COMP pin and it’s
used for the loop compensation, usually an RC network.
As shown in Figure 23: "Feedback circuit", in case of an isolated power supply, the internal
error amplifier has to be disabled (FB pin shorted to GND). In this case an internal resistor
is connected between an internal reference voltage and the COMP pin, see Figure 23:
"Feedback circuit". The current loop has to be closed on the COMP pin through the opto-
transistor in parallel with the compensation network. The VCOMP dynamic range is between
VCOMPL and VCOMPH shown in Figure 24: "COMP pin voltage versus IDRAIN".
When the voltage VCOMP drops below the voltage threshold VCOMPL, the converter enters
burst mode, see Section 13: "Burst mode".
When the voltage VCOMP rises above the VCOMPH threshold, the peak drain current, as well
as the deliverable output power, will reach its limit.
Figure 23: Feedback circuit
E] IDRAIN ID‘irn VCOMP VCOMPH AMcnzmznwaszzw Vow Vac.» Wang“ ch m... fl Burs! Mose AMeozmzm mezaw
VIPER06
Burst mode
DocID022794 Rev 2
17/28
Figure 24: COMP pin voltage versus IDRAIN
13 Burst mode
When the voltage VCOMP drops below the threshold, VCOMPL, the power MOSFET is kept in
the OFF state and the consumption is reduced to the IDD0 current, as reported on Table 6:
"Supply section ". In reaction to the loss of energy, the VCOMP voltage increases and as
soon as it exceeds the threshold VCOMPL + VCOMPL_HYS, the converter starts switching again
with a level of consumption equal to the IDD1 current. This ON-OFF operation mode,
referred to as “burst mode” and shown in Figure 25: "Load-dependent operating modes:
timing waveforms", reduces the average frequency, which can go down even to a few
hundreds hertz, thus minimizing all frequency-related losses and making it easier to comply
with energy-saving regulations. During burst mode, the drain current limit is reduced to the
value IDlim_bm (given in Table 7: "Controller section ") in order to avoid the audible noise
issue.
Figure 25: Load-dependent operating modes: timing waveforms
snout cmcun mm cmcuw um, ocms m: maven ms Vnmm \ was," w \ \\ IDRMN "m. I IUHMVBM I m... t: mm." 1 ‘ “M am." an... ‘5, ‘53 - m. m u m as Yawnrnrauualln m. m w sHonY cmcuw sHoR'r cmcun um, occuks HERE Remove.) ms van." van” \ \ um.M flml lam," ’ xm um..." um- 1mm" um... 1 'ss ‘ m, Irma :, can bu hwy.“ o/uquA/Io m (mm 2,," K17
Automatic auto-restart after overload or short-
circuit
VIPER06
18/28
DocID022794 Rev 2
14 Automatic auto-restart after overload or short-circuit
The overload protection is implemented automatically using the integrated up-down
counter. Every cycle, it is incremented or decremented depending upon the current logic
detection of the limit condition or not. The limit condition is the peak drain current, IDlim ,
given in Table 7: "Controller section " or the one set by the user through the RLIM resistor,
shown in Figure 14: "IDlim vs RLIM". After the reset of the counter, if the peak drain current
is continuously equal to the level IDlim, the counter will be incremented until the fixed time,
tOVL, at which point the power MOSFET switch ON will be disabled. It will be activated
again through the soft-start after the tRESTART time (see Figure 26: "Timing diagram: OLP
sequence (IC externally biased)" and Figure 27: "Timing diagram: OLP sequence (IC
internally biased)") and the time values mentioned in Table 7: "Controller section ".
For overload or short-circuit events, the power MOSFET switching will be stopped after a
period of time dependent upon the counter with a maximum equal to tOVL. The protection
sequence continues until the overload condition is removed, see Figure 26: "Timing
diagram: OLP sequence (IC externally biased)" and Figure 27: "Timing diagram: OLP
sequence (IC internally biased)". This protection ensures a low repetition rate of restart
attempts of the converter, so that it works safely with extremely low power throughput and
avoids overheating the IC in case of repeated overload events. If the overload is removed
before the protection tripping, the counter will be decremented cycle-by-cycle down to zero
and the IC will not be stopped.
Figure 26: Timing diagram: OLP sequence (IC externally biased)
Figure 27: Timing diagram: OLP sequence (IC internally biased)
E] Rnux DAL/x "V . x a» 3 Vm m ; u Vcaum m p 5 a I ’ PWM t v J5 .Wm ‘ _ 5 WM r1 AManmzm mmw
VIPER06
Open-loop failure protection
DocID022794 Rev 2
19/28
15 Open-loop failure protection
If the power supply has been designed using flyback topology and the VIPER06 is supplied
by an auxiliary winding, as shown in Figure 28: "FB pin connection for non-isolated flyback"
and Figure 29: "FB pin connection for isolated flyback", the converter is protected against
feedback loop failure or accidental disconnections of the winding.
The following description is applicable for the schematics of Figure 28: "FB pin connection
for non-isolated flyback" and Figure 29: "FB pin connection for isolated flyback",
respectively the non-isolated flyback and the isolated flyback.
If RH is open or RL is shorted, the VIPER06 works at its drain current limitation. The output
voltage, VOUT, will increase as does the auxiliary voltage, VAUX, which is coupled with the
output through the secondary-to-auxiliary turns ratio.
As the auxiliary voltage increases up to the internal VDD active clamp, VDDclamp (the value is
given in Table 7: "Controller section ") and the clamp current injected on the VDD pin
exceeds the latch threshold, IDDol (the value is given in Table 7: "Controller section "), a fault
signal is internally generated.
In order to distinguish an actual malfunction from a bad auxiliary winding design, both the
above conditions (drain current equal to the drain current limitation and current higher than
IDDol through the VDD clamp) have to be verified to reveal the fault.
If RL is open or RH is shorted, the output voltage, VOUT, will be clamped to the reference
voltage VREF_FB (for non-isolated flyback) or to the external TL voltage reference (for
isolated flyback).
Figure 28: FB pin connection for non-isolated flyback
Fa p saw eg Vm T ‘ Ream» SW 4 VAUX Vum RL weozmm mum
Layout guidelines and design recommendations
VIPER06
20/28
DocID022794 Rev 2
Figure 29: FB pin connection for isolated flyback
16 Layout guidelines and design recommendations
A proper printed circuit board layout is essential for correct operation of any switch-mode
converter and this is true for the VIPer06 as well. Also some trick can be used to make the
design rugged versus external influences.
Careful component placing, correct traces routing, appropriate traces widths and
compliance with isolation distances are the major issues.
The main reasons to have a proper PCB routing are:
Provide a noise free path for the signal ground and for the internal references,
ensuring good immunity against switching noises
Minimize the pulsed loops (both primary and secondary) to reduce the
electromagnetic interferences, both radiated and conducted and passing more easily
the EMC regulations.
The below list can be used as guideline when designing a SMPS using VIPer06.
Signal ground routing should be routed separately from power ground and, in general,
from any pulsed high current loop;
Connect all the signal ground traces to the power ground, using a single "star point",
placed close to the IC GND pin;
With flyback topologies, when the auxiliary winding is used, it is suggested to connect
the VDD capacitor on the auxiliary return and then to the main GND using a single
track;
The compensation network should be connected as close as possible to the COMP
pin, maintaining the trace for the GND as short as possible;
vxvzuns vnn mm .u m m. END E] AManmn‘ «mew L» F vLPERos m cm msuzmzmmmumr E]
VIPER06
Layout guidelines and design recommendations
DocID022794 Rev 2
21/28
A small bypass capacitor (a few hundreds pF up to 0.1 µF) to GND might be useful to
get a clean bias voltage for the signal part of the IC and protect the IC itself during
EFT/ESD tests. A low ESL ceramic capacitor should be used, placed as close as
possible to the VDD pin;
When using SO16N package it is recommended to connect the pin 4 to GND pin,
using a signal track, in order to improve the noise immunity. This is highly
recommended in case of high nosily environment;
The IC thermal dissipation takes place through the drain pins. An adequate heat sink
copper area has to be designed under the drain pins to improve the thermal
dissipation;
It is not recommended to place large copper areas on the GND pins.
Minimize the area of the pulsed loops (primary, RCD and secondary loops), in order to
reduce its parasitic self- inductance and the radiated electromagnetic field: this will
greatly reduce the electromagnetic interferences produced by the power supply during
the switching.
Figure 30: Suggested routing for converter: flyback case
Figure 31: Suggested routing for converter: buck case
CDPLANAR LEADS DIM— 8140761 rev A
Package information
VIPER06
22/28
DocID022794 Rev 2
17 Package information
In order to meet environmental requirements, ST offers these devices in different grades of
ECOPACK® packages, depending on their level of environmental compliance. ECOPACK®
specifications, grade definitions and product status are available at: www.st.com.
ECOPACK® is an ST trademark.
17.1 SSO10 package information
Figure 32: SSO10 package outline
VIPER06
Package information
DocID022794 Rev 2
23/28
Table 8: SSO10 package mechanical data
Dim.
mm
Min.
Typ.
Max.
A
1.75
A1
0.10
0.25
A2
1.25
b
0.31
0.51
c
0.17
0.25
D
4.80
4.90
5
E
5.80
6
6.20
E1
3.80
3.90
4
e
1
h
0.25
0.50
L
0.40
0.90
K
GAUGE PLANE 0. .78 A L l D 4 J 2 I fl‘l I’h m rn 6% ——L!=LLP U4 Lu 5 7 E ”7— JV“, (notes 1 722 » —N (notes 2 —32 ‘V
Package information
VIPER06
24/28
DocID022794 Rev 2
17.2 DIP-7 package information
Figure 33: DIP-7 package outline
VIPER06
Package information
DocID022794 Rev 2
25/28
Table 9: DIP-7 package mechanical data
Dim.
mm
Notes
Min.
Typ.
Max.
A
5.33
A1
0.38
A2
2.92
3.30
4.95
b
0.36
0.46
0.56
b2
1.14
1.52
1.78
c
0.20
0.25
0.36
D
9.02
9.27
10.16
E
7.62
7.87
8.26
E1
6.10
6.35
7.11
e
2.54
eA
7.62
eB
10.92
L
2.92
3.30
3.81
M(1)(2)
2.508
6 - 8
N
0.40
0.50
0.60
N1
0.60
O(2)(3)
0.548
7 - 8
Notes:
(1) Creepage distance > 800 V.
(2) Creepage distance as shown in the 664-1 CEI / IEC standard.
(3) Creepage distance 250 V.
General package performance
The leads size is comprehensive of the thickness of the leads finishing material.
Dimensions do not include mold protrusion, not to exceed 0,25 mm in total (both side).
Package outline exclusive of metal burrs dimensions.
Datum plane “H” coincident with the bottom of lead, where lead exits body.
Ref. POA MOTHER doc. 0037880.
Ordering information
VIPER06
26/28
DocID022794 Rev 2
18 Ordering information
Table 10: Order codes
Order code
Package
Packing
VIPER06XN
DIP-7
Tube
VIPER06LN
VIPER06HN
VIPER06XS
SSO10
Tube
VIPER06XSTR
Tape and reel
VIPER06LS
Tube
VIPER06LSTR
Tape and reel
VIPER06HS
Tube
VIPER06HSTR
Tape and reel
VIPER06
Revision history
DocID022794 Rev 2
27/28
19 Revision history
Table 11: Document revision history
Date
Revision
Changes
08-Mar-2012
1
Initial release.
01-Feb-2017
2
Modified title in cover page.
Updated Section 4: "Electrical data", Section 4.2: "Thermal data" and
Section 4.3: "Electrical characteristics".
Added Section 16: "Layout guidelines and design recommendations".
Minor text changes.
VIPER06
28/28
DocID022794 Rev 2
IMPORTANT NOTICE PLEASE READ CAREFULLY
STMicroelectronics NV and its subsidiaries (“ST”) reserve the right to make changes, corrections, enhancements, modifications, and
improvements to ST products and/or to this document at any time without notice. Purchasers should obtain the latest relevant information on ST
products before placing orders. ST products are sold pursuant to ST’s terms and conditions of sale in place at the time of order
acknowledgement.
Purchasers are solely responsible for the choice, selection, and use of ST products and ST assumes no liability for application assistance or the
design of Purchasers’ products.
No license, express or implied, to any intellectual property right is granted by ST herein.
Resale of ST products with provisions different from the information set forth herein shall void any warranty granted by ST for such product.
ST and the ST logo are trademarks of ST. All other product or service names are the property of their respective owners.
Information in this document supersedes and replaces information previously supplied in any prior versions of this document.
© 2017 STMicroelectronics All rights reserved