Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCR03ERTJ333 | |
|---|---|
DigiKey Part Number | RHM33KCGTR-ND - Tape & Reel (TR) RHM33KCGCT-ND - Cut Tape (CT) RHM33KCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR03ERTJ333 |
Description | RES SMD 33K OHM 5% 1/10W 0603 |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR03ERTJ333 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0603-JW-333ELF | Bourns Inc. | 60.424 | CR0603-JW-333ELFCT-ND | kr.0.63000 | Direct |
| ERJ-S03J333V | Panasonic Industry | 0 | ERJ-S03J333V-ND | kr.0.13136 | Direct |
| RCG060333K0JNEA | Vishay Dale | 0 | 541-1806-2-ND | kr.0.13545 | Direct |
| RMCF0603JG33K0 | Stackpole Electronics Inc | 0 | RMCF0603JG33K0TR-ND | kr.0.01703 | Direct |
| RV0603JR-0733KL | YAGEO | 0 | RV0603JR-0733KL-ND | kr.0.18754 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.01163 | kr.58.15 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |








