Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

RMCF0603JG33K0 | |
|---|---|
DigiKey Part Number | RMCF0603JG33K0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF0603JG33K0 |
Description | RES 33K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603JG33K0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060333K0JNEA | Vishay Dale | 33.580 | 541-33KGCT-ND | kr.0.63000 | Direct |
| CRCW060333K0JNEB | Vishay Dale | 29.423 | 541-CRCW060333K0JNEBCT-ND | kr.0.63000 | Direct |
| CRCW060333K0JNEC | Vishay Dale | 0 | CRCW060333K0JNEC-ND | kr.0.02873 | Direct |
| CRCW060333K0JNTB | Vishay Dale | 0 | CRCW060333K0JNTB-ND | kr.0.10031 | Direct |
| ERJ-3GEYJ333V | Panasonic Industry | 89.277 | P33KGCT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.01703 | kr.170.30 |
| Unit Price without VAT: | kr.0.01703 |
|---|---|
| Unit Price with VAT: | kr.0.02129 |








