33 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603FG33K0

DigiKey Part Number
738-RMCF0603FG33K0TR-ND - Tape & Reel (TR)
738-RMCF0603FG33K0CT-ND - Cut Tape (CT)
738-RMCF0603FG33K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603FG33K0
Description
RES 33K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
33 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603FG33K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW060333K0FKEAVishay Dale47.786541-33.0KHCT-NDkr.0.63000Direct
CRG0603F33KTE Connectivity Passive Product18.6711712-CRG0603F33KCT-NDkr.0.63000Direct
ERJ-3EKF3302VPanasonic Industry19.045P33.0KHCT-NDkr.0.63000Direct
AC0603FR-0733KLYAGEO63.429YAG3598CT-NDkr.0.63000Similar
AF0603FR-0733KLYAGEO4.85013-AF0603FR-0733KLCT-NDkr.0.63000Similar
In-Stock: 3.277
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.13300kr.1.33
25kr.0.09640kr.2.41
50kr.0.07600kr.3.80
100kr.0.06090kr.6.09
250kr.0.04668kr.11.67
500kr.0.03854kr.19.27
1.000kr.0.03227kr.32.27
5.000kr.0.02235kr.111.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.01952kr.195.20
20.000kr.0.01727kr.345.40
30.000kr.0.01618kr.485.40
50.000kr.0.01500kr.750.00
70.000kr.0.01433kr.1,003.10
100.000kr.0.01370kr.1,370.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750