33 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0603F33K

DigiKey Part Number
1712-CRG0603F33KTR-ND - Tape & Reel (TR)
1712-CRG0603F33KCT-ND - Cut Tape (CT)
1712-CRG0603F33KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRG0603F33K
Description
RES SMD 33K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG0603F33K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.521
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.18400kr.1.84
25kr.0.13440kr.3.36
50kr.0.10780kr.5.39
100kr.0.08810kr.8.81
250kr.0.06820kr.17.05
500kr.0.05732kr.28.66
1.000kr.0.04863kr.48.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.03497kr.174.85
10.000kr.0.03103kr.310.30
15.000kr.0.02912kr.436.80
25.000kr.0.02706kr.676.50
35.000kr.0.02588kr.905.80
50.000kr.0.02476kr.1,238.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750